KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ELH109M050AS5AA TTI: ELH109M050AS5AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 10000uF 50V 20% 85C Snap in 30x45 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10000 uF | 50 VDC | 30 mm (1.181 in) | 45 mm (1.772 in) | 2000 Hour | LH109M050AS5AAKPLP LH109M050AS5AAKPLP LH109M050AS5AA | ||||
Mfr: PEH200MA4470MU2 TTI: PEH200MA4470MU2 KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 63VDC 20% 35 X 51mm | 0In Stock | Low ESR Electrolytic Capacitors | 4700 uF | 63 VDC | 36.6 mm | 76.5 mm | 32 mOhms | 10000 Hour | A351GC472M063A | ||||
Mfr: A700V226M010AT TTI: A700V226M010ATE028 KEMET Aluminum Organic Polymer Capacitors 10Vol 22uF 2917 2KHr ESR=28 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 10 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hours | |||||
Mfr: A771MS337M1VLAS014 TTI: A771MS337M1VLAS014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35 Volts 330 uF 125C Long Life AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 14 mOhms | 4000 Hours | |||||
Mfr: A759KR187M1VAAE024 TTI: A759KR187M1VAAE024 KEMET Availability: 0In Stock6.000 On Order Expected 08-Apr-27 Aluminum Organic Polymer Capacitors 35Vol 180uF RAD 2KHr ESR=24 mOhms | 0In Stock6.000 On Order Expected 08-Apr-27 | Aluminum Polymer Capacitors | Radial | 180 uF | 35 VDC | 8 mm | 11.5 mm (0.453 in) | 24 mOhms | 2000 Hours | ||||
Mfr: ELD107M500AQ5AA TTI: ELD107M500AQ5AA KEMET Availability: 0In StockLimited Supply Aluminum Electrolytic Capacitors - Snap In 100UF 500V 22X45 10MMLS | 0In StockLimited Supply | 100 uF | 500 VDC | 22 mm (0.866 in) | 45 mm (1.772 in) | 3.316 Ohms | 3000 Hour | ||||||
Mfr: DH477M016A9MAAKPLP TTI: EDH477M016A9MAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 16V 470uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 2000 Hour | DH477M016A9MAAKPLP | ||||||
Mfr: EDH226M016S9DAA TTI: EDH226M016S9DAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 22uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 16 VDC | 5 mm (0.197 in) | 2000 Hour | DH226M016S9DAAKPLP | ||||||
Mfr: EDH106M050A9DAA TTI: EDH106M050A9DAA KEMET Availability: 0In Stock44.000 On Order Expected Aluminum Electrolytic Capacitors - SMD 50V 10uF 20% | 0In Stock44.000 On Order Expected | Aluminum Electrolytic Capacitors | 10 uF | 50 VDC | 5 mm (0.197 in) | 2000 Hour | DH106M050A9DAAKPLP | ||||||
Mfr: A758BG106M1EAAE070 TTI: A758BG106M1EAAE070 KEMET Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 25Volt 10uF RAD 5KHr ESR=70 mOhms | 0In Stock10.000 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | Radial | 10 uF | 25 VDC | 5 mm | 7 mm (0.276 in) | 70 mOhms | 5000 Hours | ||||
Mfr: ESC158M035AM7AA TTI: ESC158M035AM7AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35V 1500uF 105C 3k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 1500 uF | 35 VDC | 16 mm | 25 mm | 24 mOhms | 3000 Hour | SC158M035AM7AAKPLP | |||
Mfr: A700D476M12RATE025 TTI: A700D476M12RATE025 KEMET Availability: 0In Stock2.000 On Order Expected 11-Jan-30 Aluminum Organic Polymer Capacitors 12.5V 47uF 2917 2KHr ESR=25 mOhms | 0In Stock2.000 On Order Expected 11-Jan-30 | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 12.5 VDC | 7.3 mm (0.287 in) | 25 mOhms | 2000 Hours | |||||
Mfr: EEV476M025A9GAA TTI: EEV476M025A9GAA KEMET Aluminum Electrolytic Capacitors - SMD 25V 47uF 20% 521 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 25 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 520 mOhms | 2000 Hour | EV476M025A9GAAKPLP | ||||
Mfr: A765MU158M1ALAE014 TTI: A765MU158M1ALAE014 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 1500uF SMD 2KHr ESR=14 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1500 uF | 10 VDC | 10 mm | 12.6 mm (0.496 in) | 14 mOhms | 2000 Hours | ||||
Mfr: A720V107M016APE010 TTI: A720V107M016APE010 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 16V 100uF 2917 ESR=10mOhms | 0In StockLimited Supply | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 16 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hours | |||||
Mfr: ESE227M050AH9EA TTI: ESE227M050AH9EA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 20% 2000Hrs | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12.5 mm | 1000 Hour | SE227M050AH9EAKPLP | ||||
Mfr: A768KE187M1ELAS029 TTI: A768KE187M1ELAS029 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 25Vol 180uF SMD 2KHr ESR=29 mOhms AECQ200 | 0In StockLimited Supply | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 25 VDC | 8 mm | 29 mOhms | 2000 Hours | |||||
Mfr: A768MS826M1JLAE027 TTI: A768MS826M1JLAE027 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 82uF SMD 2KHr ESR=27mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 63 VDC | 10 mm | 27 mOhms | 2000 Hours | |||||
Mfr: A700X157M006ATE010 TTI: A700X157M006ATE010 KEMET Aluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hours | |||||
Mfr: EDK107M025A9LAA TTI: EDK107M025A9LAA KEMET Aluminum Electrolytic Capacitors - SMD 25V 100uF 20% 85C/2K Hours | Not Available Online | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | CA025M0100REE-0806 | |||||
Mfr: A768KE107M1VLAS036 TTI: A768KE107M1VLAS036 KEMET Availability: 0In Stock6.000 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 | 0In Stock6.000 On Order Expected 11-Feb-27 Limited Supply | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 36 mOhms | 2000 Hours | |||||
Mfr: A768KS107M1HLAE030 TTI: A768KS107M1HLAE030 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=30 mOhms | 0In StockLimited Supply | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 8 mm | 30 mOhms | 2000 Hours | |||||
Mfr: A768KS566M1JLAE031 TTI: A768KS566M1JLAE031 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 63Volt 56uF SMD 2KHr ESR=31 mOhms | 0In StockLimited Supply | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 8 mm | 31 mOhms | 2000 Hours | |||||
Mfr: A766EB226M1DLAE060 TTI: A766EB226M1DLAE060 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Volt 22uF SMD 5KHr ESR=60 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 20 VDC | 6.3 mm | 5.7 mm (0.224 in) | 60 mOhms | 5000 Hours | ||||
Mfr: A781MN337M1ELAS025 TTI: A781MN337M1ELAS025 KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25Volt 33uF SMD 2KHr ESR=25 mOhms AECQ200 | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 25 mOhms | 2000 Hours |