KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A766KE397M0JLAE022 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3Vo 390uF SMD 5KHr ESR=22 mOhms | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 6.3 VDC | 8 mm | 6.7 mm (0.264 in) | 22 mOhms | 5000 Hours | ||||
Mfr: ALF80C471DG450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 470uF 105C 20% 8000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Press Fit | 470 uF | 450 VDC | 35 mm (1.378 in) | 55 mm (2.165 in) | 278 mOhms | 8000 Hour | A557EJ471M450C | |||
Mfr: ALC70A221DE630 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 630V 220uF 85C 35x45mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 630 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 596 mOhms | 15000 Hour | A546EG221M630A | |||
Mfr: A768KS157M1GLAS025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 40Vol 150uF SMD 2KHr ESR=25 mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 40 VDC | 8 mm | 25 mOhms | 2000 Hours | |||||
Mfr: A798D477M2R5ATE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 2917 1KHr ESR=9 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 7.3 mm (0.287 in) | 9 mOhms | ||||||
Mfr: ALA8AA221BF500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500V 220uF 20% 5K Hrs AEC-Q200 2 pin - 6.3mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 220 uF | 500 VDC | 25 mm (0.984 in) | 50 mm (1.969 in) | 950 mOhms | 5000 Hour | A553CH221M500A | |||
Mfr: PES227KKP4220ME4 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 40V 2200uF 20% HorztlCrown AEC-Q200 | Not Available Online | Aluminum Electrolytic Capacitors | 2200 uF | 40 VDC | 43 mm (1.693 in) | 47 mOhms | 6300 Hour | A272KP222M040B | |||||
Mfr: A700V226M016ATE018 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 22uF 2917 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 16 VDC | 7.3 mm (0.287 in) | 18 mOhms | 2000 Hours | |||||
Mfr: ESH227M050AH1AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 12 mm | 2000 Hour | SH227M050AH1AAKPLP | ||||
Mfr: ESW337M035AH2AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 330uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 35 VDC | 10 mm | 15 mm | 68 mOhms | 5000 Hour | SW337M035AH2AAKPLP | |||
Mfr: ESY687M035AL3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 680uF 105C 5k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 680 uF | 35 VDC | 13 mm | 20 mm | 21 mOhms | 5000 Hour | SY687M035AL3AAKPLP | |||
Mfr: EDK106M025A9DAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 10uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 25 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 2000 Hour | DK106M025A9DAAKPLP | |||||
Mfr: EDK475M035A9BAA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 4.7uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 4.7 uF | 35 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 2000 Hour | DK475M035A9BAAKPLP | |||||
Mfr: EDK476M004A9BAA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 4V 47uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 47 uF | 4 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 2000 Hour | DK476M004A9BAAKPLP | |||||
Mfr: EEV106M035A9DAA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 10uF 20% 1 Ohms | Not Available Online | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 1 Ohms | 2000 Hour | EV106M035A9DAAKPLP | ||||
Mfr: EEV107M035A9MAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 100uF 20% 160 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | EV107M035A9MAAKPLP | ||||
Mfr: EEV107M6R3A9GAA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 6.3V 100uF 20% 520 mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 100 uF | 6.3 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 520 mOhms | 2000 Hour | EV107M6R3A9GAAKPLP | ||||
Mfr: ELH229M025AS4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 22000uF 25 Volts 0.2 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 22000 uF | 25 VDC | 30 mm (1.181 in) | 40 mm (1.575 in) | 2000 Hour | LH229M025AS4AAKPLP LH229M025AS4AA | ||||
Mfr: EST476M025AC3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 47uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 720 mOhms | 5000 Hour | ST476M025AC3AAKPLP | |||
Mfr: ESX477M025AH2EA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 15 mm | 3000 Hour | SX477M025AH2EAKPLP | ||||
Mfr: ESK105M250AE3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250V 1uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 1 uF | 250 VDC | 6.3 mm | 11 mm | 2000 Hour | SK105M250AE3AAKPLP | ||||
Mfr: ESK107M6R3AC3AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 6.3V 100uF 85C 2k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 100 uF | 6.3 VDC | 5 mm | 11 mm | 2000 Hour | SK107M6R3AC3AAKPLP | ||||
Mfr: PEH205KA4470QU0 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40volts 4700uF Screw Terminal | 0In Stock | Aluminum Electrolytic Capacitors | 4700 uF | 40 VDC | 35 mm | 51.5 mm | 32 mOhms | 8000 Hour | A361EB472Q040AVP00 | ||||
Mfr: ESH227M010AE3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 220uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 10 VDC | 6.3 mm | 11 mm | 2000 Hour | SH227M010AE3AAKPLP | ||||
Mfr: ESW337M016AG3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 330uF 105C 4k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 11 mm | 4000 Hour | SW337M016AG3AAKPLP |