KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESL106M200AG9AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 200V 10uF 105C 10k Hour Radial | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 10 uF | 200 VDC | 8 mm | 12 mm | 3.65 Ohms | 10000 Hour | SL106M200AG9AAKPLP | |||
Mfr: ESK226M010AC3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 10V 22uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 10 VDC | 5 mm | 11 mm | 2000 Hour | SK226M010AC3AAKPLP | ||||
Mfr: ESK226M063AE3KA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 22uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 63 VDC | 6.3 mm | 11 mm | 2000 Hour | SK226M063AE3KAKPLP | ||||
Mfr: ESK227M016AE3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 220uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 220 uF | 16 VDC | 6.3 mm | 11 mm | 2000 Hour | SK227M016AE3AAKPLP | ||||
Mfr: ESK228M016AL3AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 16V 2200uF 85C 2k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 16 VDC | 13 mm | 20 mm | 2000 Hour | SK228M016AL3AAKPLP | ||||
Mfr: A767MU187M1VLAE028 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=28 mOhms | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 35 VDC | 10 mm | 12.6 mm (0.496 in) | 28 mOhms | 2000 Hours | ||||
Mfr: A765KN227M1ALAE020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 220uF SMD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 10 VDC | 8 mm | 9.7 mm (0.382 in) | 20 mOhms | 2000 Hours | ||||
Mfr: ALF70C561DF450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450Vol 560uF 85C 20% 15000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Press Fit | 560 uF | 450 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 253 mOhms | 15000 Hour | A556EH561M450C | |||
Mfr: A759EK337M1AAAE018 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 330 uF | 10 VDC | 6.3 mm | 8 mm (0.315 in) | 18 mOhms | 2000 Hours | ||||
Mfr: A766KE826M1CLAE030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Volt 82uF SMD 5KHr ESR=30 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 82 uF | 16 VDC | 8 mm | 6.7 mm (0.264 in) | 30 mOhms | 5000 Hours | ||||
Mfr: A766KS277M1CLAE014 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 270uF SMD 5KHr ESR=14 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 16 VDC | 8 mm | 12.2 mm (0.48 in) | 14 mOhms | 5000 Hours | ||||
Mfr: A768MS566M1KLAE034 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 80Volt 56uF SMD 2KHr ESR=34 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 80 VDC | 10 mm | 34 mOhms | 2000 Hours | |||||
Mfr: A768MS567M1ELAE017 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=17 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 17 mOhms | 2000 Hours | |||||
Mfr: A750EK277M1AAAE010 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 270uF RAD 2KHr ESR=10 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 10 VDC | 6.3 mm | 8 mm (0.315 in) | 10 mOhms | 2000 Hours | ||||
Mfr: A750EQ687M1AAAE015 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10Vol 680uF RAD 2KHr ESR=15 mOhms | Not Available Online | Aluminum Polymer Capacitors | Radial | 680 uF | 10 VDC | 6.3 mm | 11 mm (0.433 in) | 15 mOhms | 2000 Hours | ||||
Mfr: A750MV187M1HAAE022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 180uF RAD 2KHr ESR=22 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 180 uF | 50 VDC | 10 mm | 14 mm (0.551 in) | 22 mOhms | 2000 Hours | ||||
Mfr: A765EB397M0GLAE014 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 390uF SMD 2KHr ESR=14 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 4 VDC | 6.3 mm | 5.7 mm (0.224 in) | 14 mOhms | 2000 Hours | ||||
Mfr: A784MW157M1JLAV015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 150uF 20% 150C ESR=15mOhms AECQ2 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 16.5 mm (0.65 in) | 15 mOhms | 1000 Hours | ||||
Mfr: A784MW157M1JLAS015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 150uF 20% 150C ESR=15mOhms AECQ2 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 63 VDC | 10 mm | 16.5 mm (0.65 in) | 15 mOhms | 1000 Hours | ||||
Mfr: ALS70A562QW630 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 630V 5600uF 85C 90x169mm | 0In Stock | Aluminum Electrolytic Capacitors | 5600 uF | 630 VDC | 90 mm | 169 mm | 30.69 mOhms | 20000 Hour | A390UU562M630A | ||||
Mfr: A759EK276M1JAAE054 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63Volt 27uF RAD 2KHr ESR=54 mOhms | Not Available Online | Aluminum Polymer Capacitors | Radial | 27 uF | 63 VDC | 6.3 mm | 8 mm (0.315 in) | 54 mOhms | 2000 Hours | ||||
Mfr: A768KS397M1ELAS019 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 390uF SMD 2KHr ESR=19mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 25 VDC | 8 mm | 19 mOhms | 2000 Hours | |||||
Mfr: A768KS567M1CLAS017 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 560uF SMD 2KHr ESR=17mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 16 VDC | 8 mm | 17 mOhms | 2000 Hours | |||||
Mfr: A765KG106M1ELAE035 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 10uF SMD 2KHr ESR=35 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 10 uF | 25 VDC | 8 mm | 7 mm (0.276 in) | 35 mOhms | 2000 Hours | ||||
Mfr: A768MS476M1KLAS034 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 80 VDC | 10 mm | 34 mOhms | 2000 Hours |