KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A781MS567M1ELAS022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 560uF SMD 2KHr ESR=22 mOhms AECQ200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 12.2 mm (0.48 in) | 22 mOhms | 2000 Hours | ||||
Mfr: A798D477M2R5PTE009 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 470uF 20% -55 + /- 125C ESR=9mOhms Perf Plus 3K Hours | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2.5 VDC | 7.3 mm (0.287 in) | 9 mOhms | ||||||
Mfr: A784MS107M1JLAV028 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF 20% 150C ESR=28mOhms AECQ2 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 12.2 mm (0.48 in) | 28 mOhms | 1000 Hours | ||||
Mfr: A780KS397M1ELAS025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 390uF 20% 125C ESR=25mOhms AECQ2 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 390 uF | 25 VDC | 8 mm | 12.2 mm (0.48 in) | 25 mOhms | |||||
Mfr: PHS223JLP4320ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 3200uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 3200 uF | 35 VDC | 20 mm (0.787 in) | 6.4 mOhms | 3000 Hour | A230LP322M035B | |||||
Mfr: A7C5KN227M1EAAS029 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 220uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 220 uF | 25 VDC | 8 mm | 9 mm (0.354 in) | 29 mOhms | 1000 Hours | ||||
Mfr: A7C5MW157M1JAAS013 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 150uF 20% -55C / 150C Hybrid Radial AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 150 uF | 63 VDC | 10 mm | 15.5 mm (0.61 in) | 13 mOhms | 1000 Hours | ||||
Mfr: ESU106M400AH4KA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 105C 10k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 10000 Hour | SU106M400AH4KAKPLP | ||||
Mfr: ESW226M016AC3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 22uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 16 VDC | 5 mm | 11 mm | 600 mOhms | 3000 Hour | SW226M016AC3AAKPLP | |||
Mfr: ESY826M063AG8AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 82uF 105C 3k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 82 uF | 63 VDC | 8 mm | 16 mm | 160 mOhms | 3000 Hour | SY826M063AG8AAKPLP | |||
Mfr: ESK476M6R3AC3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 6.3V 47uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 47 uF | 6.3 VDC | 5 mm | 11 mm | 2000 Hour | SK476M6R3AC3AAKPLP | ||||
Mfr: ALF80C123DF063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In Aluminum Electrolytic 12000uF, 20%, 100Hz, 63VDC | Not Available Online | Aluminum Electrolytic Capacitors | Press Fit | 12000 uF | 63 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 34 mOhms | 8000 Hour | A557EH123M063C | |||
Mfr: PHV225MLL3380QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 | 0In Stock | 380 uF | 63 VDC | A264LL381Q063B | |||||||||
Mfr: ALV70A151DF700 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 700V 150uF 20% 85C 2K Hrs Life Snap-In 30 x 30mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 150 uF | 700 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 4164 mOhms | 2000 Hour | A570EH151M700A | |||
Mfr: PHH227MML4100ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 1000uF 20% Crown Radial -40C / +125C ESR=65mOhms AEC-Q200 D=20.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 1000 uF | 63 VDC | 20.2 mm | 65 mOhms | 3000 Hours | |||||
Mfr: PHS227JKP4210ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 2100uF 20% -40C / +125C Hybrid Horizontal Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 2100 uF | 35 VDC | 18 mm (0.709 in) | 8.8 mOhms | 3000 Hour | A222KP212M035B | |||||
Mfr: PHV223HKL4250ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 2500uF 20% -40C / +125C Hybrid Vertial Crown SMD AEC-Q200 | 0In Stock | Hybrid Vertical Crown SMD Capacitors | 2500 uF | 25 VDC | 17 mm (0.669 in) | 7.8 mOhms | 3000 Hour | A233KL252M025B | |||||
Mfr: PHA227HKL4250ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Axial | 2500 uF | 25 VDC | 16.2 mm | 26.7 mm (1.051 in) | 2000 Hours | |||||
Mfr: PHH227HKL4250ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 2,500uF Hybrid Axial 125C AEC-Q200 D=16.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 2500 uF | 25 VDC | 16.2 mm | 27.7 mm (1.091 in) | 2000 Hours | |||||
Mfr: A700V227M004PTE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4V 220uF 20% 7343-20 -55 /+125C 3007 Hrs ESR=15mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 4 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: A787MN567M1ELAV020 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF 20% -55 /125C ESR=20mOhms AEC-Q200 | 0In Stock | 560 uF | 25 VDC | 20 mOhms | |||||||||
Mfr: A783MN826M1JLAS025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 82uF Hybrid Polymer 20% -55 / 125C AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 82 uF | 63 VDC | 10 mm | 25 mOhms | 4000 Hours | |||||
Mfr: ALP22A103DF100 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100V 10000uF 85C 26k Hour Radial | Not Available Online | Low ESR Electrolytic Capacitors | PC Pin | 10000 uF | 100 VDC | 40 mm | 105 mm | 26000 Hour | A622HW103M100A | ||||
Mfr: ALS61A681KF550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal | 0In Stock | 680 uF | 550 VDC | A460LM681M550A | |||||||||
Mfr: ESC106M050AC3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 10uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 50 VDC | 5 mm | 11 mm | 2000 Hour | SC106M050AC3AAKPLP |