KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A798V157M006PTE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 20% 7343-20 -55 /+125C 3008 Hrs ESR=15mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 3000 Hours | |||||
Mfr: A798V227M006PTE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 220uF 20% 7343-20 -55 /+125C 3001 Hrs ESR=15mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 3000 Hours | |||||
Mfr: PHH223HML4470ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 4700uF 20% Crown Radial -40C / +125C ESR=54mOhms AEC-Q200 D=20.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 4700 uF | 25 VDC | 20.2 mm | 54 mOhms | 3000 Hours | |||||
Mfr: PHH223JMP4420ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 4200uF 20% Crown Radial -40C / +125C ESR=46mOhms AEC-Q200 D=20.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 4200 uF | 35 VDC | 20.2 mm | 46 mOhms | 3000 Hours | |||||
Mfr: PHH223JMS4540ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 5400uF 20% Crown Radial -40C / +125C ESR=43mOhms AEC-Q200 D=20.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 5400 uF | 35 VDC | 20.2 mm | 43 mOhms | 3000 Hours | |||||
Mfr: PHS225MLP3560QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 380 uF 125C 18x43mm SMD Hybrid Crown Radial Horizontal Mount AEC-Q200 | 0In Stock | 560 uF | 63 VDC | A262LP561Q063B | |||||||||
Mfr: A785MS567M1ELAS017 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF SMD 150C ESR=17mOhms AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 12.2 mm (0.48 in) | 17 mOhms | 1000 Hours | ||||
Mfr: A785MW477M1VLAS015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 470uF SMD 150C ESR=15mOhms AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 16.5 mm (0.65 in) | 15 mOhms | 1000 Hours | ||||
Mfr: A785MW477M1VLAV015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 470uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 470 uF | 35 VDC | 10 mm | 16.7 mm (0.657 in) | 15 mOhms | 1000 Hours | ||||
Mfr: A785MS127M1JLAS028 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 120uF SMD 150C ESR=28mOhms AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 120 uF | 63 VDC | 10 mm | 12.2 mm (0.48 in) | 28 mOhms | 1000 Hours | ||||
Mfr: A785MW227M1HLAV015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 220uF SMD 150C ESR=15mOhms AEC-Q200 Antivibration | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 220 uF | 50 VDC | 10 mm | 16.7 mm (0.657 in) | 15 mOhms | 1000 Hours | ||||
Mfr: A785MW827M1ELAS015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 820uF SMD 150C ESR=15mOhms AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 820 uF | 25 VDC | 10 mm | 16.5 mm (0.65 in) | 15 mOhms | 1000 Hours | ||||
Mfr: PHA227JLP4320ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 3200uF Axial 125C AEC-Q200 D=18.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Axial | 3200 uF | 35 VDC | 18.2 mm | 34.7 mm (1.366 in) | 8000 Hours | |||||
Mfr: PHH223JLL4220ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 2200uF Radial Crown 125C AEC-Q200 D=18.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 2200 uF | 35 VDC | 18.2 mm | 27.7 mm (1.091 in) | 8000 Hours | |||||
Mfr: PHH227JLL4220ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 2200uF Radial Crown 125C AEC-Q200 D=18.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 2200 uF | 35 VDC | 18.2 mm | 27.7 mm (1.091 in) | 8000 Hours | |||||
Mfr: PHH227JLP4320ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 3200uF Radial Crown 125C AEC-Q200 D=18.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 3200 uF | 35 VDC | 18.2 mm | 35.7 mm (1.406 in) | 8000 Hours | |||||
Mfr: A720V567M2R5APE003 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 560uF 2917 2KHr ESR=3 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 560 uF | 2.5 VDC | 7.3 mm (0.287 in) | 3 mOhms | 2000 Hours | |||||
Mfr: PEG228HLQ4470QE4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Axial Leaded 25Vo 4700uF -10/+30% 8,400 Hrs AEC-Q200 | 0In Stock | Low ESR Electrolytic Capacitors | Axial | 4700 uF | 25 VDC | 18 mm (0.709 in) | 39 mm (1.535 in) | 8400 Hour | A280LQ472Q025B | ||||
Mfr: ALS81H223DF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 22000uF 20% 6000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 22000 uF | 63 VDC | 36 mm | 105 mm | 6000 Hour | A481FM223M063H | |||||
Mfr: EXV226M016A9BAA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 16volts 22uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 22 uF | 16 VDC | 4 mm (0.157 in) | 3000 Hour | XV226M016A9BAAKPLP | ||||||
Mfr: ALS30A103NT400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 10000uF 85 deg C Screw Term | 0In Stock | Aluminum Electrolytic Capacitors | 10000 uF | 400 VDC | 77 mm | 220 mm | 19 mOhms | 20000 Hour | A331TW103M400A | ||||
Mfr: ESW107M050AG3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 105C 4k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11 mm | 4000 Hour | SW107M050AG3AAKPLP | ||||
Mfr: ESH336M016AC3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 33uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 33 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | SH336M016AC3AAKPLP | ||||
Mfr: ESY477M050AL3AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50V 470uF 105C 5k Hour Radial | Not Available Online | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 50 VDC | 13 mm | 20 mm | 27 mOhms | 5000 Hour | SY477M050AL3AAKPLP | |||
Mfr: ESG226M250AL3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 250V 22uF 105C 5k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 250 VDC | 13 mm | 20 mm | 5000 Hour | SG226M250AL3AAKPLP |