KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS30A101DA500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 100uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 500 VDC | 36 mm | 52 mm | 1.385 Ohms | 11000 Hour | A331FB101M500A | ||||
Mfr: PEH200KJ5470MB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 47000uF 40VDC 20% With Mounting Stud | 0In Stock | Low ESR Electrolytic Capacitors | 47000 uF | 40 VDC | 51.6 mm | 103.5 mm | 8 mOhms | 12000 Hour | A451MK473M040A | ||||
Mfr: PEH200MD5100MB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 10000uF Screw Te With Mounting Stud | 0In Stock | Low ESR Electrolytic Capacitors | 10000 uF | 63 VDC | 91.6 mm | 76.5 mm | 15 mOhms | 10000 Hour | A451GK103M063A | ||||
Mfr: PEH200XA3220MU2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 220uF 385VDC 20% 35 X 51mm | Not Available Online | Low ESR Electrolytic Capacitors | 220 uF | 385 VDC | 36.6 mm | 51.5 mm | 330 mOhms | 10000 Hour | A351GC221M385A | ||||
Mfr: PEH200YX460BQU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450volts 6000uF | 0In Stock | Low ESR Electrolytic Capacitors | 6000 uF | 450 VDC | 76.6 mm | 224.2 mm | A351SW602Q450AV00B | ||||||
Mfr: PEH169PA4100QB2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 1000uF -10/30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 1000 uF | 100 VDC | 36.6 mm | 51.5 mm | 67 mOhms | 14000 Hour | A472GC102Q100A | ||||
Mfr: ESC106M035AC3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 10uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 11 mm | 2000 Hour | SC106M035AC3AAKPLP | ||||
Mfr: ESX106M400AH4AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 105C 3k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 19 mm | 3000 Hour | SX106M400AH4AAKPLP | ||||
Mfr: ELH107M400AR1AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 100uF 400V 20% 85C Snap in 25x25 | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 100 uF | 400 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 582 mOhms | 2000 Hour | LH107M400AR1AAKPLP LH107M400AR1AAKPLP LH107M400AR1AA | |||
Mfr: ELH228M050AQ1AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 2200uF 50V 20% 85C Snap in 22x25 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 2200 uF | 50 VDC | 25 mm (0.984 in) | 25 mm (0.984 in) | 2000 Hour | LH228M050AQ1AAKPLP LH228M050AQ1AAKPLP LH228M050AQ1AA | ||||
Mfr: EXV106M035A9DAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 10uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 35 VDC | 5 mm (0.197 in) | 3000 Hour | XV106M035A9DAAKPLP | ||||||
Mfr: ESC686M035AE3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 68uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 68 uF | 35 VDC | 6.3 mm | 11 mm | 220 mOhms | 2000 Hour | SC686M035AE3AAKPLP | |||
Mfr: EDK106M025A9BAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 10uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 25 VDC | 4 mm (0.157 in) | 5.4 mm (0.213 in) | 2000 Hour | CA025M0010REB-0405 | |||||
Mfr: ESC107M016AC3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 100uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 16 VDC | 5 mm | 11 mm | 2000 Hour | SC107M016AC3AAKPLP | ||||
Mfr: ALS31A223KE063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 22000uF 63VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22000 uF | 63 VDC | 51 mm | 82 mm | 12 mOhms | 18000 Hour | A431LH223M063A | ||||
Mfr: ALS30A682DF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100volts 6800uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 6800 uF | 100 VDC | 36 mm | 105 mm | 23 mOhms | 11000 Hour | A331FM682M100A | ||||
Mfr: ALS30A681DB250 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 250volts 680uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 680 uF | 250 VDC | 36 mm | 62 mm | 172 mOhms | 11000 Hour | A331FD681M250A | ||||
Mfr: ALS30A103NP250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250volts 10000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 10000 uF | 250 VDC | 77 mm | 146 mm | 19 mOhms | 20000 Hour | A331TS103M250A | ||||
Mfr: ALS40A104KF025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 0.1F 25VDC 20% 51 X 105mm | 0In Stock | Aluminum Electrolytic Capacitors | 100000 uF | 25 VDC | 51 mm | 105 mm | 18 mOhms | 9000 Hour | A341LM104M025A | ||||
Mfr: PEH200KA4680MU2 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 6800uF 40VDC 20% 35 X 51mm | Not Available Online | Low ESR Electrolytic Capacitors | 6800 uF | 40 VDC | 51.6 mm | 103.5 mm | 33 mOhms | 10000 Hour | A351GC682M040A | ||||
Mfr: PEH200MV6100MU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 0.1F 63VDC 20% 75 X 145mm | 0In Stock | Low ESR Electrolytic Capacitors | 100000 uF | 63 VDC | 91.6 mm | 76.5 mm | 5 mOhms | 19000 Hour | A351ST104M063A | ||||
Mfr: ALS31A332NF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal Aluminum Cap 400V screw term. 3300uF | 0In Stock | Aluminum Electrolytic Capacitors | 3300 uF | 400 VDC | 77 mm | 105 mm | 49 mOhms | 20000 Hour | A431TM332M400A | ||||
Mfr: ALS31A472NP400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 400VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 4700 uF | 400 VDC | 77 mm | 146 mm | 33 mOhms | 20000 Hour | A431TS472M400A | ||||
Mfr: ALS40A472DF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 4700uF 100VDC 20% | 0In Stock | Aluminum Electrolytic Capacitors | 4700 uF | 100 VDC | 36 mm | 105 mm | 26 mOhms | 6000 Hour | A341FM472M100A | ||||
Mfr: PEH169HA460AQU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 25V 6000uF 20% 14000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 6000 uF | 25 VDC | 36.6 mm | 51.5 mm | 27 mOhms | 14000 Hour | A371GC602Q025AV00A |