KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EV226M050S9GAA TTI: EEV226M050S9GAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 22uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2 Ohms | 2000 Hour | EV226M050S9GAAKPLP | ||||
Mfr: ESK108M063AM7AA TTI: ESK108M063AM7AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 63V 1000uF 85C 2k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 63 VDC | 16 mm | 25 mm | 2000 Hour | SK108M063AM7AAKPLP | ||||
Mfr: ESL107M063AG8AA TTI: ESL107M063AG8AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 63V 100uF 105C 10k Hour Radial | Not Available Online | High Reliability Electrolytic Capacitors | Radial | 100 uF | 63 VDC | 8 mm | 16 mm | 170 mOhms | 10000 Hour | SL107M063AG8AAKPLP | |||
Mfr: A768EB476M1ELAE042 TTI: A768EB476M1ELAE042 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 25Volt 47uF SMD 2KHr ESR=42 mOhms | 0In StockLimited Supply | Aluminum Polymer Capacitors | SMD/SMT | 47 uF | 25 VDC | 6.3 mm | 42 mOhms | 2000 Hours | |||||
Mfr: A750MV227M1HAAE020 TTI: A750MV227M1HAAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 220uF RAD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 14 mm (0.551 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A768KE227M1DLAS029 TTI: A768KE227M1DLAS029 KEMET Availability: 0In Stock524.000 On Order Expected Aluminum Organic Polymer Capacitors 20Vol 220uF SMD 2KHr ESR=29 mOhms AECQ200 | 0In Stock524.000 On Order Expected | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 20 VDC | 8 mm | 29 mOhms | 2000 Hours | |||||
Mfr: A768EB396M1GLAS045 TTI: A768EB396M1GLAS045 KEMET Availability: 0In Stock10.000 On Order Expected 08-Sep-27 Aluminum Organic Polymer Capacitors 40Volt 39uF SMD 2KHr ESR=45 mOhms AECQ200 | 0In Stock10.000 On Order Expected 08-Sep-27 | Aluminum Polymer Capacitors | SMD/SMT | 39 uF | 40 VDC | 6.3 mm | 45 mOhms | 2000 Hours | |||||
Mfr: A768MS477M1ELAS017 TTI: A768MS477M1ELAS017 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms AECQ200 | 0In StockLimited Supply | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 17 mOhms | 2000 Hours | |||||
Mfr: A700X107M010AT TTI: A700X107M010ATE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 10 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: ESG226M400AM5AA TTI: ESG226M400AM5AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400V 22uF 105C 5k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 16 mm | 20 mm | 5000 Hour | SG226M400AM5AAKPLP | ||||
Mfr: A700X157M010AT TTI: A700X157M010ATE015 KEMET Availability: 0In Stock500 On Order Expected 08-Jul-27 Aluminum Organic Polymer Capacitors 10Vo 150uF 2917 2KHr ESR=15 mOhms | 0In Stock500 On Order Expected 08-Jul-27 | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 10 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: A700X337M2R5AT TTI: A700X337M2R5ATE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5V 330uF 2917 2KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2.5 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: A700V686M006ATE018 TTI: A700V686M006ATE018 KEMET Aluminum Organic Polymer Capacitors 6.3Vo 68uF 2917 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 68 uF | 6.3 VDC | 7.3 mm (0.287 in) | 18 mOhms | 2000 Hours | |||||
Mfr: ESE228M050AN2AA TTI: ESE228M050AN2AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50V 2200uF 105C 1k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 50 VDC | 18 mm | 36 mm | 1000 Hour | SE228M050AN2AAKPLP | ||||
Mfr: EXV107M025A9HAA TTI: EXV107M025A9HAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 25V 100uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV107M025A9HAAKPLP | ||||||
Mfr: XV227M035A9PAAKPLP TTI: EXV227M035A9PAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 220uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 5000 Hour | XV227M035A9PAAKPLP | |||||
Mfr: ESH108M050AM7AA TTI: ESH108M050AM7AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50V 1000uF 105C 2k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 1000 uF | 50 VDC | 16 mm | 25 mm | 2000 Hour | SH108M050AM7AAKPLP | ||||
Mfr: ESZ336M200AH4EA TTI: ESZ336M200AH4EA KEMET Availability: Not Available OnlineLimited Supply Aluminum Electrolytic Capacitors - Radial Leaded 200V 33uF 20% 105C 8K Hours | Not Available OnlineLimited Supply | General Purpose Electrolytic Capacitors | Radial | 33 uF | 200 VDC | 10 mm | 20 mm | 10000 Hour | SZ336M200AH4EAKPLP | ||||
Mfr: A700V336M008ATE028 TTI: A700V336M008ATE028 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 8Volt 33uF 2917 2KHr ESR=28 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 8 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hours | |||||
Mfr: A700D157M006ATE010 TTI: A700D157M006ATE010 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 150uF 2917 2KHr ESR=10 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 6.3 VDC | 7.3 mm (0.287 in) | 10 mOhms | 2000 Hours | |||||
Mfr: A700D226M016ATE030 TTI: A700D226M016ATE030 KEMET Aluminum Organic Polymer Capacitors 16Vol 22uF 2917 2KHr ESR=30 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 16 VDC | 7.3 mm (0.287 in) | 30 mOhms | 2000 Hours | |||||
Mfr: A700D127M004ATE018 TTI: A700D127M004ATE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 120uF 2917 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 4 VDC | 7.3 mm (0.287 in) | 18 mOhms | 2000 Hours | |||||
Mfr: A700V336M008ATE018 TTI: A700V336M008ATE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 8Volt 33uF 2917 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 8 VDC | 7.3 mm (0.287 in) | 18 mOhms | 2000 Hours | |||||
Mfr: ALS30A472DA063 TTI: ALS30A472DA063 KEMET Aluminum Electrolytic Capacitors - Screw Terminal 63volts 4700uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 4700 uF | 63 VDC | 36 mm | 52 mm | 36 mOhms | 11000 Hour | A331FB472M063A | ||||
Mfr: ELG687M450AT8AA TTI: ELG687M450AT8AA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 680uF 450Volts 105C 20% SNAP IN | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 680 uF | 450 VDC | 35 mm (1.378 in) | 60 mm (2.362 in) | 110 mOhms | 2000 Hour | LG450M0680BPF-3560 |