KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ESW566M035AE3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 56uF 105C 3k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 56 uF | 35 VDC | 6.3 mm | 11 mm | 3000 Hour | SW566M035AE3AAKPLP | ||||
Mfr: ESY227M100AM5AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 100V 220uF 105C 5k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 220 uF | 100 VDC | 16 mm | 20 mm | 71 mOhms | 5000 Hour | SY227M100AM5AAKPLP | |||
Mfr: ESK477M063AL4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 63V 470uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 63 VDC | 13 mm | 25 mm | 2000 Hour | SK477M063AL4AAKPLP | ||||
Mfr: A784MS477M1ELAV018 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 470uF 20% 150C ESR=18mOhms AECQ2 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.2 mm (0.48 in) | 18 mOhms | 1000 Hours | ||||
Mfr: A784MS157M1HLAS026 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 50Vol 150uF 20% 150C ESR=26mOhms AECQ2 | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.2 mm (0.48 in) | 26 mOhms | 1000 Hours | ||||
Mfr: A759MS228M0JBAE013 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 2200uF 20% 125C 2K Hours | 0In Stock | Aluminum Polymer Capacitors | Radial | 2200 uF | 6.3 VDC | 10 mm | 12 mm (0.472 in) | 13 mOhms | 2000 Hours | ||||
Mfr: A758KR567M1AAAE011 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 560uF RAD 5KHr ESR=11 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 560 uF | 10 VDC | 8 mm | 11.5 mm (0.453 in) | 11 mOhms | 5000 Hours | ||||
Mfr: A758KR687M1AAAE008 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 680uF RAD 5KHr ESR=8 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 10 VDC | 8 mm | 11.5 mm (0.453 in) | 8 mOhms | 5000 Hours | ||||
Mfr: ALA7DA391DF550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 550V 390uF 20% 15K Hrs AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 550 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 440 mOhms | 15000 Hour | A542EH391M550A | |||
Mfr: ALA8AA271DC500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 500V 270uF 20% 5K Hrs AEC-Q200 2 pin - 6.3mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 270 uF | 500 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 774 mOhms | 5000 Hour | A553EE271M500A | |||
Mfr: ALA8AA391DD450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 390uF 20% 5K Hrs AEC-Q200 2 pin - 6.3mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 450 VDC | 35 mm (1.378 in) | 40 mm (1.575 in) | 358 mOhms | 5000 Hour | A553EF391M450A | |||
Mfr: ALA8AA391DC400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 400V 390uF 20% 5K Hrs AEC-Q200 2 pin - 6.3mm | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 390 uF | 400 VDC | 35 mm (1.378 in) | 35 mm (1.378 in) | 394 mOhms | 5000 Hour | A553EE391M400A | |||
Mfr: ALC70A331DE500 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 500V 330uF 20% 15000Hrs | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 330 uF | 500 VDC | 35 mm (1.378 in) | 45 mm (1.772 in) | 612 mOhms | 10000 Hour | A546EG331M500A | |||
Mfr: ALC70C152EN450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 450V 1500uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 1500 uF | 450 VDC | 40 mm (1.575 in) | 100 mm (3.937 in) | 99 mOhms | 10000 Hour | A546EV152M450C A546HV152M450C | |||
Mfr: ALC80A562CC063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 63V 5600uF 20% 7000Hrs | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 5600 uF | 63 VDC | 30 mm (1.181 in) | 35 mm (1.378 in) | 64 mOhms | 6000 Hour | A547DE562M063A | |||
Mfr: A784MS477M1ELAS018 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 470uF 20% 150C ESR=18mOhms AECQ2 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 25 VDC | 10 mm | 12.2 mm (0.48 in) | 18 mOhms | 1000 Hours | ||||
Mfr: A780KS187M1VLAS025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25Vol 180uF 20% 125C ESR=25mOhms AECQ2 | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 25 VDC | 8 mm | 12.2 mm (0.48 in) | 25 mOhms | |||||
Mfr: A700V336M016ATE025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Volt 33uF 7343 20% 125C ESR=25mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 16 VDC | 7.3 mm (0.287 in) | 25 mOhms | 3000 Hours | |||||
Mfr: A700X226M035ATE025 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Volt 22uF 7343 20% 125C ESR=25mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 35 VDC | 7.3 mm (0.287 in) | 25 mOhms | 3000 Hours | |||||
Mfr: A750EK477M0EAAE007 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2.5Vo 470uF RAD 2KHr ESR=7 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 2.5 VDC | 6.3 mm | 8 mm (0.315 in) | 7 mOhms | 2000 Hours | ||||
Mfr: A750KV277M1VAAE020 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 35Vol 270uF RAD 2KHr ESR=20 mOhms | Not Available Online | Aluminum Polymer Capacitors | Radial | 270 uF | 35 VDC | 8 mm | 14 mm (0.551 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A750MU188M0GAAE007 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 1800uF RAD 2KHr ESR=7 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1800 uF | 4 VDC | 10 mm | 12.5 mm (0.492 in) | 7 mOhms | 2000 Hours | ||||
Mfr: A766EB157M0GLAE022 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 150uF SMD 5KHr ESR=22 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 4 VDC | 6.3 mm | 5.7 mm (0.224 in) | 22 mOhms | 5000 Hours | ||||
Mfr: A768MS687M1DLAE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Vol 680uF SMD 2KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 20 VDC | 10 mm | 15 mOhms | 2000 Hours | |||||
Mfr: A750EM277M1CAAE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 270uF RAD 2KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 16 VDC | 6.3 mm | 9 mm (0.354 in) | 15 mOhms | 2000 Hours |