KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALC70A103EH100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 100V 10000uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10000 uF | 100 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 34.31 mOhms | 18000 Hour | A546HK103M100A | |||
Mfr: ALC70D103CF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Snap In 63V 10000uF 20% 13000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | Snap In | 10000 uF | 63 VDC | 30 mm (1.181 in) | 50 mm (1.969 in) | 39.81 mOhms | 13000 Hour | A546DH103M063D | |||
Mfr: ALC70E102EH450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 450V 1000uF 20% 18000Hrs | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 450 VDC | 40 mm (1.575 in) | 60 mm (2.362 in) | 148.2 mOhms | 18000 Hour | A546HK102M450E | |||
Mfr: ESH107M050AG3KA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 50V 100uF 105C 2k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 100 uF | 50 VDC | 8 mm | 11 mm | 2000 Hour | SH107M050AG3KAKPLP | ||||
Mfr: ESL227M050AH8AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 50V 220uF 105C 9k Hour Radial | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 220 uF | 50 VDC | 10 mm | 16 mm | 42 mOhms | 10000 Hour | ||||
Mfr: ESH477M025AG4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 470uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 470 uF | 25 VDC | 8 mm | 15 mm | 2000 Hour | SH477M025AG4AAKPLP | ||||
Mfr: EST477M100AN5AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 100V 470uF 105C 10k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 470 uF | 100 VDC | 18 mm | 25 mm | 500 mOhms | 10000 Hour | ST477M100AN5AAKPLP | |||
Mfr: ESL227M035AG8AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 220uF 105C 10k Hour Radial | 0In Stock | High Reliability Electrolytic Capacitors | Radial | 220 uF | 35 VDC | 8 mm | 16 mm | 48 mOhms | 10000 Hour | SL227M035AG8AAKPLP | |||
Mfr: EXV337M050S9RAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD | 0In Stock | Aluminum Electrolytic Capacitors | 330 uF | 50 VDC | 12.5 mm (0.492 in) | 16 mm (0.63 in) | 5000 Hour | XV337M050S9RAAKPLP | |||||
Mfr: A720V477M002APE006 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 470uF 2917 2KHr ESR=6 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 470 uF | 2 VDC | 7.3 mm (0.287 in) | 6 mOhms | 2000 Hours | |||||
Mfr: EEV227M025A9MAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 220uF 20% 160 mOhms | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 160 mOhms | 2000 Hour | EV227M025A9MAAKPLP | ||||
Mfr: EXV476M050A9PAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 47uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 50 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 5000 Hour | XV476M050A9PAAKPLP | |||||
Mfr: ALS71A363DE040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 36000uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 36000 uF | 40 VDC | 36 mm | 82 mm | 27 mOhms | 11000 Hour | A490FH363M040A | ||||
Mfr: ALS71A202KF500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 2000uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 2000 uF | 500 VDC | 51 mm | 105 mm | 134 mOhms | 20000 Hour | A490LM202M500A | ||||
Mfr: ALS70A912NP400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400volts 9100uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 9100 uF | 400 VDC | 77 mm | 146 mm | 24 mOhms | 20000 Hour | A390TS912M400A | ||||
Mfr: ALS80A103DB063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 10000uF 20% 6000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 10000 uF | 63 VDC | 36 mm | 62 mm | 43 mOhms | 6000 Hour | A381FD103M063A | ||||
Mfr: ALS80A822DF100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 8200uF 20% 6000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 8200 uF | 100 VDC | 36 mm | 105 mm | 38 mOhms | 6000 Hour | A381FM822M100A | ||||
Mfr: ALS80H133DA040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 13000uF 20% 6000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 13000 uF | 40 VDC | 36 mm | 52 mm | 6000 Hour | A381FB133M040H | |||||
Mfr: ALS71H113DB063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 11000uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 11000 uF | 63 VDC | 36 mm | 62 mm | 11000 Hour | A490FD113M063H | |||||
Mfr: ALS80A471DB450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 470uF 20% 6000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 450 VDC | 36 mm | 62 mm | 328 mOhms | 6000 Hour | A381FD471M450A | ||||
Mfr: ALS70A273NT250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 27000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 27000 uF | 250 VDC | 77 mm | 220 mm | 15 mOhms | 20000 Hour | A390TW273M250A | ||||
Mfr: ALS70A333KE063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 33000uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 33000 uF | 63 VDC | 51 mm | 82 mm | 20 mOhms | 18000 Hour | A390LH333M063A | ||||
Mfr: A750BG337M0JAAE020 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3Vo 330uF RAD 2KHr ESR=20 mOhms | Not Available Online | Aluminum Polymer Capacitors | Radial | 330 uF | 6.3 VDC | 5 mm | 7 mm (0.276 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A765KN397M0JLAE030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 390uF SMD 2KHr ESR=30 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 6.3 VDC | 8 mm | 9.7 mm (0.382 in) | 30 mOhms | 2000 Hours | ||||
Mfr: A765KN128M0GLAE012 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 4Vol 1200uF SMD 2KHr ESR=12 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1200 uF | 4 VDC | 8 mm | 9.7 mm (0.382 in) | 12 mOhms | 2000 Hours |