KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: ALS71H113DB063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 11000uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 11000 uF | 63 VDC | 36 mm | 62 mm | 11000 Hour | A490FD113M063H | |||||
Mfr: ALS80A471DB450 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 450V 470uF 20% 6000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 450 VDC | 36 mm | 62 mm | 328 mOhms | 6000 Hour | A381FD471M450A | ||||
Mfr: ALS70A273NT250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 27000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 27000 uF | 250 VDC | 77 mm | 220 mm | 15 mOhms | 20000 Hour | A390TW273M250A | ||||
Mfr: ALS70A333KE063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 33000uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 33000 uF | 63 VDC | 51 mm | 82 mm | 20 mOhms | 18000 Hour | A390LH333M063A | ||||
Mfr: A750BG337M0JAAE020 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 6.3Vo 330uF RAD 2KHr ESR=20 mOhms | Not Available Online | Aluminum Polymer Capacitors | Radial | 330 uF | 6.3 VDC | 5 mm | 7 mm (0.276 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A765KN397M0JLAE030 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 390uF SMD 2KHr ESR=30 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 390 uF | 6.3 VDC | 8 mm | 9.7 mm (0.382 in) | 30 mOhms | 2000 Hours | ||||
Mfr: A765KN128M0GLAE012 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 4Vol 1200uF SMD 2KHr ESR=12 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 1200 uF | 4 VDC | 8 mm | 9.7 mm (0.382 in) | 12 mOhms | 2000 Hours | ||||
Mfr: A750EK337M1AAAE016 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10Vol 330uF RAD 2KHr ESR=16 mOhms | Not Available Online | Aluminum Polymer Capacitors | Radial | 330 uF | 10 VDC | 6.3 mm | 8 mm (0.315 in) | 16 mOhms | 2000 Hours | ||||
Mfr: A750KK827M0JAAE016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 820uF RAD 2KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 820 uF | 6.3 VDC | 8 mm | 8 mm (0.315 in) | 16 mOhms | 2000 Hours | ||||
Mfr: A758EK397M0JAAE016 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 6.3Vo 390uF RAD 5KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 390 uF | 6.3 VDC | 6.3 mm | 8 mm (0.315 in) | 16 mOhms | 5000 Hours | ||||
Mfr: A765KN187M1ALAE020 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 10Vol 180uF SMD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 10 VDC | 8 mm | 9.7 mm (0.382 in) | 20 mOhms | 2000 Hours | ||||
Mfr: EDK107M010A9GAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10V 100uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 10 VDC | 6.3 mm (0.248 in) | 5.4 mm (0.213 in) | 2000 Hour | DK107M010A9GAAKPLP | |||||
Mfr: EDH107M016S9HAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 100 uF 20% 16 VDC AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 16 VDC | 6.3 mm (0.248 in) | 2000 Hour | DH107M016S9HAAKPLP | ||||||
Mfr: EDH108M016S9RAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 1000uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 1000 uF | 16 VDC | 12.5 mm (0.492 in) | 2000 Hour | DH108M016S9RAAKPLP | ||||||
Mfr: EDH475M050S9DAA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD _50V 4.7uF 20% AEC-Q200 | Not Available Online | Aluminum Electrolytic Capacitors | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 2000 Hour | DH475M050S9DAAKPLP | ||||||
Mfr: EDH476M063A9MAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 47uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 63 VDC | 8 mm (0.315 in) | 2000 Hour | DH476M063A9MAAKPLP | ||||||
Mfr: EDH477M016S9MAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 470uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 16 VDC | 8 mm (0.315 in) | 2000 Hour | DH477M016S9MAAKPLP | ||||||
Mfr: EDH477M6R3A9MAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 470uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 6.3 VDC | 8 mm (0.315 in) | 2000 Hour | DH477M6R3A9MAAKPLP | ||||||
Mfr: EDK337M010A9MAA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 10V 330uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 330 uF | 10 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | DK337M010A9MAAKPLP | |||||
Mfr: EDK108M6R3A9PAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 6.3V 1000uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 1000 uF | 6.3 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 2000 Hour | DK108M6R3A9PAAKPLP | |||||
Mfr: EDT227M025S9PAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 220uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 220 uF | 25 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 2000 Hour | DT227M025S9PAAKPLP | |||||
Mfr: EXV335M050A9BAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 3.3uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 3.3 uF | 50 VDC | 4 mm (0.157 in) | 3000 Hour | XV335M050A9BAAKPLP | ||||||
Mfr: EXV477M025A9PAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 25V 470uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 470 uF | 25 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 5000 Hour | XV477M025A9PAAKPLP | |||||
Mfr: EDT476M035S9LAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 47uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | DT476M035S9LAAKPLP | |||||
Mfr: EDT476M035S9MAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 47uF 20% AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 2000 Hour | DT476M035S9MAAKPLP |