KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A788MW277M1HLAS012 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 270uF 20% ESR=12mOhms Hybrid SMD V-Chip | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 270 uF | 50 VDC | 10 mm | 16.5 mm | 12 mOhms | 4000 Hours | ||||
Mfr: A7D0MS827M1EAAS014 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 820uF 20% ESR=14mOhms Hybrid Radial AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 820 uF | 25 VDC | 10 mm | 11.5 mm | 14 mOhms | 4000 Hours | ||||
Mfr: A742MN567M1ELAV016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 560uF 20% ESR=16mOhms 4K Hrs Hybrid Anti-Vib AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 560 uF | 25 VDC | 10 mm | 10.4 mm | 16 mOhms | 4000 Hours | ||||
Mfr: A788MS687M1ELAS011 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25V 680uF 20% ESR=11mOhms Hybrid SMD V-Chip | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 680 uF | 25 VDC | 10 mm | 12.2 mm | 11 mOhms | 4000 Hours | ||||
Mfr: A7D2MN397M1VAAS016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 390uF 20% ESR=16mOhms 4K Hrs Hybrid Radial AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | Radial | 390 uF | 35 VDC | 10 mm | 9.5 mm | 16 mOhms | 4000 Hours | ||||
Mfr: A785KS826M1HLAS036 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50V 82uF SMD 150C ESR=36mOhms AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 82 uF | 50 VDC | 8 mm | 12.2 mm (0.48 in) | 36 mOhms | 1000 Hours | ||||
Mfr: PHA227JLL4220ME4 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35V 2200uF Axial 125C AEC-Q200 D=18.2mm | 0In Stock | Aluminum Hybrid Polymer Capacitors | Axial | 2200 uF | 35 VDC | 18.2 mm | 26.7 mm (1.051 in) | 8000 Hours | |||||
Mfr: A768MS107M1JLAS027 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 27 mOhms | 2000 Hours | |||||
Mfr: A768KS187M1VLAS024 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 180uF SMD 2KHr ESR=24mOhms AECQ200 | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 35 VDC | 8 mm | 24 mOhms | 2000 Hours | |||||
Mfr: A758KR477M1AAAE011 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 5KHr ESR=11 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 10 VDC | 8 mm | 11.5 mm (0.453 in) | 11 mOhms | 5000 Hours | ||||
Mfr: A781MS157M1HLAS028 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=28 mOhms AECQ200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 150 uF | 50 VDC | 10 mm | 12.2 mm (0.48 in) | 28 mOhms | 2000 Hours | ||||
Mfr: EDH106M250A9RAA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 250V 10uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 10 uF | 250 VDC | 12.5 mm (0.492 in) | 2000 Hour | DH106M250A9RAAKPLP | ||||||
Mfr: A758BG227M0GAAE020 TTI: Not Assigned KEMET Aluminum Organic Polymer Capacitors 4Volt 220uF RAD 5KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 220 uF | 4 VDC | 5 mm | 7 mm (0.276 in) | 20 mOhms | 5000 Hours | ||||
Mfr: ESK226M400AL4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 400V 22uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 22 uF | 400 VDC | 13 mm | 25 mm | 2000 Hour | SK226M400AL4AAKPLP | ||||
Mfr: ESY228M016AL4AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 16V 2200uF 105C 5k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 2200 uF | 16 VDC | 13 mm | 25 mm | 18 mOhms | 5000 Hour | SY228M016AL4AAKPLP | |||
Mfr: A700V337M002ATE009 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=9 mOhms | Not Available Online | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2 VDC | 7.3 mm (0.287 in) | 9 mOhms | 2000 Hours | |||||
Mfr: ELG477M450AT6AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Snap In 470uF 450V 20% 105C Snap in 35x50 | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 470 uF | 450 VDC | 40 mm (1.575 in) | 50 mm (1.969 in) | 145 mOhms | 2000 Hour | LG477M450AT6AAKPLP LG477M450AT6AAKPLP LG477M450AT6AA | |||
Mfr: PEH169GA5100QU2 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 16V 0.01F -10/30% 7000Hrs | 0In Stock | Low ESR Electrolytic Capacitors | 10000 uF | 16 VDC | 36.6 mm | 51.5 mm | 22 mOhms | 14000 Hour | A372GC103Q016A | ||||
Mfr: ALS30A223DB025 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 25volts 22000uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 22000 uF | 25 VDC | 36 mm | 62 mm | 17 mOhms | 11000 Hour | A331FD223M025A | ||||
Mfr: A700X277M002ATE015 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 270uF 2917 2KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 270 uF | 2 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: ESC107M035AE3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 35V 100uF 105C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 100 uF | 35 VDC | 6.3 mm | 11 mm | 180 mOhms | 2000 Hour | SC107M035AE3AAKPLP | |||
Mfr: ESH476M010AC3AA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 10V 47uF 105C 2k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 47 uF | 10 VDC | 5 mm | 11 mm | 2000 Hour | SH476M010AC3AAKPLP | ||||
Mfr: ESK106M025AC3AA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Radial Leaded 25V 10uF 85C 2k Hour Radial | 0In Stock | General Purpose Electrolytic Capacitors | Radial | 10 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour | SK106M025AC3AAKPLP | ||||
Mfr: ALS70A104NS100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V .1F 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 100000 uF | 100 VDC | 77 mm | 194 mm | 8 mOhms | 20000 Hour | A390TV104M100A | ||||
Mfr: EDK476M050S9HAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 47uF 20% AEC-Q200 | 0In Stock | 47 uF | 50 VDC | DK476M050S9HAAKPLP |