KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EXV337M016A9MAA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 16V 330uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 330 uF | 16 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 5000 Hour | XV337M016A9MAAKPLP | |||||
Mfr: EDT476M016S9HAA TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 16V 47uF 20% AEC-Q200 | Not Available Online | Aluminum Electrolytic Capacitors | 47 uF | 16 VDC | 6.3 mm (0.248 in) | 7.7 mm (0.303 in) | 2000 Hour | DT476M016S9HAAKPLP | |||||
Mfr: EXV476M035A9HAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 35V 47uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 47 uF | 35 VDC | 6.3 mm (0.248 in) | 3000 Hour | XV476M035A9HAAKPLP | ||||||
Mfr: EDH226M050A9GAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 22uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 22 uF | 50 VDC | 6.3 mm (0.248 in) | 2000 Hour | DH226M050A9GAAKPLP | ||||||
Mfr: EDK226M063A9HAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 63V 22uF 20% | 0In Stock | 22 uF | 63 VDC | DK226M063A9HAAKPLP | |||||||||
Mfr: EEV336M016A9DAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 16V 33uF 20% 1 Ohms | 0In Stock | Aluminum Electrolytic Capacitors | 33 uF | 16 VDC | 5 mm (0.197 in) | 5.3 mm (0.209 in) | 1 Ohms | 2000 Hour | EV336M016A9DAAKPLP | ||||
Mfr: EDH107M050A9PAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 100uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 10 mm (0.394 in) | 2000 Hour | DH107M050A9PAAKPLP | ||||||
Mfr: EDH106M016S9BAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 10 uF 20% 16 VDC AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 10 uF | 16 VDC | 4 mm (0.157 in) | 2000 Hour | DH106M016S9BAAKPLP | ||||||
Mfr: EEV107M050S9MAA TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 100uF 20% 400 mOhms AEC-Q200 | 0In Stock | Aluminum Electrolytic Capacitors | 100 uF | 50 VDC | 8 mm (0.315 in) | 10.2 mm (0.402 in) | 400 mOhms | 2000 Hour | EV107M050S9MAAKPLP | ||||
Mfr: A758EK336M1EEAE040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25Volt 33uF RAD 5KHr ESR=40 mOhms | Not Available Online | Aluminum Polymer Capacitors | Radial | 33 uF | 25 VDC | 6.3 mm | 8 mm (0.315 in) | 40 mOhms | 5000 Hours | ||||
Mfr: ALS70A183DA040 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 40volts 18000uF 20% 11000Hrs | Not Available Online | Aluminum Electrolytic Capacitors | 18000 uF | 40 VDC | 36 mm | 52 mm | 49 mOhms | 11000 Hour | A390FB183M040A | ||||
Mfr: ALS70A242KF450 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 450V 2400uF 20% 18000Hrs | Not Available Online | Aluminum Electrolytic Capacitors | 2400 uF | 450 VDC | 51 mm | 105 mm | 80 mOhms | 18000 Hour | A390LM242M450A | ||||
Mfr: ALS70A243DB040 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 40V 24000uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 24000 uF | 40 VDC | 36 mm | 62 mm | 38 mOhms | 11000 Hour | A390FD243M040A | ||||
Mfr: ALS70A243DF063 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 63V 24000uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 24000 uF | 63 VDC | 36 mm | 105 mm | 22 mOhms | 11000 Hour | A390FM243M063A | ||||
Mfr: ALS70A392NF550 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 550V 3900uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 3900 uF | 550 VDC | 77 mm | 105 mm | 118 mOhms | 20000 Hour | A390TM392M550A | ||||
Mfr: ALS70A562NP500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500volts 5600uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 5600 uF | 500 VDC | 77 mm | 146 mm | 49 mOhms | 20000 Hour | A390TS562M500A | ||||
Mfr: ALS70A562QH500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 5600uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 5600 uF | 500 VDC | 90 mm | 98 mm | 50 mOhms | 20000 Hour | A390UK562M500A | ||||
Mfr: ALS70A682DE100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 6800uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 6800 uF | 100 VDC | 36 mm | 82 mm | 50 mOhms | 11000 Hour | A390FH682M100A | ||||
Mfr: ALS70A133KE100 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 100V 13000uF 20% 18000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 13000 uF | 100 VDC | 51 mm | 82 mm | 31 mOhms | 18000 Hour | A390LH133M100A | ||||
Mfr: ALS70A752NF400 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 400V 7500uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 7500 uF | 400 VDC | 77 mm | 105 mm | 29 mOhms | 20000 Hour | A390TM752M400A | ||||
Mfr: ALS70A822DA063 TTI: Not Assigned KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 63V 8200uF 20% 11000Hrs | Not Available Online | Aluminum Electrolytic Capacitors | 8200 uF | 63 VDC | 36 mm | 52 mm | 56 mOhms | 11000 Hour | A390FB822M063A | ||||
Mfr: ALS70A911DA250 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 250V 910uF 20% 11000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 910 uF | 250 VDC | 36 mm | 52 mm | 256 mOhms | 11000 Hour | A390FB911M250A | ||||
Mfr: ALS70A133QT500 TTI: Not Assigned KEMET Availability: 0In StockAluminum Electrolytic Capacitors - Screw Terminal 500V 13000uF 20% 20000Hrs | 0In Stock | Aluminum Electrolytic Capacitors | 13000 uF | 500 VDC | 90 mm | 220 mm | 23 mOhms | 20000 Hour | A390UW133M500A | ||||
Mfr: A758EK157M1AAAE016 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 150uF RAD 5KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 150 uF | 10 VDC | 6.3 mm | 8 mm (0.315 in) | 16 mOhms | 5000 Hours | ||||
Mfr: A767KN226M1HLAE050 TTI: Not Assigned KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=50 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 50 VDC | 8 mm | 9.7 mm (0.382 in) | 50 mOhms | 2000 Hours |