KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: EDK107M025A9LAA TTI: EDK107M025A9LAA KEMET Aluminum Electrolytic Capacitors - SMD 25V 100uF 20% 85C/2K Hours | Not Available Online | Aluminum Electrolytic Capacitors | 100 uF | 25 VDC | 8 mm (0.315 in) | 6.2 mm (0.244 in) | 2000 Hour | CA025M0100REE-0806 | |||||
Mfr: A768KE107M1VLAS036 TTI: A768KE107M1VLAS036 KEMET Availability: 0In Stock6.000 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 35Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 | 0In Stock6.000 On Order Expected 11-Feb-27 Limited Supply | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 35 VDC | 8 mm | 36 mOhms | 2000 Hours | |||||
Mfr: A768KS107M1HLAE030 TTI: A768KS107M1HLAE030 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=30 mOhms | 0In StockLimited Supply | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 8 mm | 30 mOhms | 2000 Hours | |||||
Mfr: A768KS566M1JLAE031 TTI: A768KS566M1JLAE031 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 63Volt 56uF SMD 2KHr ESR=31 mOhms | 0In StockLimited Supply | Aluminum Polymer Capacitors | SMD/SMT | 56 uF | 63 VDC | 8 mm | 31 mOhms | 2000 Hours | |||||
Mfr: A766EB226M1DLAE060 TTI: A766EB226M1DLAE060 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 20Volt 22uF SMD 5KHr ESR=60 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 20 VDC | 6.3 mm | 5.7 mm (0.224 in) | 60 mOhms | 5000 Hours | ||||
Mfr: A781MN337M1ELAS025 TTI: A781MN337M1ELAS025 KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 25Volt 33uF SMD 2KHr ESR=25 mOhms AECQ200 | Not Available Online | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 33 uF | 25 VDC | 10 mm | 10.2 mm (0.402 in) | 25 mOhms | 2000 Hours | ||||
Mfr: ESY477M035AH4AA TTI: ESY477M035AH4AA KEMET Aluminum Electrolytic Capacitors - Radial Leaded 35V 470uF 105C 4k Hour Radial | 0In Stock | Low Impedance Electrolytic Capacitors | Radial | 470 uF | 35 VDC | 10 mm | 20 mm | 26 mOhms | 4000 Hour | SY477M035AH4AAKPLP | |||
Mfr: ESK228M035AM7AA TTI: ESK228M035AM7AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 35V 2200uF 85C 2k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 2200 uF | 35 VDC | 16 mm | 25 mm | 2000 Hour | SK228M035AM7AAKPLP | ||||
Mfr: ESG106M400AH4AA TTI: ESG106M400AH4AA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Radial Leaded 400V 10uF 105C 5k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 10 uF | 400 VDC | 10 mm | 20 mm | 5000 Hour | SG106M400AH4AAKPLP | ||||
Mfr: A750KK337M1CCAE014 TTI: A750KK337M1CCAE014 KEMET Availability: Not Available OnlineAluminum Organic Polymer Capacitors 16Vol 330uF RAD 2KHr ESR=14 mOhms | Not Available Online | Aluminum Polymer Capacitors | Radial | 330 uF | 16 VDC | 8 mm | 8 mm (0.315 in) | 14 mOhms | 2000 Hours | ||||
Mfr: A765MU687M1CLA TTI: A765MU687M1CLAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 680uF SMD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 680 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 18 mOhms | 2000 Hours | ||||
Mfr: A765MU108M1CLAE018 TTI: A765MU108M1CLAE018 KEMET Availability: 0In Stock2.400 On Order Expected 22-Sep-27 Aluminum Organic Polymer Capacitors 16Vo 1000uF SMD 2KHr ESR=18 mOhms | 0In Stock2.400 On Order Expected 22-Sep-27 | Aluminum Polymer Capacitors | SMD/SMT | 1000 uF | 16 VDC | 10 mm | 12.6 mm (0.496 in) | 18 mOhms | 2000 Hours | ||||
Mfr: A759MS826M1JAAE050 TTI: A759MS826M1JAAE050 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63Volt 82uF RAD 2KHr ESR=50 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 82 uF | 63 VDC | 10 mm | 12 mm (0.472 in) | 50 mOhms | 2000 Hours | ||||
Mfr: A750MS477M1EAAE015 TTI: A750MS477M1EAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 470uF RAD 2KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 25 VDC | 10 mm | 12 mm (0.472 in) | 15 mOhms | 2000 Hours | ||||
Mfr: EXV475M050A9DAA TTI: EXV475M050A9DAA KEMET Availability: 0In StockAluminum Electrolytic Capacitors - SMD 50V 4.7uF 20% | 0In Stock | Aluminum Electrolytic Capacitors | 4.7 uF | 50 VDC | 5 mm (0.197 in) | 3000 Hour | XV475M050A9DAAKPLP | ||||||
Mfr: EDH108M025A9RAA TTI: EDH108M025A9RAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 25V 1000uF 20% | Not Available Online | Aluminum Electrolytic Capacitors | 1000 uF | 25 VDC | 12.5 mm (0.492 in) | 2000 Hour | DH108M025A9RAAKPLP | ||||||
Mfr: A700V107M006ATE015 TTI: A700V107M006ATE015 KEMET Aluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: A700D107M006ATE015 TTI: A700D107M006ATE015 KEMET Availability: 0In Stock500 On Order Expected 11-Jan-30 Aluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=15 mOhms | 0In Stock500 On Order Expected 11-Jan-30 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 6.3 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
TTI: A700V336M006ATE028 KEMET Availability: 0In Stock3.000 On Order Expected 29-Apr-27 Aluminum Organic Polymer Capacitors 6.3Vo 33uF 2917 2KHr ESR=28 mOhms | 0In Stock3.000 On Order Expected 29-Apr-27 | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 6.3 VDC | 7.3 mm (0.287 in) | 28 mOhms | 2000 Hours | |||||
Mfr: A700D127M006ATE012 TTI: A700D127M006ATE012 KEMET Aluminum Organic Polymer Capacitors 6.3V 120uF 2917 2KHr ESR=12 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 6.3 VDC | 7.3 mm (0.287 in) | 12 mOhms | 2000 Hours | |||||
Mfr: A700D187M004AT TTI: A700D187M004ATE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Vol 180uF 2917 2KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 180 uF | 4 VDC | 7.3 mm (0.287 in) | 15 mOhms | 2000 Hours | |||||
Mfr: ALC10A102DF250 TTI: ALC10A102DF250 KEMET Aluminum Electrolytic Capacitors - Snap In 250V 1000uF 20% 15k Hours | Not Available Online | Aluminum Electrolytic Capacitors | Snap In | 1000 uF | 250 VDC | 35 mm (1.378 in) | 50 mm (1.969 in) | 163 mOhms | 15000 Hour | A521EH102M250A | |||
Mfr: A700D337M002ATE007 TTI: A700D337M002ATE007 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 2Vol 330uF 2917 2KHr ESR=7 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 330 uF | 2 VDC | 7.3 mm (0.287 in) | 7 mOhms | 2000 Hours | |||||
Mfr: EEV337M035A9PAA TTI: EEV337M035A9PAA KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - SMD 35V 330uF 20% 80 mOhms | Not Available Online | Aluminum Electrolytic Capacitors | 330 uF | 35 VDC | 10 mm (0.394 in) | 10.3 mm (0.406 in) | 80 mOhms | 2000 Hour | EV337M035A9PAAKPLP | ||||
Mfr: A785MW187M1JLAV013 TTI: A785MW187M1JLAV013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms Anti-vibration AEC-Q200 | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 180 uF | 63 VDC | 10 mm | 16.5 mm (0.65 in) | 13 mOhms | 1000 Hours |