KEMET - Aluminum Electrolytic Capacitors
24.870 ResultsCategories of Aluminum Electrolytic Capacitors
- Aluminum Electrolytic Capacitors - Axial Leaded (754)
- Aluminum Electrolytic Capacitors - Radial Leaded (9.433)
- Aluminum Electrolytic Capacitors - SMD (1.783)
- Aluminum Electrolytic Capacitors - Screw Terminal (5.247)
- Aluminum Electrolytic Capacitors - Snap In (5.365)
- Aluminum Organic Polymer Capacitors (2.288)
Part | Availability | Purchasing | RoHS/Lead | Product | Termination Style | Capacitance | Voltage Rating DC | Voltage Rating AC | Diameter | Length | ESR | Life | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A758EK107M1CAAE018 TTI: A758EK107M1CAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 100uF RAD 5KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 8 mm (0.315 in) | 18 mOhms | 5000 Hours | ||||
Mfr: A759BQ106M1VAAE090 TTI: A759BQ106M1VAAE090 KEMET Aluminum Organic Polymer Capacitors 35Volt 10uF RAD 2KHr ESR=90 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 10 uF | 35 VDC | 5 mm | 11 mm (0.433 in) | 90 mOhms | 2000 Hours | ||||
Mfr: A755KS476M1EAAE025 TTI: A755KS476M1EAAE025 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Volt 47uF RAD 5KHr ESR=25 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 47 uF | 25 VDC | 8 mm | 12 mm (0.472 in) | 25 mOhms | 5000 Hours | ||||
Mfr: A771MS107M1JLAS018 TTI: A771MS107M1JLAS018 KEMET Availability: 0In Stock2.400 On Order Expected 11-Aug-27 Aluminum Organic Polymer Capacitors 63 Volts 100 uF 125C Long Life AECQ200 | 0In Stock2.400 On Order Expected 11-Aug-27 | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 63 VDC | 10 mm | 18 mOhms | 4000 Hours | |||||
Mfr: A768EB226M1HLAE048 TTI: A768EB226M1HLAE048 KEMET Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 50Volt 22uF SMD 2KHr ESR=48 mOhms | 0In Stock10.000 On Order Expected 11-Feb-27 Limited Supply | Aluminum Polymer Capacitors | SMD/SMT | 22 uF | 50 VDC | 6.3 mm | 48 mOhms | 2000 Hours | |||||
Mfr: A750BK107M1AAAE024 TTI: A750BK107M1AAAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 100uF RAD 2KHr ESR=24 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 10 VDC | 5 mm | 8 mm (0.315 in) | 24 mOhms | 2000 Hours | ||||
Mfr: A750KW687M1EAAE016 TTI: A750KW687M1EAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 680uF RAD 2KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 25 VDC | 8 mm | 16 mm (0.63 in) | 16 mOhms | 2000 Hours | ||||
Mfr: A768EB336M1GLAE045 TTI: A768EB336M1GLAE045 KEMET Availability: 0In StockLimited Supply Aluminum Organic Polymer Capacitors 40Volt 33uF SMD 2KHr ESR=45 mOhms | 0In StockLimited Supply | Aluminum Polymer Capacitors | SMD/SMT | 33 uF | 40 VDC | 6.3 mm | 45 mOhms | 2000 Hours | |||||
Mfr: A765EB127M1ALAE018 TTI: A765EB127M1ALAE018 KEMET Availability: 0In Stock10.000 On Order Expected 11-Feb-27 Aluminum Organic Polymer Capacitors 10Vol 120uF SMD 2KHr ESR=18 mOhms | 0In Stock10.000 On Order Expected 11-Feb-27 | Aluminum Polymer Capacitors | SMD/SMT | 120 uF | 10 VDC | 6.3 mm | 5.7 mm (0.224 in) | 18 mOhms | 2000 Hours | ||||
Mfr: A780MS337M1VLAS020 TTI: A780MS337M1VLAS020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 35Vol 330uF SMD 3KHr ESR=20 mOhms | 0In Stock | Aluminum Hybrid Polymer Capacitors | SMD/SMT | 330 uF | 35 VDC | 10 mm | 12.2 mm (0.48 in) | 20 mOhms | 3000 Hours | ||||
Mfr: A768MS107M1HLAV024 TTI: A768MS107M1HLAV024 KEMET Availability: 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply Aluminum Organic Polymer Capacitors 50Vol 100uF SMD 2KHr ESR=24 mOhms AECQ200 | 0In Stock2.400 On Order Expected 11-Feb-27 Limited Supply | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 50 VDC | 10 mm | 24 mOhms | 2000 Hours | |||||
Mfr: ESK476M025AC3AA TTI: ESK476M025AC3AA KEMET Aluminum Electrolytic Capacitors - Radial Leaded 25V 47uF 85C 2k Hour Radial | Not Available Online | General Purpose Electrolytic Capacitors | Radial | 47 uF | 25 VDC | 5 mm | 11 mm | 2000 Hour | SK025M0047B2F-0511 | ||||
Mfr: A750MS108M1AAAE013 TTI: A750MS108M1AAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vo 1000uF RAD 2KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1000 uF | 10 VDC | 10 mm | 12 mm (0.472 in) | 13 mOhms | 2000 Hours | ||||
Mfr: A750EK476M1EAA TTI: A750EK476M1EAAE040 KEMET Availability: 0In Stock8.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 25Volt 47uF RAD 2KHr ESR=40 mOhms | 0In Stock8.000 On Order Expected 04-Feb-27 | Aluminum Polymer Capacitors | Radial | 47 uF | 25 VDC | 6.3 mm | 8 mm (0.315 in) | 40 mOhms | 2000 Hours | ||||
Mfr: A759KS106M2CAA TTI: A759KS106M2CAAE110 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 160Vol 10uF RAD 2KHr ESR=110 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 10 uF | 160 VDC | 8 mm | 12 mm (0.472 in) | 110 mOhms | 2000 Hours | ||||
Mfr: A765EB157M1ALAE022 TTI: A765EB157M1ALAE022 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 150uF SMD 2KHr ESR=22 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 150 uF | 10 VDC | 6.3 mm | 5.7 mm (0.224 in) | 22 mOhms | 2000 Hours | ||||
Mfr: A750EK227M1CAAE016 TTI: A750EK227M1CAAE016 KEMET Availability: 0In Stock8.000 On Order Expected 04-Feb-27 Aluminum Organic Polymer Capacitors 16Vol 220uF RAD 2KHr ESR=16 mOhms | 0In Stock8.000 On Order Expected 04-Feb-27 | Aluminum Polymer Capacitors | Radial | 220 uF | 16 VDC | 6.3 mm | 8 mm (0.315 in) | 16 mOhms | 2000 Hours | ||||
Mfr: ALS31A103DE063 TTI: ALS31A103DE063 KEMET Availability: Not Available OnlineAluminum Electrolytic Capacitors - Screw Terminal 10000uF 63VDC 20% | Not Available Online | Aluminum Electrolytic Capacitors | 10000 uF | 63 VDC | 36 mm | 82 mm | 17 mOhms | 11000 Hour | A431FH103M063A | ||||
Mfr: A750KK477M1AAAE016 TTI: A750KK477M1AAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 10Vol 470uF RAD 2KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 470 uF | 10 VDC | 8 mm | 8 mm (0.315 in) | 16 mOhms | 2000 Hours | ||||
Mfr: A750EK107M1CAAE018 TTI: A750EK107M1CAAE018 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 100uF RAD 2KHr ESR=18 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 100 uF | 16 VDC | 6.3 mm | 8 mm (0.315 in) | 18 mOhms | 2000 Hours | EA750EK107M1CAA | |||
Mfr: A755KS277M1CAAE015 TTI: A755KS277M1CAAE015 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 16Vol 270uF RAD 5KHr ESR=15 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 270 uF | 16 VDC | 8 mm | 12 mm (0.472 in) | 15 mOhms | 5000 Hours | ||||
Mfr: A755MS158M0JAAE013 TTI: A755MS158M0JAAE013 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3V 1500uF RAD 5KHr ESR=13 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 1500 uF | 6.3 VDC | 10 mm | 12 mm (0.472 in) | 13 mOhms | 5000 Hours | ||||
Mfr: A765KN107M1ELAE024 TTI: A765KN107M1ELAE024 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=24 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 100 uF | 25 VDC | 8 mm | 9.7 mm (0.382 in) | 24 mOhms | 2000 Hours | ||||
Mfr: A765BG227M0JLAE020 TTI: A765BG227M0JLAE020 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 6.3Vo 220uF SMD 2KHr ESR=20 mOhms | 0In Stock | Aluminum Polymer Capacitors | SMD/SMT | 220 uF | 6.3 VDC | 5 mm | 7 mm (0.276 in) | 20 mOhms | 2000 Hours | ||||
Mfr: A758KK687M0GAAE016 TTI: A758KK687M0GAAE016 KEMET Availability: 0In StockAluminum Organic Polymer Capacitors 4Volt 680uF RAD 5KHr ESR=16 mOhms | 0In Stock | Aluminum Polymer Capacitors | Radial | 680 uF | 4 VDC | 8 mm | 8 mm (0.315 in) | 16 mOhms | 5000 Hours |