KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AQLBW5900A3OK TTI: C4AQLBW5900A3OK KEMET Availability: 0In StockFilm Capacitors 500V 90 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 90 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4AQUBU4180A1XJ TTI: C4AQUBU4180A1XJ KEMET Availability: 0In Stock702 On Order Expected 18-Aug-27 Film Capacitors 1.3k V 1.8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock702 On Order Expected 18-Aug-27 | 1.8 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: C4AQQBW5300A3MJ TTI: C4AQQBW5300A3MJ KEMET Availability: 0In StockFilm Capacitors 1.1k V 30 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 30 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C44PUGR5100RASK TTI: C44PUGR5100RASK KEMET Availability: 0In StockFilm Capacitors 780VAC 10uF 10% AC Filter Can | 0In Stock | 10 uF | 1.7 kVDC | Screw | Polypropylene (PP) | 28 mm (1.102 in) | 117 mm (4.606 in) | AC and Pulse Film Capacitors | 780 VAC | 10 % | 2 Pin | 3.017 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Bulk | |||||||
Mfr: F862BS334K310ZV054 TTI: F862BS334K310ZV054 KEMET Availability: 0In StockFilm Capacitors 630V 0.33 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | EMI Suppression Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | F862 V054 | AEC-Q200 | Bulk | |||||
Mfr: R523R447050P1M TTI: R523R447050P1M KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 4.7uF THB Grd IIB AECQ2 | 0In Stock | 4.7 uF | 560 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 28 mm (1.102 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Tray | 523R447050P1M | ||||
Mfr: R533I347050P1M TTI: R533I347050P1M KEMET Availability: 0In Stock520 On Order Expected 28-Jul-27 Film Capacitors 310VAC 630Vo 0.47uF THB Grd IIB AECQ2 | 0In Stock520 On Order Expected 28-Jul-27 | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | |||||
Mfr: C4AQSBU4200A1YJ TTI: C4AQSBU4200A1YJ KEMET Availability: 0In Stock384 On Order Expected 11-Jan-30 Film Capacitors 1.5k V 2 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock384 On Order Expected 11-Jan-30 | 2 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: F863FL225K310Z TTI: F863FL225K310Z KEMET Availability: 0In StockFilm Capacitors 310volts 2.2uF 10% | 0In Stock | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 25 mm (0.984 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Reel | F863FL225K310ZL28K | ||||
Mfr: PHE426MJ4680JR05 TTI: PHE426MJ4680JR05 KEMET Availability: 0In StockFilm Capacitors 630V 0.0068uF 5% LS=5mm | 0In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 7.2 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JL682J630C | ||||
Mfr: PHE450MK3330JR05 TTI: PHE450MK3330JR05 KEMET Availability: 0In StockFilm Capacitors 630V 330pF 5% LS=7.5mm | 0In Stock | 330 pF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG331J630C | |||||
Mfr: F862BS334K310Z TTI: F862BS334K310Z KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.33 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | Not Available Online | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 18 mm x 10 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Box | F862BS334K310ZL32K | |||
Mfr: R75MI32204030J TTI: R75MI32204030J KEMET Availability: 0In StockFilm Capacitors 400V 0.22 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.9 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R60IF3470506AK TTI: R60IF3470506AK KEMET Availability: 0In StockFilm Capacitors 250V 0.47 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: F862DO564K310ZLH0J TTI: F862DO564K310ZLH0J KEMET Availability: 0In Stock1.584 On Order Expected 24-Jun-27 Film Capacitors 630V 0.56 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock1.584 On Order Expected 24-Jun-27 | 560 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | 26 mm x 10 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Box | ||||
Mfr: F863BW474K310Z TTI: F863BW474K310Z KEMET Availability: 0In StockFilm Capacitors 310volts 0.47uF 10% | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Box | F863BW474K310ZL32K | ||||
Mfr: R76TR3100SE30J TTI: R76TR3100SE30J KEMET Availability: 0In StockFilm Capacitors 1600vdc 0.1uF 5% Dbl Metalzd PP27.5mm | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: PHE450MA5100JR05 TTI: PHE450MA5100JR05 KEMET Availability: 0In StockFilm Capacitors 630V 0.010uF 5% LS=10mm | 0In Stock | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AG103J630C | |||||
Mfr: R60QF1220AA01J TTI: R60QF1220AA01J KEMET Availability: 0In StockFilm Capacitors 1k V 0.0022 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 2.2 nF | 1 kVDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60QF1220AA01J | ||||
0In Stock | 2 uF | 1 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 2 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
Mfr: R82EC3680DQ70J TTI: R82EC3680DQ70J KEMET Availability: 0In StockFilm Capacitors 100V 0.68 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 680 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3680DQ70J | ||||
Mfr: PHE450MB5330JR06 TTI: PHE450MB5330JR06 KEMET Availability: 0In StockFilm Capacitors 630V 0.033uF 5% LS=15mm | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BD333J630C | |||||
Mfr: R60MF2470AA6AK TTI: R60MF2470AA6AK KEMET Availability: 0In StockFilm Capacitors 400V 0.047 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60MF2470AA6AK | ||||
Mfr: R60MI3330AA30K TTI: R60MI3330AA30K KEMET Availability: 0In StockFilm Capacitors 400V 0.33 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R73UI1100SE00J TTI: R73UI1100SE00J KEMET Availability: 0In StockFilm Capacitors 2k V 0.001 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk |