KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R60II4100AA30J TTI: R60II4100AA30J KEMET Availability: Not Available OnlineFilm Capacitors 250V 1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | Not Available Online | 1 uF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60II4100AA30J | ||||
Mfr: R60MF3100DQ6AK TTI: R60MF3100DQ6AK KEMET Availability: 0In StockFilm Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | 60MF3100DQ6AK | ||||
Mfr: R60II3470AA30K TTI: R60II3470AA30K KEMET Availability: 0In StockFilm Capacitors 250V 0.47 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60II3470AA30K | ||||
Not Available Online | 4.7 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 125 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | Bulk | |||||||
Mfr: R75RI2220ZAM0K TTI: R75RI2220ZAM0K KEMET Availability: 0In StockFilm Capacitors 1250V 0.022uF 10% LS=27.5mm | 0In Stock | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | General Film Capacitors | 600 VAC | 10 % | - 55 C | + 105 C | R75 | Bulk | ||||||||||||
Mfr: PHE450MD6100JR06L2 TTI: PHE450MD6100JR06L2 KEMET Availability: 0In StockFilm Capacitors 630V 0.10uF 5% LS=22.5mm | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450DD104J630C | |||||
Mfr: SMC7.3224J50K37TR12 TTI: SMC7.3224J50K37TR12 KEMET Availability: 0In StockFilm Capacitors 50volts .22uF 5% | 0In Stock | 220 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 30 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | - 55 C | + 125 C | SMC | Reel | F125ST224J050V | |||||||
Mfr: PZB300MC11R30 TTI: PZB300MC11R30 KEMET Availability: 0In StockFilm Capacitors 440vac 0.1 uF 0.1 LS 22.5mm | 0In Stock | 100 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 100 C | PZB300 | Bulk | P300PL104M275AC222 | ||||||
Mfr: PHE850EB5470MB14R17 TTI: PHE850EB5470MB14R17 KEMET Availability: 0In Stock1.600 On Order Expected Film Capacitors 300V 0.047uF 20% LS=15mm | 0In Stock1.600 On Order Expected | 47 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | F850BV473M300A | |||||
Mfr: PHE450PB5220JR06 TTI: PHE450PB5220JR06 KEMET Availability: 0In StockFilm Capacitors 1000V 0.022uF 5% LS=15mm | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BE223J1K0C | |||||
Mfr: R60MI34705040J TTI: R60MI34705040J KEMET Availability: 0In StockFilm Capacitors 400V 0.47 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: PHE450RF6330JR06L2 TTI: PHE450RF6330JR06L2 KEMET Availability: 0In StockFilm Capacitors 1600V 0.33uF 5% LS=27.5mm | 0In Stock | 330 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FS334J1K6C | |||||
Mfr: PHE426KF7220JR06L2 TTI: PHE426KF7220JR06L2 KEMET Availability: 0In StockFilm Capacitors 400V 2.2uF 5% LS=27.5mm | 0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | 31.5 mm x 14.5 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | |||||
Mfr: PHE845VD6100MR06L2 TTI: PHE845VD6100MR06L2 KEMET Availability: 0In StockFilm Capacitors 760V 0.10uF 20% LS=22.5mm | 0In Stock | 100 nF | 1.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 21.5 mm (0.846 in) | Straight | - 40 C | + 105 C | PHE845 | Tray | ||||||
Mfr: PHE450HK3680JR17 TTI: PHE450HK3680JR17 KEMET Availability: Not Available OnlineFilm Capacitors 250Volts 680 pF 5 % LS= 7.5mm | Not Available Online | 680 pF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | PHE450HK3680JR17T0 | |||||
Mfr: C4AEOBU4150A1WJ TTI: C4AEOBU4150A1WJ KEMET Availability: Not Available OnlineFilm Capacitors 1.5 uF 900 VAC 5% | Not Available Online | 1.5 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 85 C | C4AE | Box | ||||||||
Mfr: F862BK104K310Z TTI: F862BK104K310Z KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | 18 mm x 7.5 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||
Mfr: R71VF24704030K TTI: R71VF24704030K KEMET Availability: 0In StockFilm Capacitors .047uF 520VDC 10% Rad | 0In Stock | 47 nF | 520 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: F161ZS475K063V TTI: F161ZS475K063V KEMET Availability: 0In StockFilm Capacitors 63volts 4.7uF 10% LS 16.5mm | 0In Stock | 4.7 uF | 63 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | ||||||
Mfr: C4AF9BW5100A3JK TTI: C4AF9BW5100A3JK KEMET Availability: 0In StockFilm Capacitors 310V 10 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 310 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | 4AF9BW5100A3JK | |||||
Mfr: R76TR3220SE30K TTI: R76TR3220SE30K KEMET Availability: 0In StockFilm Capacitors 1600Volts 0.22uF 85deg C 10% | 0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: R60GR5220AA40K TTI: R60GR5220AA40K KEMET Availability: 0In StockFilm Capacitors 22 uF 10% 90 VAC 160 VDC | 0In Stock | 22 uF | 160 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||
Mfr: F862BP224K310Z TTI: F862BP224K310Z KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 8.5 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||
Mfr: R71PI3470CK40M TTI: R71PI3470CK40M KEMET Availability: 0In Stock4.000 On Order Expected 18-Aug-27 Film Capacitors 630V 0.47 0.2 | 0In Stock4.000 On Order Expected 18-Aug-27 | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 275 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R71 | Reel | ||||||
Mfr: F461AG223K630R TTI: F461AG223K630R KEMET Availability: 0In StockFilm Capacitors 630V 0.022uF 10% LS=10mm | 0In Stock | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | DC Link Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack |