KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R60IF3100DQ6AK TTI: R60IF3100DQ6AK KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.1 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | 60IF3100DQ6AK | ||||
Mfr: PME261KB6100KR30 TTI: PME261KB6100KR30 KEMET Availability: 0In Stock2.000 On Order Expected Film Capacitors 400V 0.10uF 10% LS=15.2mm | 0In Stock2.000 On Order Expected | 100 nF | 400 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | Suppression Film Capacitors | 220 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561QM104K220A | |||||
0In Stock | 1 uF | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 26 mm (1.024 in) | Safety Film Capacitors | 440 VAC, 480 VAC | 20 % | 15 mm (0.591 in) | - 40 C | + 105 C | PHE844 | Tray | F844RH105M440C | |||||||||
Mfr: PHE426KD6680JR06L2 TTI: PHE426KD6680JR06L2 KEMET Availability: 0In Stock308 On Order Expected 28-Jan-27 Film Capacitors 400V 0.68uF 5% LS=22.5mm | 0In Stock308 On Order Expected 28-Jan-27 | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | 26 mm x 9 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | F426DM684J400C | ||||
Mfr: PZB300MC23R30 TTI: PZB300MC23R30 KEMET Availability: 0In StockFilm Capacitors X2 0.15 uF 275VAC 0.2 LS 20mm | 0In Stock | 150 nF | Radial | Paper | 20 mm (0.787 in) | 24 mm (0.945 in) | 12.5 mm (0.492 in) | Safety Film Capacitors | 275 VAC | 20 % | 3 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 100 C | PZB300 | Bulk | P300PL154M275AC472 | ||||||
Mfr: PHE840MB6150MB10R17 TTI: PHE840MB6150MB10R17 KEMET Availability: 0In StockFilm Capacitors 280 VAC 0.15uF 20% $ | 0In Stock | 150 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BJ154M275A | |||||
Mfr: PHE450PR6470JR06L2 TTI: PHE450PR6470JR06L2 KEMET Availability: 0In StockFilm Capacitors 1000V 0.47uF 5% LS=37.5mm | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 24 mm (0.945 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450RF474J1K0C | |||||
Mfr: PHE450HB6390JR06 TTI: PHE450HB6390JR06 KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.39uF 5% LS=15mm | Not Available Online | 390 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 105 C | PHE450 | Bulk | F450BQ394J250C | |||||||
Mfr: PHE426MB5470JR06 TTI: PHE426MB5470JR06 KEMET Availability: 0In Stock3.000 On Order Expected 30-Sep-27 Film Capacitors 630V 0.047uF 5% LS=15mm | 0In Stock3.000 On Order Expected 30-Sep-27 | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PMR209MC6100M022R30 TTI: PMR209MC6100M022R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.10uF 20% LS 20.3mm | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 22 Ohms | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CE104M250AH220 | ||||
Mfr: PMR209MC6100M470R30 TTI: PMR209MC6100M470R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.10uF 20% LS 20.3mm | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 470 Ohms | 16.5 mm (0.65 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409CP104M250AH471 | ||||
Mfr: PME261JB5150KR30 TTI: PME261JB5150KR30 KEMET Availability: 0In StockFilm Capacitors 1000V 0.015uF 10% LS=15.2mm | 0In Stock | 15 nF | 1 kVDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 5.2 mm (0.205 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561QE153K500A | |||||
Mfr: PME261EB5220KR30 TTI: PME261EB5220KR30 KEMET Availability: 0In StockFilm Capacitors 630V 0.022uF 10% LS=15.2mm | 0In Stock | 22 nF | 630 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 5.2 mm (0.205 in) | Suppression Film Capacitors | 300 VAC | 10 % | 10.5 mm (0.413 in) | Straight | - 40 C | + 100 C | PME261 | Bulk | P561QE223K300A | ||||||
Mfr: F862BS334K310R TTI: F862BS334K310R KEMET Availability: 0In StockFilm Capacitors 630V 0.33 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | 18 mm x 10 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Ammo Pack | ||||
Mfr: P409CE104M275AH470 TTI: P409CE104M275AH470 KEMET Availability: 0In StockFilm Capacitors 275volts 100nF 20% LS 20.3mm | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | RC Snubber Film Capacitors | 275 VAC | 20 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 85 C | P409 | Bulk | ||||||
Mfr: R523I333050P0K TTI: R523I333050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 0.33uF THB Grd IIB AECQ2 | 0In Stock | 330 nF | 560 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | 523I333050P0K | ||||
Mfr: C4AQPBW4800M3FJ TTI: C4AQPBW4800M3FJ KEMET Availability: 0In StockFilm Capacitors 1.2k V 8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 8 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | ||||||
Mfr: R76QI239050H4J TTI: R76QI239050H4J KEMET Availability: 0In StockFilm Capacitors 1000V 0.039uF 5% LS=15mm | 0In Stock | 39 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 48.97 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: C4AQIBW5400A3OJ TTI: C4AQIBW5400A3OJ KEMET Availability: 0In Stock1.200 On Order Expected 14-Jul-27 Film Capacitors 800V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock1.200 On Order Expected 14-Jul-27 | 40 uF | 800 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4AQSBW5150A3OJ TTI: C4AQSBW5150A3OJ KEMET Availability: 0In StockFilm Capacitors 1.5k V 15 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 15 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Not Available Online | 47 uF | 1.28 kVDC | Screw | Polypropylene (PP) | 28 mm (1.102 in) | 197 mm (7.756 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 1.435 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Box | ||||||||
Mfr: C44PPGR6100RASK TTI: C44PPGR6100RASK KEMET Availability: Not Available OnlineFilm Capacitors 550VAC 100uF 10% AC Filter Can | Not Available Online | 100 uF | 1.28 kVDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 550 VAC | 10 % | 2 Pin | 1.427 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Box | |||||||
Mfr: R75GR51004000J TTI: R75GR51004000J KEMET Availability: 0In StockFilm Capacitors 160V 10uF 5% LS=27.5mm | 0In Stock | 10 uF | 160 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 4.8 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: R75PW4470JE30K TTI: R75PW4470JE30K KEMET Availability: 0In StockFilm Capacitors 630V 4.7uF 10% LS=37.5mm | 0In Stock | 4.7 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 5.1 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | R75 | Reel | |||||
Mfr: PFR5472J100J12L4BULK TTI: PFR5472J100J12L4BULK KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.0047uF 5% LS 5mm | Not Available Online | 4.7 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | Straight | - 55 C | + 100 C | PFR | Bulk | F411JK472J100C |