KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82EC3220DQ70J TTI: R82EC3220DQ70J KEMET Availability: 0In Stock2.500 On Order Expected 21-Jan-27 Film Capacitors 100V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock2.500 On Order Expected 21-Jan-27 | 220 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC3220DQ70J | ||||
Mfr: R60PF2100AA6AK TTI: R60PF2100AA6AK KEMET Availability: 0In StockFilm Capacitors 630V 0.01 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60PF2100AA6AK | ||||
Mfr: R60MN3680AA30K TTI: R60MN3680AA30K KEMET Availability: 0In StockFilm Capacitors 400V 0.68 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 680 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60MN3680AA30K | ||||
Mfr: R60PF2220AA6AK TTI: R60PF2220AA6AK KEMET Availability: 0In StockFilm Capacitors 630V 0.022 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Ammo Pack | 60PF2220AA6AK | ||||
Mfr: R60IF3100AA6AK TTI: R60IF3100AA6AK KEMET Availability: 0In StockFilm Capacitors 250V 0.1 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60IF3100AA6AK | ||||
Mfr: R73UI0680SE03J TTI: R73UI0680SE03J KEMET Availability: 0In StockFilm Capacitors 2000volts 680pF 5% | 0In Stock | 680 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R73 | Bulk | 73UI0680SE03J | |||||||
Mfr: R82EC1470AA50J TTI: R82EC1470AA50J KEMET Availability: 0In StockFilm Capacitors 100V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1470AA50J | ||||
0In Stock | 40 uF | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AE | Box | |||||||||
Mfr: C4CAWUC3100AA0J TTI: C4CAWUC3100AA0J KEMET Availability: 0In StockFilm Capacitors 2000volts 0.1uF 5% | 0In Stock | 100 nF | 2 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 11.6 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAWUC3100AA0J | |||||||
Mfr: C4CAWUD3220AA1J TTI: C4CAWUD3220AA1J KEMET Availability: 0In StockFilm Capacitors 2000volts 0.22uF 5% | 0In Stock | 220 nF | 2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 630 VAC | 5 % | 2 Pin | 8 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAWUD3220AA1J | |||||||
Mfr: R60II34705030J TTI: R60II34705030J KEMET Availability: 0In StockFilm Capacitors 250V 0.47 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 470 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60II34705030J | ||||
Mfr: R60PF2220506AJ TTI: R60PF2220506AJ KEMET Availability: 0In StockFilm Capacitors 630V 0.022 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60PF2220506AJ | ||||
Mfr: R60MI34705040K TTI: R60MI34705040K KEMET Availability: 0In StockFilm Capacitors 400V 0.47 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
0In Stock | 1 uF | 1 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 3.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82DC4100CK60J | |||||
0In Stock | 470 nF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R71 | Bulk | |||||||
0In Stock | 100 nF | Radial | Polypropylene (PP) | Suppression Film Capacitors | 275 VAC | 10 % | - 55 C | + 100 C | F43 | Bulk | ||||||||||||||
Mfr: C4AUIBW5350M3PJ TTI: C4AUIBW5350M3PJ KEMET Availability: 0In StockFilm Capacitors 800V 35 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 35 uF | 800 VDC | Radial | Polyester/Polypropylene | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 38 mm (1.496 in) | Straight | - 55 C | + 105 C | C4AU | AEC-Q200 | Bulk | ||||||
Mfr: R4Y5N21505000K TTI: R4Y5N21505000K KEMET Availability: Not Available OnlineFilm Capacitors 0.015 uF 125C 10% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 15 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | - 40 C | + 125 C | R4Y | AEC-Q200 | Bulk | |||||||
Mfr: R75MR4220AA40K TTI: R75MR4220AA40K KEMET Availability: 0In StockFilm Capacitors 400V 2.2uF 10% LS=27.5mm | 0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.2 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | R75 | Tray | |||||
Mfr: R4Y5N22205000K TTI: R4Y5N22205000K KEMET Availability: Not Available OnlineFilm Capacitors 0.022 uF 125C 10% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 22 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | - 40 C | + 125 C | R4Y | AEC-Q200 | Bulk | |||||||
Mfr: R75RN310050H3J TTI: R75RN310050H3J KEMET Availability: Not Available OnlineFilm Capacitors 1.2k V 0.1 uF 125C 5% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 100 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 11.1 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk | ||||||
Mfr: R76QF21205050J TTI: R76QF21205050J KEMET Availability: 0In StockFilm Capacitors 1k V 0.012 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: C4AF7BW5220F3NK TTI: C4AF7BW5220F3NK KEMET Availability: 0In StockFilm Capacitors 700V 22 uF 105C 10% AEC-Q200 | 0In Stock | 22 uF | 700 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | High Reliability Capacitors | 350 VAC | 10 % | 4 Pin | 50 mm (1.969 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | |||||||
Mfr: PHE450PK4220JR17T0 TTI: PHE450PK4220JR17T0 KEMET Availability: 0In StockFilm Capacitors 1000V 2200pF 5% LS=7.5mm | 0In Stock | 2.2 nF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450KG222J1K0L |