KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE840MB6100MB05R17 TTI: PHE840MB6100MB05R17 KEMET Availability: 39.700In Stock3.200 On Order Expected 07-May-27 Film Capacitors 280 VAC 0.1uF 20% $ | 39.700In Stock3.200 On Order Expected 07-May-27 | 100 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BE104M275A | |||||
Mfr: R82EC2680DQ60J TTI: R82EC2680DQ60J KEMET Availability: 105.000In Stock38.500 On Order Expected 29-Apr-27 Film Capacitors 100V 0.068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 105.000In Stock38.500 On Order Expected 29-Apr-27 | 68 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2680DQ60J | ||||
Mfr: R60PF2100AA6AJ TTI: R60PF2100AA6AJ KEMET Availability: 4.000In Stock2.000 On Order Expected 30-Dec-26 Film Capacitors 630V 0.01 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 4.000In Stock2.000 On Order Expected 30-Dec-26 | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60PF2100AA6AJ | ||||
Mfr: R82DC3150DQ60J TTI: R82DC3150DQ60J KEMET Availability: 24.500In StockFilm Capacitors 63V 0.15 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 24.500In Stock | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3150DQ60J | ||||
Mfr: R82MC2100DQ50K TTI: R82MC2100DQ50K KEMET Availability: 10.000In StockFilm Capacitors 400V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 10.000In Stock | 10 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC2100DQ50K | ||||
Mfr: PHE450MA5220JR05 TTI: PHE450MA5220JR05 KEMET Availability: 2.000In Stock3.000 On Order Expected 30-Sep-27 Film Capacitors 630V 0.022uF 5% LS=10mm | 2.000In Stock3.000 On Order Expected 30-Sep-27 | 22 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450AH223J630C | |||||
Mfr: PHE450MB6100JR06 TTI: PHE450MB6100JR06 KEMET Availability: 16.200In StockFilm Capacitors 630V 0.10uF 5% LS=15mm | 16.200In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BQ104J630C | |||||
Mfr: PME264NE5470MR30 TTI: PME264NE5470MR30 KEMET Availability: 900In Stock1.000 On Order Expected 04-Feb-27 Film Capacitors 660V 0.047uF 20% LS=25.4mm | 900In Stock1.000 On Order Expected 04-Feb-27 | 47 nF | 1.5 kVDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 10.5 mm (0.413 in) | Safety Film Capacitors | 660 VAC | 20 % | 2 Pin | 17.3 mm (0.681 in) | Straight | - 40 C | + 85 C | PME264 | Bulk | P264EF473M660A | |||||
Mfr: R76TI22204040J TTI: R76TI22204040J KEMET Availability: 700In Stock4.900 On Order Expected 27-Apr-27 Film Capacitors 1.6k V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 700In Stock4.900 On Order Expected 27-Apr-27 | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 29 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: PHE840MB6470MB16R17 TTI: PHE840MB6470MB16R17 KEMET Availability: 1.750In StockFilm Capacitors 280 VAC 0.47uF 20% $ | 1.750In Stock | 470 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BY474M275A | |||||
Mfr: R82MC1100DQ50J TTI: R82MC1100DQ50J KEMET Availability: 24.500In StockFilm Capacitors 400V 0.001 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 24.500In Stock | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1100DQ50J | ||||
Mfr: R60IN4100AA30K TTI: R60IN4100AA30K KEMET Availability: 805In StockFilm Capacitors 250V 1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 805In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60IN4100AA30K | ||||
Mfr: R82EC1470DQ50K TTI: R82EC1470DQ50K KEMET Availability: 3.500In Stock10.500 On Order Expected 08-Apr-27 Film Capacitors 100V 0.0047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 3.500In Stock10.500 On Order Expected 08-Apr-27 | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1470DQ50K | ||||
Mfr: R82EC1220DQ50K TTI: R82EC1220DQ50K KEMET Availability: 7.000In StockFilm Capacitors 100V 0.0022 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 7.000In Stock | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1220DQ50K | ||||
Mfr: R60EN4470AA30K TTI: R60EN4470AA30K KEMET Availability: 0In Stock1.404 On Order Expected 27-Apr-27 Film Capacitors 100V 4.7 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock1.404 On Order Expected 27-Apr-27 | 4.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: PHE426HK5470JR05 TTI: PHE426HK5470JR05 KEMET Availability: 17.000In StockFilm Capacitors 250V 0.047uF 5% LS=7.5mm | 17.000In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG473J250C | ||||
Mfr: R82EC2100CK50K TTI: R82EC2100CK50K KEMET Availability: 2.500In StockFilm Capacitors 100V 0.01 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 2.500In Stock | 10 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82EC2100CK50K | ||||
Mfr: R82DC3100CK50K TTI: R82DC3100CK50K KEMET Availability: 5.000In StockFilm Capacitors 63V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 5.000In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Reel | 82DC3100CK50K | ||||
Mfr: R82DC3220AA60J TTI: R82DC3220AA60J KEMET Availability: 12.000In StockFilm Capacitors 63V 0.22 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 12.000In Stock | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3220AA60J | ||||
Mfr: R60GI42205030K TTI: R60GI42205030K KEMET Availability: 0In StockFilm Capacitors 160VDC 2.2 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 2.2 uF | 160 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 13 mm (0.512 in) | General Film Capacitors | 90 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: PHE448SB3100JR06 TTI: PHE448SB3100JR06 KEMET Availability: 2.000In StockFilm Capacitors 2000V 100pF 5% LS=15mm | 2.000In Stock | 100 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 105 C | PHE448 | Bulk | F448BD101J2K0C | |||||
Mfr: SMC10.2474J50A31TR16 TTI: SMC10.2474J50A31TR16 KEMET Availability: 800In StockFilm Capacitors 50volts 0.47uF 5% LS 10.2mm | 800In Stock | 470 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 10.2 mm (0.402 in) | 9.1 mm (0.358 in) | SMD Film Capacitors | 30 VAC | 5 % | 2 Pin | 5.5 mm (0.217 in) | - 55 C | + 125 C | SMC | Reel | F125WP474J050V | |||||||
Mfr: R76MR3470SE30K TTI: R76MR3470SE30K KEMET Availability: 4.896In StockFilm Capacitors 400Volts 0.47uF 105deg C 10% | 4.896In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 7 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: R60IN42205030J TTI: R60IN42205030J KEMET Availability: 11.400In StockFilm Capacitors 250VDC 2.2 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 11.400In Stock | 2.2 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60IN42205030J | ||||
Mfr: R82EC3100AA70K TTI: R82EC3100AA70K KEMET Availability: 6.000In StockFilm Capacitors 100V 0.1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 6.000In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC3100AA70K |