KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R71QR32204000K TTI: R71QR32204000K KEMET Availability: 0In StockFilm Capacitors .22uF 1000VDC 10% Rad | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 110 C | R71 | Tray | ||||||
Mfr: R60EN4330AA30K TTI: R60EN4330AA30K KEMET Availability: 0In StockFilm Capacitors 100V 3.3 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60EN4330AA30K | ||||
Mfr: R60QN3100AA30K TTI: R60QN3100AA30K KEMET Availability: 0In StockFilm Capacitors 1k V 0.1 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 1 kVDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R73UN1470SE00J TTI: R73UN1470SE00J KEMET Availability: Not Available OnlineFilm Capacitors 2000volts 4700pF 5% LS 22.5mm | Not Available Online | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | 73UN1470SE00J | ||||
Mfr: F43KR3500ZA01K TTI: F43KR3500ZA01K KEMET Availability: 0In StockFilm Capacitors 275volts 0.5uF 10% | 0In Stock | 500 nF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | Suppression Film Capacitors | 275 VAC | 10 % | 2 Pin | Straight | - 55 C | + 100 C | F43 | Bulk | 43KR3500ZA01K | ||||||||
Mfr: R82DC3680DQ60J TTI: R82DC3680DQ60J KEMET Availability: 0In StockFilm Capacitors 63V 0.68 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3680DQ60J | ||||
Mfr: R76PN3100SE30J TTI: R76PN3100SE30J KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76PN3100SE30J | |||
Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC4100Z360J | |||||
Mfr: SMR5333K100J01L4BULK TTI: SMR5333K100J01L4BULK KEMET Availability: 0In StockFilm Capacitors 100volts 0.033uF10% LS 5mm | 0In Stock | 33 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF333K100C | |||||
Mfr: R60MI31005030K TTI: R60MI31005030K KEMET Availability: 0In StockFilm Capacitors 400V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R75PI3100AA30J TTI: R75PI3100AA30J KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 15.9 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R82EC1680DQ50J TTI: R82EC1680DQ50J KEMET Availability: 0In StockFilm Capacitors 100V 0.0068 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1680DQ50J | ||||
Mfr: C4BSWBX3470ZGFJ TTI: C4BSWBX3470ZGFJ KEMET Availability: 0In StockFilm Capacitors 700volts 0.47uF 5% | 0In Stock | 470 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 5.1 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Box | ||||||
Mfr: C44APFP4150ZA0J TTI: C44APFP4150ZA0J KEMET Availability: Not Available OnlineFilm Capacitors 1.2 kVDC 1.5 uF 5% | Not Available Online | 1.5 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 80 mm (3.15 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 2.5 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Kit | |||||||
Mfr: R533I347050P0K TTI: R533I347050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vo 0.47uF THB Grd IIB AECQ2 | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | |||||
Mfr: R533R433050P0K TTI: R533R433050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 3.3uF THB Grd IIB AECQ2 | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Tray | |||||
Mfr: F462BY154J1K0L TTI: F462BY154J1K0L KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.15uF 5% | Not Available Online | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 19 mm (0.748 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
Mfr: R75TR3220AA40K TTI: R75TR3220AA40K KEMET Availability: 0In StockFilm Capacitors 1600V 0.22uF 10% LS=27.5mm | 0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 25 mm (0.984 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 5.1 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | R75 | Reel | |||||
Mfr: C44PLGR6500RASK TTI: C44PLGR6500RASK KEMET Availability: 0In StockFilm Capacitors 330 VAC 500 uF 10% AC Filter Can | 0In Stock | 500 uF | 700 VDC | Screw | Polypropylene (PP) | 35 mm (1.378 in) | 247 mm (9.724 in) | AC and Pulse Film Capacitors | 330 VAC | 10 % | 2 Pin | 1.7 mOhms | Stud Threaded | - 25 C | + 70 C | C44P-R | Box | |||||||
0In Stock | 220 nF | 760 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8 mm (0.315 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840BM224M275A | ||||||
Mfr: PHE450MF6680JR06L2 TTI: PHE450MF6680JR06L2 KEMET Availability: 0In StockFilm Capacitors 630V 0.68uF 5% LS=27.5mm | 0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450FM684J630C | |||||
Mfr: PHE450KB6100JR06 TTI: PHE450KB6100JR06 KEMET Availability: 0In StockFilm Capacitors 400V 0.1uF 5% LS=15mm | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450BJ104J400C | |||||
Mfr: C4AQNLW4380M34J TTI: C4AQNLW4380M34J KEMET Availability: 0In StockFilm Capacitors 1k V 3.8 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 3.8 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | ||||||
Mfr: C4AQIBW5600A3NJ TTI: C4AQIBW5600A3NJ KEMET Film Capacitors 800V 60 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 60 uF | 800 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: R75MI315050H3J TTI: R75MI315050H3J KEMET Availability: 0In StockFilm Capacitors 400V 0.15 uF 125C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.6 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Bulk |