KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PME261JB5220KR30 TTI: PME261JB5220KR30 KEMET Availability: 0In StockFilm Capacitors 1000V 0.022uF 10% LS=15.2mm | 0In Stock | 22 nF | 1 kVDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 70 C | PME261 | Reel | P561QM223K500A | |||||
Mfr: PHE845VW7100MR06L2 TTI: PHE845VW7100MR06L2 KEMET Availability: 0In StockFilm Capacitors 760V 1.0uF 20% LS=37.5mm | 0In Stock | 1 uF | 1.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 21 mm (0.827 in) | Safety Film Capacitors | 760 VAC | 20 % | 2 Pin | 38 mm (1.496 in) | Straight | - 40 C | + 105 C | PHE845 | Tray | F845RP105M760C | |||||
Mfr: C44APGP5100ZE0J TTI: C44APGP5100ZE0J KEMET Availability: Not Available OnlineFilm Capacitors 1200VDC 10uF 5% | Not Available Online | 10 uF | 1.2 kVDC | Stud Threaded | Polypropylene (PP) | 22.3 mm (0.878 in) | 138 mm (5.433 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 3 mOhms | Stud Threaded | - 40 C | + 85 C | C44A | Box | |||||||
Mfr: R586R410050T0M TTI: R586R410050T0M KEMET Availability: 0In StockFilm Capacitors 600 VAC 1 uF 110 C 2Pin THB Grade IIIB LS=27.5mm AEC-Q200 | 0In Stock | 1 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 27.5 mm (1.083 in) | 18 mm (0.709 in) | Suppression Film Capacitors | 600 VAC | 20 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | |||||
Mfr: C4AQLBW6100M3MK TTI: C4AQLBW6100M3MK KEMET Availability: 0In StockFilm Capacitors 500V 100 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 100 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | ||||||
Mfr: C4AQNLW4500M33J TTI: C4AQNLW4500M33J KEMET Availability: Not Available OnlineFilm Capacitors 1k V 5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 5 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | ||||||
Mfr: R76MD2220SE30J TTI: R76MD2220SE30J KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.022 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 | Not Available Online | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 29 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: PHE450XB4220JB10R17 TTI: PHE450XB4220JB10R17 KEMET Availability: 0In StockFilm Capacitors 3000V 2200pF 5% LS=7.5mm | 0In Stock | 2.2 nF | 3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | ||||||
Mfr: R60ER51005040K TTI: R60ER51005040K KEMET Availability: 0In StockFilm Capacitors 100V 10uF LS=27.5mm 10% Radial | 0In Stock | 10 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | |||||
Mfr: R73TI1100SE00J TTI: R73TI1100SE00J KEMET Availability: 0In StockFilm Capacitors 1600Volts 1000pF 85deg C 5% | 0In Stock | 1 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R76UI1470SE40J TTI: R76UI1470SE40J KEMET Availability: 0In StockFilm Capacitors 2k V 0.0047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 289 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R60DN44705030J TTI: R60DN44705030J KEMET Availability: Not Available OnlineFilm Capacitors 63V 4.7 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 4.7 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60DN44705030J | ||||
Mfr: F862BK104K310ALR0L TTI: F862BK104K310ALR0L KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | 18 mm x 7.5 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Bulk | ||||
Mfr: C4AF3BU4220T12K TTI: C4AF3BU4220T12K KEMET Availability: 0In StockFilm Capacitors 2.2 uF 400 VAC 10 % | 0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | ||||||
Mfr: R523I315050P0K TTI: R523I315050P0K KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 0.15uF THB Grd IIB AECQ2 | 0In Stock | 150 nF | 560 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | 523I315050P0K | ||||
Mfr: R82EC1220AA50J TTI: R82EC1220AA50J KEMET Film Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC1220AA50J | ||||
Mfr: PHE840MA6100MA04R17 TTI: PHE840MA6100MA04R17 KEMET Availability: 0In StockFilm Capacitors 280 VAC 0.10uF 20% $ | 0In Stock | 100 nF | 760 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | Safety Film Capacitors | 275 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | PHE840M | Bulk | F840AP104M275A | |||||
Mfr: PMR209ME6470M220R30 TTI: PMR209ME6470M220R30 KEMET Availability: 0In StockFilm Capacitors 250volts 0.47uF 20% LS 25.4mm | 0In Stock | 470 nF | 630 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 220 Ohms | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409EL474M250AH221 | ||||
Mfr: MMK5475K50J06L4BULK TTI: MMK5475K50J06L4BULK KEMET Availability: 0In StockLimited Supply Film Capacitors 50volts 4.7uF 10% LS 5mm | 0In StockLimited Supply | 4.7 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 100 C | MMK | Reel | F601JU475K050C | ||||||
Mfr: PHE426PB6100JR06 TTI: PHE426PB6100JR06 KEMET Availability: 0In StockFilm Capacitors 1000V 0.10uF 5% LS=15mm | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | 18 mm x 9.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BV104J1K0C | ||||
Mfr: R66PD1100AA10J TTI: R66PD1100AA10J KEMET Availability: 0In StockFilm Capacitors 630vdc .0010uF 5% Poly Stacked 7.5mm | 0In Stock | 1 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | |||||
Mfr: PHE450PD6100JR06L2 TTI: PHE450PD6100JR06L2 KEMET Availability: 0In StockFilm Capacitors 1000V 0.10uF 5% LS=22.5mm | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | PHE450 | Tray | F450DM104J1K0C | |||||
Mfr: C4AEGBU5125A11J TTI: C4AEGBU5125A11J KEMET Availability: 0In StockFilm Capacitors 450 VDC 12500000 pF LS=27.5mm 5% | 0In Stock | 12.5 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: C4AKOBU4270A3YJ TTI: C4AKOBU4270A3YJ KEMET Availability: Not Available OnlineFilm Capacitors 900V 2.7 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 2.7 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 16 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | |||||
Mfr: R586I310050T0K TTI: R586I310050T0K KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.1 uF 110C 2Pin THB Grade IIIB LS=15mm AEC-Q200 | 0In Stock | 100 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Bulk |