KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4CAPUC3470AA1J TTI: C4CAPUC3470AA1J KEMET Availability: 0In StockFilm Capacitors 1200volts 0.47uF 5% | 0In Stock | 470 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 5.6 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAPUC3470AA1J | |||||||
Mfr: R60IN4100AA30M TTI: R60IN4100AA30M KEMET Availability: 0In StockFilm Capacitors 250V 1 uF 105C 20% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60IN4100AA30M | ||||
0In Stock | 330 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 12.7 mm (0.5 in) | 11.5 mm (0.453 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | 5045 (127115 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | |||||||
Mfr: R76PW42204030J TTI: R76PW42204030J KEMET Availability: Not Available OnlineFilm Capacitors 630V 2.2uF LS=37.5mm 5% | Not Available Online | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 2.9 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 110 C | R76 | Bulk | |||||
Mfr: R75MR44704030J TTI: R75MR44704030J KEMET Availability: 0In StockFilm Capacitors 400V 4.7uF 5% LS=27.5mm | 0In Stock | 4.7 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 5.1 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | R75 | Reel | |||||
Mfr: F862DO474K310ZLH0J TTI: F862DO474K310ZLH0J KEMET Availability: 0In StockFilm Capacitors 630V 0.47 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 18.5 mm (0.728 in) | 26 mm x 10 mm | Straight | - 40 C | + 110 C | F862 | AEC-Q200 | Box | ||||
Mfr: C4AF3BW4470T3JK TTI: C4AF3BW4470T3JK KEMET Availability: 0In StockFilm Capacitors 400V 4.7 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 4.7 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | ||||||
Mfr: R82DC3680AA60K TTI: R82DC3680AA60K KEMET Availability: 0In StockFilm Capacitors 63V 0.68 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 680 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3680AA60K | ||||
Mfr: R76MI32204030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.22 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 7 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: PHE844RD6470MR30L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 440V 1kVDC 0.47uF 20% LS=22.5mm | Not Available Online | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | Safety Film Capacitors | 440 VAC | 20 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 40 C | + 105 C | PHE844 | Tray | ||||||
0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | R71 | Tray | |||||||
Mfr: PHE450XB4470JB14R17 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 3000V .0047uF 5% LS=7.5mm | Not Available Online | 4.7 nF | 3 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 1 kVAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | ||||||
Mfr: R60DF4220506AK TTI: Not Assigned KEMET Film Capacitors 63VDC 2.2 uF 105C 10% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 2.2 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R73QI16804030J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors .0068uF 1000VDC 5% Rad | Not Available Online | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R73 | AEC-Q200 | Bulk | |||||
Mfr: R60QI22205030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.022 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 22 nF | 1 kVDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
Mfr: R76MN34704030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.47 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 7 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R75QI22204000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.022 uF 105C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | Tray | ||||||
Mfr: R75II41004040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 1uF 5% LS=27.5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 4.8 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R71MI41504030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.5uF 420VDC 10% Rad | 0In Stock | 1.5 uF | 420 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
Mfr: R76PI23304030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.033 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 19 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PI24704030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 14 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R71MN42204030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2.2uF 420VDC 10% Rad | 0In Stock | 2.2 uF | 420 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 110 C | R71 | Bulk | ||||||
0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 25 mm (0.984 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 7 mOhms | 25 mm (0.984 in) | Straight | - 55 C | + 110 C | R76 | Tray | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 0.47uF 63V 5% | Not Available Online | 470 nF | 63 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | SMR | Bulk |