KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Tray | PHE840MY6470MD14R13L2 | ||||||||||||||||||||||
0In Stock | 33 nF | 1.25 kVDC | 15 mm (0.591 in) | 300 VAC | 10 % | - 55 C | + 110 C | Reel | PHE850EB5330KB12R17T0 | |||||||||||||||
Mfr: R82EC3270AA70J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.27 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 270 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | |||||||
Mfr: SMW5.7153K250J91TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.015uF 10% LS 5.7mm | 0In Stock | 15 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 160 VAC | 10 % | 2 mm (0.079 in) | - 55 C | + 125 C | SMW | Reel | F126PH153K250V | |||||||
Mfr: SMW5.7683K100J91TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.068uF 10% LS 5.7mm | 0In Stock | 68 nF | 100 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 63 VAC | 10 % | 2 mm (0.079 in) | - 55 C | + 125 C | SMW | Reel | F126PH683K100V | |||||||
Mfr: PHE426HD7180JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 1.8uF 5% LS=22.5mm | 0In Stock | 1.8 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | 26 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DR185J250C | ||||
Mfr: SMC5.7683J50J35TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.068uF 5% LS 5.7mm | 0In Stock | 68 nF | 50 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 5.7 mm (0.224 in) | 5.7 mm (0.224 in) | 5 mm (0.197 in) | SMD Film Capacitors | 30 VAC | 5 % | 4 mm (0.157 in) | - 55 C | + 125 C | SMC | Reel | F125PU683J050V | |||||||
Not Available Online | 4.7 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KG472J250C | ||||||
Mfr: PHE450HK5330JR05 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.033uF 5% LS=7.5mm | Not Available Online | 33 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450KK333J250C | |||||
Mfr: PHE450HR7470JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 4.7uF 5% LS=37.5mm | Not Available Online | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41 mm (1.614 in) | 16.5 mm (0.65 in) | AC and Pulse Film Capacitors | 180 VAC | 5 % | 32 mm (1.26 in) | - 55 C | + 105 C | PHE450 | Bulk | F450RK475J250C | |||||||
Mfr: SMW7.3473K250K95TR12 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.047uF 6.% | 0In Stock | 47 nF | 250 VDC | SMD/SMT | Polyphenylene Sulfide (PPS) | 7.3 mm (0.287 in) | 6 mm (0.236 in) | SMD Film Capacitors | 160 VAC | 10 % | 3.2 mm (0.126 in) | - 55 C | + 125 C | SMW | Reel | F126SM473K250V | ||||||||
0In Stock | 1.2 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF122J100C | |||||
Mfr: PHE426DJ4150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0015uF 5% LS=5mm | 0In Stock | 1.5 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF152J100C | ||||
Mfr: PHE426DJ4330JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0033uF 5% LS=5mm | 0In Stock | 3.3 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF332J100C | ||||
Mfr: PHE426DJ4470JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0047uF 5% LS=5mm | 0In Stock | 4.7 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF472J100C | ||||
Mfr: PHE450RD5220JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.022uF 5% LS=22.5mm | Not Available Online | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DD223J1K6C | |||||
Mfr: PHE450SD5330JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2000V 0.033uF 5% LS=22.5mm | Not Available Online | 33 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DF333J2K0C | |||||
Mfr: PHE426HJ4150JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.0015uF 5% LS=5mm | 0In Stock | 1.5 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF152J250C | ||||
Mfr: PHE426HJ4220JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.0022uF 5% LS=5mm | 0In Stock | 2.2 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF222J250C | ||||
Mfr: PHE426HJ5100JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.010uF 5% LS=5mm | 0In Stock | 10 nF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | 7.2 mm x 2.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JF103J250C | ||||
Mfr: PHE426HK4120JR05 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.0012uF 5% LS=7.5mm | 0In Stock | 1.2 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG122J250C | ||||
Mfr: PHE426JD7120JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 1.2uF 5% LS=22.5mm | 0In Stock | 1.2 uF | 300 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 19 mm (0.748 in) | 26 mm x 10.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426DR125J300C | ||||
Mfr: PHE450TD4680JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 6800pF 5% LS=22.5mm | Not Available Online | 6.8 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DD682J2K5C | |||||
Mfr: PHE450TD5100JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2500V 0.010uF 5% LS=22.5mm | Not Available Online | 10 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | 16.5 mm (0.65 in) | - 55 C | + 105 C | PHE450 | Bulk | F450DH103J2K5C | |||||||
Mfr: PHE450MD5470JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.047uF 5% LS=22.5mm | Not Available Online | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DD473J630C |