KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AFBBW4180T3FK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 1.8 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 1.8 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||
Mfr: C4AFBBW4330T3LK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 33 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||
Mfr: C4AFBBW4500T3MK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 5 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||
Mfr: C4AFBEW5120T3BK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 12 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 12 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||
Mfr: R76MI32705050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.27 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 270 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76MI33305050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.33 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 10 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76PF22705050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.027 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 9 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76PI23305050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.033 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 10 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76QI28205050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.082 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 82 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 16 mm (0.63 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76QI31205050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 0.12 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 120 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 19 mm (0.748 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 10 mOhms | 19 mm (0.748 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76UI21205050J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2k V 0.012 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 12 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 10 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: C4AQJLU5100M19J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 10 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQJLW4750M34J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 7.5 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 7.5 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQLBU5140M18K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 500V 14 uF 105C 10% AEC-Q200 | Not Available Online | 14 uF | 500 VDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 10 % | 2 Pin | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||||||
Mfr: C4AQLBW5700M3LK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 500V 70 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 70 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQNBU4400M18J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 4 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 4 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 5 % | 2 Pin | 30 mm (1.181 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQNBW5400M3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 40 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 40 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPEW5360M3AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 36 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 36 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPLW5100M38J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 43 mm (1.693 in) | DC Link Film Capacitors | 5 % | 4 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQBU4330M18J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 3.3 uF 105C 5% AEC-Q200 | 0In Stock | 3.3 uF | 1.1 kVDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||||||
Mfr: C4AQQBU4440M1EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 4.4 uF 105C 5% AEC-Q200 | 0In Stock | 4.4 uF | 1.1 kVDC | Radial | Polypropylene (PP) | DC Link Film Capacitors | 5 % | 2 Pin | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||||||
Mfr: C4AQIBU4270M1WJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 800V 2.7 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 2.7 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQQEW5450M3AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.1k V 45 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 45 uF | 1.1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: C4AQPBW5100M3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.2k V 10 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | |||||
Mfr: R533I333050P1K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vo 0.33uF THB Grd IIB AECQ2 | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk |