KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76TN222050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.022uF 5% LS=22.5mm | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 86.81 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76TN310050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.1uF 5% LS=22.5mm | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 25.46 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 406.35 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||||
Mfr: R76UN233050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 0.033uF 5% LS=22.5mm | 0In Stock | 33 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 57.87 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: F862BK154K310ZV054 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.15 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | EMI Suppression Capacitors | 310 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 110 C | F862 V054 | AEC-Q200 | Bulk | |||||
Mfr: F862BS394K310ZV054 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.39 uF 110C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | EMI Suppression Capacitors | 310 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 110 C | F862 V054 | AEC-Q200 | Bulk | |||||
Mfr: F862DU125K310ZV054 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1.2 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 1.2 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | EMI Suppression Capacitors | 310 VAC | 10 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 110 C | F862 V054 | AEC-Q200 | Bulk | |||||
Mfr: F862FC105K310ZV054 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1 uF 110C 10% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | EMI Suppression Capacitors | 310 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 110 C | F862 V054 | AEC-Q200 | Bulk | |||||
0In Stock | 550 uF | 900 VDC | Terminals, Screw | Polypropylene (PP) | 32 mm (1.26 in) | 134.5 mm (5.295 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.2 mOhms | - 40 C | + 85 C | C44U-M | Bulk | 44UOGT6550M84K | |||||||||
0In Stock | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF1BU4750T12K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250VAC 7.5 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 7.5 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||
Mfr: C4AF9BW5100T3JK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310V 10 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 310 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AQULU4330A19J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.3k V 3.3 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 1.3 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: C4AF3EW5225A3BK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 22.5 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 22.5 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF9EW5330A3AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310V 33 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 33 uF | 310 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AQLEW6170A3AK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 500V 170 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | Not Available Online | 170 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: R75PI31504030K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.15 uF 105C 10% 0.15 uF 105C 0.1 | 0In Stock | General Film Capacitors | 10 % | + 105 C | R75 | AEC-Q200 | Bulk | |||||||||||||||||
Mfr: R76PN315050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.15uF 5% LS=22.5mm | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 16.98 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76UI082050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 820pF 5% LS=15mm | 0In Stock | 820 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 2.3291 Ohms | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76PR415050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1.5uF 5% LS=27.5mm | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 2.12 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76PW410050H3J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1uF 5% LS=37.5mm | Not Available Online | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28.5 mm (1.122 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 3.18 mOhms | 28.5 mm (1.122 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76QI210050H4J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.01uF 5% LS=15mm | Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 190.99 mOhms | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76QI247050H4J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.047uF 5% LS=15mm | Not Available Online | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 40.64 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76QR339050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.39uF 5% LS=27.5mm | 0In Stock | 390 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 8.16 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76TI182050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 8200pF 5% LS=15mm | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 232.91 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk |