KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75PN33304030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.33 uF 105C 5% LS=22.5 mm AEC-Q200 | 0In Stock | 330 nF | 630 VDC | 22.5 mm (0.886 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||||||||||
Mfr: R75TN24704030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.047 uF 5% 650 VAC 1.6 kVDC | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R76TN23305040J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.033uF 5% LS=22.5mm | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76QN3100DQ30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1k V 0.1 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 11 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
0In Stock | 470 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||||
0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Ammo Pack | F863DS105K310RV047 | |||||
Mfr: R66ED3220Z37AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.22 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | |||||
0In Stock | 680 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||||
0In Stock | 3.3 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||||
Mfr: F863FU335K310ALW0L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310volts 3.3uF 10% | 0In Stock | 3.3 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | Safety Film Capacitors | 310 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 110 C | F863 | AEC-Q200 | Bulk | |||||
Mfr: C4AEGBU5100A1XK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 450V 10 uF 85C 10% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 85 C | C4AE | AEC-Q200 | Bulk | ||||||
Mfr: R523N422050P0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 2.2uF THB Grd IIB AECQ2 | 0In Stock | 2.2 uF | 560 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | 523N422050P0M | ||||
Mfr: R523R410050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630 Volt 1uF THB Grd IIB AECQ2 | 0In Stock | 1 uF | 560 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 17 mm (0.669 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Tray | 523R410050P0K | ||||
Mfr: R523W468050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 6.8uF THB Grd IIB AECQ2 | 0In Stock | 6.8 uF | 560 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 19 mm (0.748 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 32 mm (1.26 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Tray | 523W468050P0K | ||||
Mfr: R523I368050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630VDC 0.68uF THB Grd IIB AECQ2 | 0In Stock | 680 nF | 560 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Bulk | 523I368050P0K | ||||
Mfr: R523W515050P0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630Volt 15uF THB Grd IIB AECQ2 | 0In Stock | 15 uF | 560 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Suppression Film Capacitors | 310 VAC | 10 % | 2 Pin | 44 mm (1.732 in) | Cut | - 40 C | + 110 C | R52 | AEC-Q200 | Tray | 523W515050P0K | ||||
Mfr: R66MD2470DQ7AM TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.047uF 85C 20% LS=7.5mm AECQ200 | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | 66MD2470DQ7AM | |||||
Mfr: C4AQLBW5400A3FK TTI: Not Assigned KEMET Film Capacitors 500V 40 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 40 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Bulk | ||||||
Mfr: R75TW382050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.82 uF 125C 5% 2 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 820 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 3.9 mOhms | Straight | - 55 C | + 125 C | R75H | AEC-Q200 | Tray | ||||||
Mfr: C4AQJEW6130M3BJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 130 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 130 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | DC Link Film Capacitors | 5 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | ||||||
Mfr: R533N415050P1M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310VAC 630Vol 1.5uF THB Grd IIB AECQ2 | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 310 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 110 C | R53 | AEC-Q200 | Bulk | |||||
Mfr: C4AQJBW5300M3JJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 30 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | ||||||
Mfr: C4AQJBW5550M3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 55 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 55 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | ||||||
Mfr: C4AQLBW5500M3JK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 50 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 50 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | ||||||
Mfr: C4AQLLU5150M19K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 15 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 31 mm (1.22 in) | DC Link Film Capacitors | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk |