KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE850EB5560MB16R17 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 300V 0.056uF 20% LS=15mm | Not Available Online | 56 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | F850BY563M300A | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 300V 0.22uF 20% LS=22.5mm | 0In Stock | 220 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13.5 mm (0.531 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 23 mm (0.906 in) | Straight | - 55 C | + 110 C | PHE850 | Tray | ||||||
Mfr: MMK5333J630J05L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 0.033uF 5% LS 5mm | 0In Stock | 33 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Bulk | F601JT333J630C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 220 VAC 630 VDC 0.033uF 10% LS 5mm | 0In Stock | 33 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JT333K630L | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.033uF 20% LS 5mm | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JJ333M250R | ||||||
Mfr: MMK5564J63J03L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.56uF 5% LS 5mm | 0In Stock | 560 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 100 C | MMK | Bulk | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 6800pF 5% LS 5mm | Not Available Online | 6.8 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF682J063L | |||||
Mfr: MMK5392J100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 3900pF 5% LS 5mm | 0In Stock | 3.9 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Bulk | F601JF392J100C | ||||||
Mfr: SMR5473K100J02L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100volts 0.047uF 10% LS 5mm | Not Available Online | 47 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 8 mm (0.315 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 3.5 mm (0.138 in) | SMR | Bulk | F211JJ473K100C | ||||||||
Mfr: SMR5104J100J03L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.10uF 5% LS 5mm | 0In Stock | 100 nF | 100 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 4.5 mm (0.177 in) | SMR | Bulk | F211JL104J100C | ||||||||
Mfr: MMK5682K400J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 6800pF 10% 10% LS 5mm | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Bulk | F601JF682K400C | ||||||
Mfr: SMR5822K250J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250volts 0.0082uF 10% LS 5mm | Not Available Online | 8.2 nF | 250 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | SMR | Bulk | F211JF822K250C | |||||
Mfr: SMR5123J50J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.012uF 5% LS 5mm | 0In Stock | 12 nF | 50 VDC | Radial | Polyphenylene Sulfide (PPS) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6.5 mm (0.256 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | SMR | Bulk | F211JF123J050C | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 0.068uF 10% LS 5mm | 0In Stock | 68 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JT683K400R | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.1uF 10% LS 7.5mm | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601KG104K250C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.12uF 10% LS 5mm | 0In Stock | 120 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Reel | F601JJ124K100L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.018uF 10% LS 7.5mm | 0In Stock | 18 nF | 63 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | - 55 C | + 100 C | MMK | Bulk | F601KE183K063C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400volts 6800pF 10% 10% LS 7.5mm | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601KE682K400C | |||||
Mfr: MMK5563K100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.056uF 10% LS 5mm | 0In Stock | 56 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF563K100C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.1uF 10% LS 5mm | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF104K100L | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 50volts 0.22uF 5% LS 5mm | 0In Stock | 220 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF224J050R | |||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.22uF 10% LS 5mm | Not Available Online | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF224K063L | |||||
Mfr: MMK5103K250J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.01uF 10% LS 5mm | 0In Stock | 10 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Bulk | F601JF103K250C | ||||||
Mfr: R76QR3330SE30J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000volts 0.33uF 5% LS 27.5mm | Not Available Online | 330 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 28 mm (1.102 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 110 C | R76 | Bulk | 76QR3330SE30J | |||||
Mfr: R76UR2680SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000vdc 0.068uF 5% Dbl Metalzd PP27.5mm | 0In Stock | 68 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 16 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 110 C | R76 | Tray |