KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Bulk | PHE840MB5220MR06 | ||||||||||||||||||||||
0In Stock | 1.5 uF | 760 VDC | 22.5 mm (0.886 in) | 275 VAC | 20 % | - 55 C | + 105 C | Tray | PHE840MD7150MD19R17L2 | |||||||||||||||
Mfr: R75GI32205000J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 160V 0.22uF 5% LS=27.5mm | 0In Stock | 220 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 90 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R60DF4330506AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 3.3 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 3.3 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60DF4330506AJ | ||||
0In Stock | 10 uF | 100 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 9 mm (0.354 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | 60ER51005040J | |||||
Mfr: R60PF2100506AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.01 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60PF2100506AJ | ||||
Mfr: R66ED3220AA7AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100vdc .22uF 10% Poly Stacked 7.5mm | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | |||||
Mfr: R66MD2150AA7AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400vdc .015uF 5% Poly Stacked 7.5mm | 0In Stock | 15 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | |||||
Mfr: R75PI2470AA30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.047 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | |||||
Mfr: R60DF4100AA6AJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 1 uF 105C 5% 2 Pin LS=10 mm AEC-Q200 | Not Available Online | 1 uF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60DF4100AA6AJ | ||||
Mfr: R60DN46805030J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 6.8 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 6.8 uF | 63 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | 60DN46805030J | ||||
Mfr: R82EC2220Z350J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC2220Z350J | ||||
Mfr: R66ED3330AA7AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.33 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | |||||
Mfr: R60PN3220AA40K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.22 uF 105C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Bulk | |||||
0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 105 C | F46 | Ammo Pack | |||||||||
0In Stock | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 16 mm (0.63 in) | - 55 C | + 105 C | F46 | Ammo Pack | |||||||||
0In Stock | 120 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | F46 | Reel | |||||||||
0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 105 C | F46 | Ammo Pack | |||||||||
0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 24.5 mm (0.965 in) | Straight | - 55 C | + 105 C | F46 | Ammo Pack | |||||||
0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | F46 | Reel | |||||||||
0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 18.5 mm (0.728 in) | - 55 C | + 105 C | F46 | Reel | |||||||||
0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | F46 | Reel | |||||||||
0In Stock | 270 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 16 mm (0.63 in) | - 55 C | + 105 C | F46 | Ammo Pack | |||||||||
0In Stock | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 300 VAC | 10 % | 11 mm (0.433 in) | - 55 C | + 105 C | F46 | Ammo Pack | |||||||||
Mfr: F462DB153M1K6L TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600vlts 15000pF 20% | 0In Stock | 15 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 500 VAC | 20 % | 6 mm (0.236 in) | - 55 C | + 105 C | F46 | Reel |