KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R75II3220CK40K TTI: R75II3220CK40K KEMET Availability: 127.500In StockFilm Capacitors 0.22 U 250VV | 127.500In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Reel | |||||
Mfr: C44AFFP5220ZA0J TTI: C44AFFP5220ZA0J KEMET Availability: 120In Stock240 On Order Expected 08-Apr-27 Film Capacitors 22UF 250VDC 5% | 120In Stock240 On Order Expected 08-Apr-27 | 22 uF | 400 VDC | Stud Threaded | General Film Capacitors | 250 VAC | 5 % | - 40 C | + 85 C | C44A | Bulk | |||||||||||||
Mfr: MMK5224K63J01L4BULK TTI: MMK5224K63J01L4BULK KEMET Availability: 0In StockLimited Supply Film Capacitors 63volts 0.22uF 10% | 0In StockLimited Supply | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF224K063C | |||||
Mfr: F161ZS684K250Y TTI: F161ZS684K250Y KEMET Availability: 3.600In StockFilm Capacitors .68UF 250VDC 10% PET SMD 7MM | 3.600In Stock | 680 nF | 250 VDC | SMD/SMT | Polyethylene Terephthalate (PET) | 16.5 mm (0.65 in) | 15 mm (0.591 in) | Stacked Film Capacitors | 160 VAC | 10 % | 7 mm (0.276 in) | 6560 (16515 metric) | - 55 C | + 125 C | F161 | AEC-Q200 | Reel | |||||||
Mfr: LDECA2100JA0N00 TTI: LDECA2100JA0N00 KEMET Availability: 51.000In StockFilm Capacitors 50V 0.01 uF + 125 C 5% AEC-Q200 | 51.000In Stock | 10 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA2100JA0N00 | |||||
Mfr: R82DC4100DQ60K TTI: R82DC4100DQ60K KEMET Availability: 0In Stock15.300 On Order Expected 29-Apr-27 Film Capacitors 63V 1 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock15.300 On Order Expected 29-Apr-27 | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC4100DQ60K | ||||
Mfr: PHE850EB5100MB04R17 TTI: PHE850EB5100MB04R17 KEMET Availability: 0In Stock3.400 On Order Expected 17-Jun-27 Film Capacitors 300V 0.010uF 20% LS=15mm | 0In Stock3.400 On Order Expected 17-Jun-27 | 10 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | F850BD103M300A | |||||
Mfr: R82EC1220DQ50J TTI: R82EC1220DQ50J KEMET Availability: 0In Stock10.500 On Order Expected 22-Apr-27 Film Capacitors 100V 0.0022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock10.500 On Order Expected 22-Apr-27 | 2.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1220DQ50J | ||||
Mfr: PHE850EB5220MB06R17 TTI: PHE850EB5220MB06R17 KEMET Availability: 0In Stock27.600 On Order Expected 24-Jun-27 Film Capacitors 300V 0.022uF 20% LS=15mm | 0In Stock27.600 On Order Expected 24-Jun-27 | 22 nF | 1.25 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Safety Film Capacitors | 300 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 55 C | + 110 C | PHE850 | Bulk | F850BL223M300A | |||||
Mfr: R82DC3470AA60J TTI: R82DC3470AA60J KEMET Availability: 0In Stock22.000 On Order Expected Film Capacitors 63V 0.47 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock22.000 On Order Expected | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3470AA60J | ||||
Mfr: PHE450RF6100JR06L2 TTI: PHE450RF6100JR06L2 KEMET Availability: 0In Stock3.024 On Order Expected Film Capacitors 1600V 0.10uF 5% LS=27.5mm | 0In Stock3.024 On Order Expected | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 20.5 mm (0.807 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450FE104J1K6C | |||||
Mfr: R82EC1470DQ50J TTI: R82EC1470DQ50J KEMET Film Capacitors 100V 0.0047 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC1470DQ50J | ||||
Mfr: PMR209MB5470M100R30 TTI: PMR209MB5470M100R30 KEMET Availability: 400In Stock1.200 On Order Expected 25-Feb-27 Film Capacitors 250 VAC 630volts .047uF 20% LS=15.2mm | 400In Stock1.200 On Order Expected 25-Feb-27 | 47 nF | 630 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | RC Snubber Film Capacitors | 250 VAC | 20 % | 2 Pin | 100 Ohms | 13 mm (0.512 in) | Straight | - 40 C | + 85 C | PMR209 | Bulk | P409QM473M250AH101 | ||||
Mfr: R75PI3100AA30K TTI: R75PI3100AA30K KEMET Availability: 0In Stock3.000 On Order Expected 08-Jun-27 Film Capacitors 630V 0.1 uF 105C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock3.000 On Order Expected 08-Jun-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 15.9 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: C4AQLBW5900M3OK TTI: C4AQLBW5900M3OK KEMET Availability: 0In Stock81.990 On Order Expected Film Capacitors 500V 90 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock81.990 On Order Expected | 90 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | ||||||
Mfr: C4AQIBU4800A11J TTI: C4AQIBU4800A11J KEMET Availability: 0In Stock2.016 On Order Expected 05-Apr-27 Film Capacitors 800V 8 uF 105C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock2.016 On Order Expected 05-Apr-27 | 8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AQ | AEC-Q200 | Box | ||||||
Mfr: C4ATGBW4680A3GJ TTI: C4ATGBW4680A3GJ KEMET Availability: 0In Stock320 On Order Expected 11-Feb-27 Film Capacitors 450V 6.8uF LS=27.5mm 5% | 0In Stock320 On Order Expected 11-Feb-27 | 6.8 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 275 VAC | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: R76QD0470SE00K TTI: R76QD0470SE00K KEMET Availability: 0In Stock7.500 On Order Expected Film Capacitors 1k V 470 pF 110C 10% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock7.500 On Order Expected | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 1.355 Ohms | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R82EC2330DQ50J TTI: R82EC2330DQ50J KEMET Availability: 0In Stock17.500 On Order Expected Film Capacitors 100V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock17.500 On Order Expected | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2330DQ50J | ||||
Mfr: C4AQLBW5400M3FK TTI: C4AQLBW5400M3FK KEMET Availability: 0In Stock1.276 On Order Expected Film Capacitors 500V 40 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock1.276 On Order Expected | 40 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Box | ||||||
Mfr: PME261JC6100KR30 TTI: PME261JC6100KR30 KEMET Availability: 0In Stock1.950 On Order Expected 22-Apr-27 Film Capacitors 1000V 0.10uF 10% LS=20.4mm | 0In Stock1.950 On Order Expected 22-Apr-27 | 100 nF | 1 kVDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561CP104K500A | |||||
Mfr: PHE426HA6220JR05 TTI: PHE426HA6220JR05 KEMET Availability: 0In Stock1.800 On Order Expected 15-Apr-27 Film Capacitors 250V 0.22uF 5% LS=10mm | 0In Stock1.800 On Order Expected 15-Apr-27 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HB6470JR06 TTI: PHE426HB6470JR06 KEMET Availability: 0In Stock2.200 On Order Expected 28-May-27 Film Capacitors 250V 0.47uF 5% LS=15mm | 0In Stock2.200 On Order Expected 28-May-27 | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: R82EC2470DQ60K TTI: R82EC2470DQ60K KEMET Availability: 0In Stock14.000 On Order Expected 28-Dec-26 Film Capacitors 100V 0.047 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock14.000 On Order Expected 28-Dec-26 | 47 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2470DQ60K | ||||
Mfr: R71QR42204010K TTI: R71QR42204010K KEMET Availability: 0In Stock128 On Order Expected 04-Jun-27 Film Capacitors 2.2uF 1000VDC 10% Rad | 0In Stock128 On Order Expected 04-Jun-27 | 2.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 10 % | 2 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 110 C | R71 | Tray |