KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R82IC3100DQ50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82IC3100DQ50J | ||||||
Mfr: RSBMC2220DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022 uF 125C 5% LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBMC2220DQ00J | |||||||||
Mfr: RSBMC2220JG00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.022 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBMC2220JG00K | |||||||||
Mfr: RSBMC2270DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.027 uF 125C 5% AEC-Q200 | 0In Stock | 27 nF | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | SBMC2270DQ00J | ||||||||||||
Mfr: R82IC3100SH55J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 0.1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 100 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | |||||
Mfr: RSBPC0680ZB00M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 680 pF 125C 20% AEC-Q200 | 0In Stock | 680 pF | 630 VDC | Radial | Polyester | General Film Capacitors | 220 VAC | 20 % | RSB | AEC-Q200 | Bulk | SBPC0680ZB00M | ||||||||||||
Mfr: RSBEC1560DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.0056 uF 125C 5% AEC-Q200 | 0In Stock | 5.6 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | RSB | AEC-Q200 | Ammo Pack | |||||||||||||
Mfr: R82EC2200DQ50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.02 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 20 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2200DQ50J | ||||||
Mfr: R82EC2220GW50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2220GW50J | ||||
Mfr: R82EC2220KT50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2220KT50J | ||||
Mfr: R82EC2220SH50J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.022 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 22 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2220SH50J | ||||
Mfr: R82EC2330GW50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.033 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82EC2330GW50J | ||||
Mfr: R82DC2820DQ50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.082 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 82 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC2820DQ50K | ||||||
Mfr: R82MC1180AA50J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0018 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1.8 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82MC1180AA50J | ||||||
Mfr: R82MC1220DQ50M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.0022 uF 105C 20% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 20 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82MC1220DQ50M | ||||
Mfr: C4AEGBW6100A3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 100uF LS=52.5mm 5% | 0In Stock | 100 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: C4AEJBW5550A3NJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 55 uF 700 VDC 5% | Not Available Online | 55 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AE | Bulk | |||||||
Mfr: RSBPC1680AA00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0068 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBPC1680AA00K | |||||||||
Mfr: C4CAYUD3150AA1J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3000volts 0.15uF 5% | 0In Stock | 150 nF | 3 kVDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 750 VAC | 5 % | 2 Pin | 9.2 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAYUD3150AA1J | |||||||
0In Stock | 1 uF | 250 VDC | Axial | Polypropylene (PP) | 20.5 mm (0.807 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.7 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | |||||||||
0In Stock | 1.5 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 3.5 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAMUD4150AA1J | ||||||||
0In Stock | 2.2 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 3 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAMUD4220AA1J | ||||||||
Mfr: C4GAMUD4250AA1J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 450volts 2.5uF 5% | Not Available Online | 2.5 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 2.9 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | ||||||||
Mfr: A50MQ3470AA60K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400 VDC 470000 pF 105C 10% AEC-Q200 | Not Available Online | 470 nF | 400 VDC | Axial | Polyester | 28 mm (1.102 in) | General Film Capacitors | 200 VAC | 10 % | 2 Pin | Straight | - 55 C | + 105 C | A50 | AEC-Q200 | Bulk | 50MQ3470AA60K | |||||||
Mfr: RSBDC3100AA00J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.1 uF 125C 5% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBDC3100AA00J |