KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RSBDC3100CK00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.1 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 40 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | SBDC3100CK00K | |||||||||
Mfr: RSBDC3100DQ00K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63V 0.1 uF 125C 10% 2 Pin LS=5 mm AEC-Q200 | Not Available Online | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBDC3100DQ00K | ||||
Mfr: RSBDC3180SH10J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.18 uF + 125 C 5% AEC-Q200 | 0In Stock | 180 nF | 63 VDC | Radial | Polyester | General Film Capacitors | 40 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBDC3180SH10J | ||||||||||
Mfr: RSBEC3390DQ00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 0.39 uF + 125 C 5% AEC-Q200 | 0In Stock | 390 nF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | SBEC3390DQ00J | ||||||||||
Mfr: RSBIC2100DQ00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.01 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 10 nF | 250 VDC | 5 mm (0.197 in) | 160 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Ammo Pack | |||||||||||||
Mfr: C4ATHBW4330A3GJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 3.3uF LS=27.5mm 5% | 0In Stock | 3.3 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 350 VAC | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: C4ATHBW5100A3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 10 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 350 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Bulk | |||||
Mfr: R82DC3150DQ60K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.15 uF 105C 10% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 150 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Ammo Pack | 82DC3150DQ60K | ||||
Mfr: R82DC3180AA60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63V 0.18 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 180 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82DC3180AA60J | |||||
Mfr: C4BSNBX4300ZAMJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 3uF 5% 1000volts 3uF 5% | 0In Stock | 3 uF | 1 kVDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 600 VAC | 5 % | 2 Pin | 2.8 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
0In Stock | 220 nF | 2 kVDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 700 VAC | 5 % | 2 Pin | 10.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | |||||||
Mfr: RSBIC3150CK00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.15 uF 125C 10% LS=5 mm AEC-Q200 | 0In Stock | 150 nF | 250 VDC | 5 mm (0.197 in) | 160 VAC | 10 % | - 55 C | + 125 C | RSB | AEC-Q200 | Reel | |||||||||||||
Mfr: RSBMC1100Z300M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.001 uF 125C 20% LS=5 mm AEC-Q200 | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | General Film Capacitors | 200 VAC | 20 % | - 55 C | + 125 C | RSB | AEC-Q200 | Bulk | SBMC1100Z300M | |||||||||
Mfr: C4BSYBX3330ZBLJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3000volts 0.33uF 5% 3000volts 0.33uF 5% | 0In Stock | 330 nF | 3 kVDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 750 VAC | 5 % | 2 Pin | 5.4 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BS | Bulk | ||||||
Mfr: R82EC4100ZC60J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 1 uF 105C 5% 2 Pin LS=5 mm AEC-Q200 | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R82 | AEC-Q200 | Bulk | 82EC4100ZC60J | ||||||
0In Stock | 100 nF | 1.2 kVDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 500 VAC | 5 % | 2 Pin | 13.4 mOhms | Straight | - 40 C | + 85 C | C4C | Bulk | 4CAPUB3100AA0J | ||||||||
Mfr: R76QR3680SE30K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000Volts 0.68uF 85deg C 10% | Not Available Online | 680 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 600 VAC | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 110 C | R76 | Tray | ||||||
Mfr: R76UW3100SE30K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000Volts 0.1uF 105deg C 10% | 0In Stock | 100 nF | 2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | General Film Capacitors | 700 VAC | 10 % | 2 Pin | 11 mOhms | 24 mm (0.945 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: PHE450RD5470JR06L2 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.047uF 5% LS=22.5mm | Not Available Online | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 650 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 105 C | PHE450 | Bulk | F450DF473J1K6C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 1200pF 5% LS=5mm | 0In Stock | 1.2 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Ammo Pack | F601JF122J100R | |||||
Mfr: PHE426KD6220JR06L2 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.22uF 5% LS=22.5mm | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 26 mm x 6.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630volts 0.039uF 10% LS 10mm | 0In Stock | 39 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Bulk | F601AK393K630C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.039uF 20% LS 10mm | 0In Stock | 39 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601AG393M100C | ||||||
Mfr: MMK10472K63A01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 4700pF 10% LS 10mm | 0In Stock | 4.7 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601AG472K063C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.027uF 5% LS 5mm | 0In Stock | 27 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF273J100L |