KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 560 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 270 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 11 mm (0.433 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 11 mm (0.433 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 63 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 11 mm (0.433 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 12.5 mm (0.492 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 680 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
Mfr: F461BY155K250C TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1.5uF 10% | Not Available Online | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
0In Stock | 680 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 22 mm (0.866 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 3.9 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 15.5 mm (0.61 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 24.5 mm (0.965 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 270 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 20 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 20 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 330 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 220 VAC | 20 % | 14.5 mm (0.571 in) | - 55 C | + 105 C | F46 | Ammo Pack | ||||||||
0In Stock | 390 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 20 % | 18.5 mm (0.728 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 820 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 18.5 mm (0.728 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
Mfr: F461BK104K630A TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.1uF 10% | Not Available Online | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | F46 | Bulk | |||||
0In Stock | 560 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 16 mm (0.63 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 1.2 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 220 VAC | 10 % | 20 mm (0.787 in) | - 55 C | + 105 C | F46 | Reel | ||||||||
0In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | F46 | Reel | ||||||
Mfr: R66ID2330AA7AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.033uF 5% Poly Stacked 7.5mm | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk | ||||
Mfr: R75QN3150AA00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.15 uF 5% 250 VAC 1 kVDC | 0In Stock | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 105 C | R75 | AEC-Q200 | Bulk | ||||
Mfr: R76ID2470SE30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 0.047 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 12 mm (0.472 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R76PD1470SE40J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0047 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 4.7 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 135 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||
Mfr: R75PR4100AA30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1.0uF 5% LS=27.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 105 C | R75 | Tray | ||||
Mfr: R60PR4100AA50K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630vdc 1.0uF 10% Poly Wound 27.5mm | 0In Stock | 1 uF | 630 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 20 mm (0.787 in) | Straight | - 55 C | + 105 C | R60 | AEC-Q200 | Tray | ||||
Mfr: R66PD1330AA10K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.0033 uF 105C 10% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 3.3 nF | 630 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | R66 | AEC-Q200 | Bulk |