KEMET - Film Capacitors
73.205 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | F46 | Ammo Pack | |||||||||
0In Stock | 560 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 160 VAC | 10 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | F46 | Reel | |||||||||
0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 12 mm (0.472 in) | AC and Pulse Film Capacitors | 300 VAC | 20 % | 6 mm (0.236 in) | - 55 C | + 105 C | F46 | Reel | |||||||||
0In Stock | 18 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 300 VAC | 20 % | 5 mm (0.197 in) | - 55 C | + 105 C | F46 | Reel | |||||||||
0In Stock | 180 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 250 VAC | 10 % | 16 mm (0.63 in) | - 55 C | + 105 C | F46 | Ammo Pack | |||||||||
Mfr: C44PUGR5100T61K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1700V 10uF 10% Male M10 | 0In Stock | 10 uF | 1.7 kVDC | Stud Threaded | Polypropylene (PP) | 28 mm (1.102 in) | General Film Capacitors | 780 VAC | 10 % | 2 Pin | 117 mm (4.606 in) | Stud Threaded | C44P-T | Bulk | ||||||||||
Mfr: C44PWGR5560T89K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 56UF 10% Male M10 | 0In Stock | 56 uF | 2 kVDC | Stud Threaded | Polypropylene (PP) | 35 mm (1.378 in) | General Film Capacitors | 850 VAC | 10 % | 2 Pin | 247 mm | Stud Threaded | C44P-T | Bulk | ||||||||||
Mfr: R53BW44705000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800Volt 4.7uF THB Grd IIB AECQ2 | 0In Stock | Radial | 10 % | 2 Pin | R53B | AEC-Q200 | Bulk | |||||||||||||||||
Mfr: R586N247050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600VAC 0.047 uF 110C 2Pin THB Grade IIIB LS=22.5mm AEC-Q200 | 0In Stock | 47 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | |||||
Mfr: C44USGT6460M31K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1500VDC 460uF 85C 10% Diam= 136mm | 0In Stock | 460 uF | 1.5 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 131 mm (5.157 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
Mfr: C44UVGT6700M32K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1800VDC 700uF 85C 10% Diam= 136mm | 0In Stock | 700 uF | 1.8 kVDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 232 mm (9.134 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.25 mOhms | Insert Threaded | - 40 C | + 85 C | C44U-M | Bulk | ||||||||
Mfr: C4AQJBU4880M18J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 8.8 uF 105C 5% 2 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 8.8 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | DC Link Film Capacitors | 5 % | 2 Pin | 30 mm (1.181 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | ||||||
Mfr: C4AQNBW5300M3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1k V 30 uF 105C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 30 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AQ-M | AEC-Q200 | Bulk | ||||||
Mfr: R53BI310050S0M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 350 VAC 0.1 uF 125C THB Grd IIB AECQ2 | Not Available Online | 100 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | ||||||
Mfr: R53BN368050S0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350 VAC 0.68 uF 125C THB Grd IIB AECQ2 | 0In Stock | 680 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 20 mm (0.787 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | ||||||
Mfr: R586W415050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 1.5 uF 110C 2Pin THB Grade IIIB LS=37.5mm AEC-Q200 | 0In Stock | 1.5 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | |||||
Mfr: R4Y5I21005000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 0.01 uF 125C 10% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 10 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | - 40 C | + 125 C | R4Y | AEC-Q200 | Bulk | |||||||
Mfr: R586Y468000T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 6.8 uF 110C 4Pin THB Grade IIIB LS=52.5mm AEC-Q200 | 0In Stock | 6.8 uF | 1.2 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Suppression Film Capacitors | 600 VAC | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | |||||
Mfr: R586R347050T0K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600 VAC 0.47 uF 110C 2Pin THB Grade IIIB LS=27.5mm AEC-Q200 | 0In Stock | 470 nF | 1.2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 27.5 mm (1.083 in) | 14 mm (0.551 in) | Suppression Film Capacitors | 600 VAC | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 40 C | + 110 C | R58 | AEC-Q200 | Tray | |||||
Mfr: C44PPGR5470T68K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1280V 47uF 10% Male M10 | 0In Stock | 47 uF | 1.28 kVDC | Stud Threaded | Polypropylene (PP) | 28 mm (1.102 in) | General Film Capacitors | 550 VAC | 10 % | 2 Pin | 197 mm | Stud Threaded | C44P-T | Bulk | ||||||||||
Mfr: C4AF9EW5375T3AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310V 37.5 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 37.5 uF | 310 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AFAEW5150T3BK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 15 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 15 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 65 mm (2.559 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF3BW4470A3JK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 4.7 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 4.7 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | 4AF3BW4470A3JK | |||||
Mfr: C4AQHBU4700P1YJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors The factory is currently not accepting orders for this product. | Not Available Online | 7 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 9.9 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk | |||||
Mfr: C4AQHLU4330P11J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors The factory is currently not accepting orders for this product. | Not Available Online | 3.3 uF | 600 VDC | Wire | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 21 mm (0.827 in) | DC Link Film Capacitors | 5 % | 2 Pin | 18.5 mOhms | 12.5 mm (0.492 in) | Straight | - 55 C | + 125 C | C4AQ-P | AEC-Q200 | Bulk |