66 - KEMET - Film Capacitors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 66ID3100CK7AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250VDC 100000 pF 105C 10% AEC-Q200 | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | 66 | AEC-Q200 | Reel | R66ID3100CK7AK | ||||||||||
Mfr: 66MD2150Z37AJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.015 uF 105C AEC-Q200 | 0In Stock | 66 | AEC-Q200 | Bulk | R66MD2150Z37AJ | |||||||||||||||||||
Not Available Online | 2.2 uF | 66 | Bulk | R66DD4220JB6AJ | ||||||||||||||||||||
Not Available Online | 66 | Ammo Pack | R66PD2470286AJ | |||||||||||||||||||||
Not Available Online | 66 | Reel | R66CD4220CK6AJ |