C44U - KEMET - Film Capacitors
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C44UOGT7200G5SK TTI: C44UOGT7200G5SK KEMET Availability: Not Available OnlineFilm Capacitors 900VDC 2000uF 10% | Not Available Online | 2000 uF | 900 VDC | Screw | Polypropylene (PP) | 50 mm (1.969 in) | 270 mm (10.63 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | Insert Threaded | - 40 C | + 85 C | C44U | Bulk | ||||||||
Mfr: C44UQGT6100A8TK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1100VDC 100uF 10% | Not Available Online | 100 uF | 1.1 kVDC | Stud Threaded | Polypropylene (PP) | 31.7 mm (1.248 in) | 70 mm (2.756 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | Insert Threaded | - 40 C | + 85 C | C44U | Bulk | ||||||||
0In Stock | 600 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | 31.7 mm (1.248 in) | DC Link Film Capacitors | 10 % | 2.2 mOhms | 146 mm (5.748 in) | - 40 C | + 85 C | C44U | Bulk | 44UOGQ6600F8SK | ||||||||||
0In Stock | 500 uF | 1.1 kVDC | Insert Threaded | Polypropylene (PP) | 31.7 mm (1.248 in) | 180 mm (7.087 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.3 mOhms | Insert Threaded | - 40 C | + 85 C | C44U | Bulk | 44UQGQ6500F8SK | ||||||||
Mfr: C44UOGT6150A8TK TTI: C44UOGT6150A8TK KEMET Availability: 0In StockFilm Capacitors 900VDC 150uF 10% | 0In Stock | 150 uF | 900 VDC | Stud Threaded | Polypropylene (PP) | 31.7 mm (1.248 in) | 70 mm (2.756 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.4 mOhms | - 40 C | + 85 C | C44U | Box | |||||||||
Mfr: C44UQGY6500F8SK TTI: C44UQGY6500F8SK KEMET Availability: Not Available OnlineFilm Capacitors 1100 VDC 500uF 10% | Not Available Online | 500 uF | 1.1 kVDC | Insert Threaded | 10 % | C44U | Box | 44UQGY6500F8SK | ||||||||||||||||
Mfr: C44UUGT7100G5SK TTI: C44UUGT7100G5SK KEMET Availability: 0In StockFilm Capacitors 1300 VDC 1000uF 10% | 0In Stock | 1000 uF | 1.3 kVDC | Insert Threaded | Polypropylene (PP) | DC Link Film Capacitors | 10 % | - 40 C | + 85 C | C44U | Box | |||||||||||||
0In Stock | 120 uF | 700 VDC | Screw | Polypropylene (PP) | 31.7 mm (1.248 in) | 55 mm (2.165 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.1 mOhms | Insert Threaded | - 40 C | + 85 C | C44U | Bulk | |||||||||
0In Stock | 100 uF | 900 VDC | Stud Threaded | Polypropylene (PP) | 31.7 mm (1.248 in) | 55 mm (2.165 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | Insert Threaded | - 40 C | + 85 C | C44U | Bulk | |||||||||
Mfr: C44UQGT6420A8SX TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1100VDC 420uF 0 /-15% screw termnl | 0In Stock | 420 uF | 1.1 kVDC | Insert Threaded | Polypropylene (PP) | DC Link Film Capacitors | 10 % | - 40 C | + 85 C | C44U | Bulk | |||||||||||||
Mfr: C44UOGT6450F7SK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 900VDC 450uF 10% | Not Available Online | 450 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | DC Link Film Capacitors | 10 % | - 40 C | + 85 C | C44U | Bulk | |||||||||||||
0In Stock | 250 uF | 1.1 kVDC | Stud Threaded | Polypropylene (PP) | 31.7 mm (1.248 in) | 140 mm (5.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.6 mOhms | - 40 C | + 85 C | C44U | Bulk | ||||||||||
0In Stock | 330 uF | 1.1 kVDC | Insert Threaded | Polypropylene (PP) | 31.7 mm (1.248 in) | DC Link Film Capacitors | 10 % | 3 mOhms | 146 mm (5.748 in) | - 40 C | + 85 C | C44U | Bulk | 44UQGQ6330F8SK | ||||||||||
Mfr: C44UHGY6600A8TK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600uF 10% | Not Available Online | C44U | Bulk | |||||||||||||||||||||
0In Stock | 450 uF | 700 VDC | Insert Threaded | Polypropylene (PP) | DC Link Film Capacitors | 10 % | - 40 C | + 85 C | C44U | Bulk | ||||||||||||||
0In Stock | 320 uF | 1.3 kVDC | Insert Threaded | Polypropylene (PP) | 31.7 mm (1.248 in) | DC Link Film Capacitors | 10 % | 1.6 mOhms | 180 mm (7.087 in) | - 40 C | + 85 C | C44U | Bulk | 44UUGQ6320F8SK | ||||||||||
0In Stock | 500 uF | 1.1 kVDC | Insert Threaded | Polypropylene (PP) | DC Link Film Capacitors | 10 % | - 40 C | + 85 C | C44U | Bulk | ||||||||||||||
0In Stock | 425 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 140 mm (5.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.2 mOhms | - 40 C | + 85 C | C44U | Bulk | |||||||||||
0In Stock | 600 uF | 600 VDC | 10 % | - 40 C | + 85 C | C44U | Bulk | |||||||||||||||||
Mfr: C44UQGT7110G5SK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1100VDC 1100uF 10% | Not Available Online | 1100 uF | 1.1 kVDC | Insert Threaded | Polypropylene (PP) | DC Link Film Capacitors | 10 % | - 40 C | + 85 C | C44U | Bulk | |||||||||||||
0In Stock | 350 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | 31.7 mm (1.248 in) | 140 mm (5.512 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3 mOhms | Insert Threaded | - 40 C | + 85 C | C44U | Bulk | |||||||||
Mfr: C44UOGQ6510F8SK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900VDC 510uF 3570A 10% Sz 85mm ESR=1.8mOhm | 0In Stock | 510 uF | 900 VDC | Insert Threaded | Polypropylene (PP) | DC Link Film Capacitors | 10 % | - 40 C | + 85 C | C44U | Bulk | |||||||||||||
0In Stock | 240 uF | 1.1 kVDC | Terminals, Screw | Polypropylene (PP) | DC Link Film Capacitors | 10 % | 2 Pin | Insert Threaded | - 40 C | + 85 C | C44U | Bulk | ||||||||||||
Mfr: C44UNGT6430A8SK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 430uF 10% | Not Available Online | 430 uF | 700 VDC | Insert Threaded | Polypropylene (PP) | DC Link Film Capacitors | 10 % | C44U | Bulk | |||||||||||||||
0In Stock | 225 uF | 700 VDC | Stud Threaded | Polypropylene (PP) | 70 mm (2.756 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.2 mOhms | - 40 C | + 85 C | C44U | Bulk |