C44U-T - KEMET - Film Capacitors
19 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C44USGT6120T81K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1500VDC 120uF 10% DC Link/Filtering High Temp THB | 0In Stock | 120 uF | 1.5 kVDC | Screw | 101 mm (3.976 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.5 mOhms | C44U-T | Bulk | ||||||||||||
Mfr: C44UOGT6500T83K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900VDC 500uF 10% DC Link/Filtering High Temp THB | 0In Stock | 500 uF | 900 VDC | Screw | 126 mm (4.961 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2 mOhms | C44U-T | Bulk | ||||||||||||
Mfr: C44UVGT5900T81K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800VDC 90uF 10% DC Link/Filtering High Temp THB | Not Available Online | 90 uF | 1.8 kVDC | Screw | 101 mm (3.976 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.8 mOhms | C44U-T | Bulk | ||||||||||||
Mfr: C44UQGT6910T31K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1100VDC 910uF 10% DC Link/Filtering High Temp THB | 0In Stock | 910 uF | 1.1 kVDC | Screw | 134 mm (5.276 in) | DC Link Film Capacitors | 10 % | 2 Pin | 850 uOhms | C44U-T | Bulk | ||||||||||||
Mfr: C44UOGT7450T34K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900VDC 4500uF 10% DC Link/Filtering High Temp THB | 0In Stock | 4500 uF | 900 VDC | Screw | 350 mm (13.78 in) | DC Link Film Capacitors | 10 % | 2 Pin | 950 uOhms | C44U-T | Bulk | ||||||||||||
Mfr: C44USGT6700T54K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1500VDC 700uF 10% DC Link/Filtering High Temp THB | 0In Stock | 700 uF | 1.5 kVDC | Screw | 276 mm (10.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.9 mOhms | C44U-T | Bulk | ||||||||||||
Mfr: C44UUGT6270T85K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1300VDC 270uF 10% DC Link/Filtering High Temp THB | 0In Stock | 270 uF | 1.3 kVDC | Screw | 146 mm (5.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.3 mOhms | C44U-T | Bulk | ||||||||||||
Mfr: C44UQGT6460T86K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1100VDC 460uF 10% DC Link/Filtering High Temp THB | 0In Stock | 460 uF | 1.1 kVDC | Screw | 180 mm (7.087 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | C44U-T | Bulk | ||||||||||||
Mfr: C44USGT6300T51K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1500VDC 300uF 10% DC Link/Filtering High Temp THB | 0In Stock | 300 uF | 1.5 kVDC | Screw | 136 mm (5.354 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.9 mOhms | C44U-T | Bulk | ||||||||||||
Mfr: C44UVGT6300T87K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1800VDC 300uF 10% DC Link/Filtering High Temp THB | 0In Stock | 300 uF | 1.8 kVDC | Screw | 270 mm (10.63 in) | DC Link Film Capacitors | 10 % | 2 Pin | 3.2 mOhms | C44U-T | Bulk | ||||||||||||
Mfr: C44UQGT6760T87K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1100VDC 760uF 10% DC Link/Filtering High Temp THB | 0In Stock | 760 uF | 1.1 kVDC | Screw | 270 mm (10.63 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.3 mOhms | C44U-T | Bulk | ||||||||||||
Mfr: C44UVGT6350T31K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1800VDC 350uF 10% DC Link/Filtering High Temp THB | Not Available Online | 350 uF | 1.8 kVDC | Screw | 134 mm (5.276 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.35 mOhms | C44U-T | Bulk | ||||||||||||
Mfr: C44UUGT6530T87K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1300VDC 530uF 10% DC Link/Filtering High Temp THB | 0In Stock | 530 uF | 1.3 kVDC | Screw | 270 mm (10.63 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.6 mOhms | C44U-T | Bulk | ||||||||||||
Mfr: C44UVGT6550T54K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1800VDC 550uF 10% DC Link/Filtering High Temp THB | 0In Stock | 550 uF | 1.8 kVDC | Screw | Polypropylene (PP) | 273 mm (10.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.1 mOhms | C44U-T | Bulk | |||||||||||
Mfr: C44UOGT7110T52K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900VDC 1100uF 10% DC Link/Filtering High Temp THB | 0In Stock | 1100 uF | 900 VDC | Screw | 156 mm (6.142 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.4 mOhms | C44U-T | Bulk | ||||||||||||
Mfr: C44UUGT6320T86K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1300VDC 320uF 10% DC Link/Filtering High Temp THB | 0In Stock | 320 uF | 1.3 kVDC | Screw | 180 mm (7.087 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.7 mOhms | C44U-T | Bulk | ||||||||||||
Mfr: C44UOGT6600T85K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900VDC 600uF 10% DC Link/Filtering High Temp THB | 0In Stock | 600 uF | 900 VDC | Screw | 146 mm (5.748 in) | DC Link Film Capacitors | 10 % | 2 Pin | 2.4 mOhms | C44U-T | Bulk | ||||||||||||
Mfr: C44UOGT7210T54K TTI: Not Assigned KEMET Film Capacitors 900VDC 2100uF 10% DC Link/Filtering High Temp THB | Not Available Online | 2100 uF | 900 VDC | Screw | 276 mm (10.866 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.5 mOhms | C44U-T | Bulk | ||||||||||||
Mfr: C44UQGT7110T53K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1100VDC 1100uF 10% DC Link/Filtering High Temp THB | 0In Stock | 1100 uF | 1.1 kVDC | Screw | 236 mm (9.291 in) | DC Link Film Capacitors | 10 % | 2 Pin | 1.4 mOhms | C44U-T | Bulk |