C4AF - KEMET - Film Capacitors
175 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AF3BU4150A11K TTI: C4AF3BU4150A11K KEMET Availability: 0In StockFilm Capacitors 1.5 uF 400 VAC 10% | 0In Stock | 1.5 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | 4AF3BU4150A11K | |||||
Mfr: C4AF7EW5400F3BK TTI: C4AF7EW5400F3BK KEMET Availability: 0In StockFilm Capacitors 700V 40 uF 105C 10% AEC-Q200 | 0In Stock | 40 uF | 700 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | High Reliability Capacitors | 350 VAC | 10 % | 4 Pin | 65 mm (2.559 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | |||||||
Mfr: C4AF7BW5185F3MK TTI: C4AF7BW5185F3MK KEMET Availability: 0In StockFilm Capacitors 700V 18.5 uF 105C 10% AEC-Q200 | 0In Stock | 18.5 uF | 700 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | High Reliability Capacitors | 350 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | |||||||
Mfr: C4AFAEW5150F3AK TTI: C4AFAEW5150F3AK KEMET Availability: 0In StockFilm Capacitors 1k V 15 uF 105C 10% AEC-Q200 | 0In Stock | 15 uF | 1 kVDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | High Reliability Capacitors | 500 VAC | 10 % | 4 Pin | 56 mm (2.205 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | |||||||
Mfr: C4AF3BW5110F3OK TTI: C4AF3BW5110F3OK KEMET Availability: 0In StockFilm Capacitors 800V 11 uF 105C 10% AEC-Q200 | 0In Stock | 11 uF | 800 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | High Reliability Capacitors | 400 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | |||||||
Mfr: C4AF1BW5330F3MK TTI: C4AF1BW5330F3MK KEMET Availability: 0In StockFilm Capacitors 500V 33 uF 105C 10% AEC-Q200 | 0In Stock | 33 uF | 500 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | High Reliability Capacitors | 250 VAC | 10 % | 4 Pin | 45 mm (1.772 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | |||||||
Mfr: C4AF7BW4470T3FK TTI: C4AF7BW4470T3FK KEMET Availability: 0In StockFilm Capacitors 350V 4.7 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 4.7 uF | 350 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | ||||||
Mfr: C4AF9BW5100A3JK TTI: C4AF9BW5100A3JK KEMET Availability: 0In StockFilm Capacitors 310V 10 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 310 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | 4AF9BW5100A3JK | |||||
Mfr: C4AF7BW5220F3NK TTI: C4AF7BW5220F3NK KEMET Availability: 0In StockFilm Capacitors 700V 22 uF 105C 10% AEC-Q200 | 0In Stock | 22 uF | 700 VDC | Radial | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | High Reliability Capacitors | 350 VAC | 10 % | 4 Pin | 50 mm (1.969 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | |||||||
Mfr: C4AF9BU4470T12K TTI: C4AF9BU4470T12K KEMET Availability: 0In StockFilm Capacitors 310V 4.7 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 4.7 uF | 310 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | ||||||
Mfr: C4AF3BU4220T12K TTI: C4AF3BU4220T12K KEMET Availability: 0In StockFilm Capacitors 2.2 uF 400 VAC 10 % | 0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 22 mm (0.866 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | ||||||
Mfr: C4AF7BU4100T1XK TTI: C4AF7BU4100T1XK KEMET Availability: 0In StockFilm Capacitors 350 VDC 1000000 pF 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1 uF | 350 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13 mm (0.512 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 25 mm (0.984 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | ||||||
Mfr: C4AF3BW4470T3JK TTI: C4AF3BW4470T3JK KEMET Availability: 0In StockFilm Capacitors 400V 4.7 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 4.7 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 37 mm (1.457 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Box | ||||||
0In Stock | 1.5 uF | 350 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14 mm (0.551 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||
Mfr: C4AF7BU4220A11K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2.2 uF 350 VAC 10 % | 0In Stock | 2.2 uF | 350 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF3EW5150T3AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 15 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 15 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AFABW4800T3NK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 80 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 8 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 50 mm (1.969 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AFAEW5120T3AK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 12 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 12 uF | 500 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 56 mm (2.205 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF1BU4330T11K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 33 uF 105C 10% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 19 mm (0.748 in) | AC and Pulse Film Capacitors | 10 % | 2 Pin | 29 mm (1.142 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF1BW5100T3FK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 10 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 250 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 40 mm (1.575 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF1BW5245T3OK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 2.4 uF 105C 10% AEC-Q200 | 0In Stock | 24.5 uF | 250 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 10 % | 4 Pin | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||||||
Mfr: C4AF3BW5100T3MK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 10 uF 105C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 10 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF9BW5170T3OK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 310V 17 uF 105C 10% AEC-Q200 | 0In Stock | 17 uF | 630 VDC | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 310 VAC | 10 % | 4 Pin | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | |||||||||
Mfr: C4AFABW4440T3LK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 500V 4.4 uF 105C 10% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 4.4 uF | 500 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | AC and Pulse Film Capacitors | 10 % | 4 Pin | 45 mm (1.772 in) | Straight | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk | ||||||
Mfr: C4AF9BW5200F3OK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 620V 20 uF 105C 10% AEC-Q200 | 0In Stock | 20 uF | 620 VDC | Radial | Polypropylene (PP) | 42 mm (1.654 in) | 35 mm (1.378 in) | High Reliability Capacitors | 310 VAC | 10 % | 4 Pin | 50 mm (1.969 in) | - 55 C | + 105 C | C4AF | AEC-Q200 | Bulk |