C4AK - KEMET - Film Capacitors
33 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4AKOBU4270A3YJ TTI: C4AKOBU4270A3YJ KEMET Availability: Not Available OnlineFilm Capacitors 900V 2.7 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 2.7 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 16 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKOBW5200A3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 20 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 20 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKJBW5220A3HJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 22 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 22 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.7 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKOBW5300A3MJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 900V 30 uF 135C 5% 4 Pin LS=52.5 mm AEC-Q200 | Not Available Online | 30 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5.7 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKOBW5150A3HJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 15 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 15 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5.6 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKJBU5125A32J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 12 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 12.5 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 6.1 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKJBW5300A3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 30 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 30 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3.2 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKJBW5450A3MJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 700V 45 uF 135C 5% 4 Pin LS=52.5 mm AEC-Q200 | Not Available Online | 45 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4.8 mOhms | 45 mm (1.772 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKJBU4270A3BJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 2.7 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 2.7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 19.5 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKOBW5140A3JJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 900V 14 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 14 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5.9 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKOBW5240A3PK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 900V 24 uF 135C 10% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 24 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 10 % | 4 Pin | 3.5 mOhms | 48 mm (1.89 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKJBW5200A3JJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 700V 20 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 20 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 28 mm (1.102 in) | DC Link Film Capacitors | 5 % | 4 Pin | 5.2 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKOBU4800A32J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 8 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 8 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | DC Link Film Capacitors | 5 % | 2 Pin | 7.3 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKJBU4180A3WJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 1.8 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1.8 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28.5 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKJBU4400A3YJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 4 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 4 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 14 mm (0.551 in) | DC Link Film Capacitors | 5 % | 2 Pin | 13.4 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKOBW5400A3NK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 40 uF 135C 10% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 40 uF | 900 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 10 % | 4 Pin | 4.4 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKJBU4800A31J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 8 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 8 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 8 mOhms | 29 mm (1.142 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKJBW5600A3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 60 uF 135C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 60 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | DC Link Film Capacitors | 5 % | 4 Pin | 4 mOhms | 50 mm (1.969 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKOBU4500A31J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 5 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 5 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 19 mm (0.748 in) | DC Link Film Capacitors | 5 % | 2 Pin | 10 mOhms | 29 mm (1.142 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKOBU4120A3WJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 1.2 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 | 0In Stock | 1.2 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 35 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKOBU4150A3BJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 900V 1.5 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 1.5 uF | 900 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | DC Link Film Capacitors | 5 % | 2 Pin | 28 mOhms | 22 mm (0.866 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKOBW5100A3FJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 900V 10 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 900 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 8.2 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKJBW5150A3FJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 700V 15 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | DC Link Film Capacitors | 5 % | 4 Pin | 6.8 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKJBW5350A3PJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 35 uF 135C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 35 uF | 700 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 33 mm (1.299 in) | DC Link Film Capacitors | 5 % | 4 Pin | 3 mOhms | 48 mm (1.89 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk | ||||
Mfr: C4AKJBU4270A3WJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 700V 2.7 uF 135C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 2.7 uF | 700 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 11 mm (0.433 in) | DC Link Film Capacitors | 5 % | 2 Pin | 20.1 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 135 C | C4AK | AEC-Q200 | Bulk |
- 1
- 2