C4AT - KEMET - Film Capacitors
77 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4ATGBW4680A3GJ TTI: C4ATGBW4680A3GJ KEMET Availability: 0In Stock320 On Order Expected 11-Feb-27 Film Capacitors 450V 6.8uF LS=27.5mm 5% | 0In Stock320 On Order Expected 11-Feb-27 | 6.8 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 275 VAC | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: C4ATDBW5100A30J TTI: C4ATDBW5100A30J KEMET Availability: 0In Stock320 On Order Expected 11-Jan-30 Film Capacitors 250V 10 uF + 85 C 5% AEC-Q200 | 0In Stock320 On Order Expected 11-Jan-30 | 10 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | 4 Pin | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Bulk | |||||||||
Mfr: C4ATJBW5150A3NJ TTI: C4ATJBW5150A3NJ KEMET Availability: Not Available OnlineFilm Capacitors 700V 15uF LS=52.5mm 5% | Not Available Online | 15 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 400 VAC | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: C4ATGBW5330A3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 33uF LS=52.5mm 5% | 0In Stock | 33 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 275 VAC | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | 4ATGBW5330A3NJ | |||||
Mfr: C4ATJBW5100A3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 10 uF 85C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 10 uF | 700 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 400 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Bulk | |||||
Mfr: C4ATHBW4330A3GJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 3.3uF LS=27.5mm 5% | 0In Stock | 3.3 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 350 VAC | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: C4ATHBW5100A3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 10 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 350 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Bulk | |||||
Mfr: C4ATFBU4200A3BJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 2uF LS=27.5mm 5% | Not Available Online | 2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: C4ATGBW5200A3MJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 20uF LS=52.5mm 5% | 0In Stock | 20 uF | 450 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 275 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: C4ATMBW5100A3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 850V 10 uF 85C 5% 4 Pin LS=52.5 mm AEC-Q200 | 0In Stock | 10 uF | 850 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 450 VAC | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Bulk | |||||
0In Stock | 30 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | 4 Pin | Straight | - 40 C | + 85 C | C4AT | Bulk | |||||||||||
Mfr: C4ATFBW5100A3FJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 400V 10 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 | Not Available Online | 10 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 250 VAC | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Bulk | |||||
0In Stock | 1.5 uF | 850 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | General Film Capacitors | 450 VAC | 5 % | 4 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | |||||||
Not Available Online | 30 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | General Film Capacitors | 250 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | |||||||
Mfr: C4ATDBW5600A30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250V 60uF LS=52.5mm 5% | 0In Stock | 60 uF | 250 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 160 VAC | 5 % | 4 Pin | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||||||
Mfr: C4ATGBW5100A3FJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 10 uF 85C 5% 4 Pin LS=37.5 mm AEC-Q200 | 0In Stock | 10 uF | 450 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 275 VAC | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Bulk | 4ATGBW5100A3FJ | ||||
Mfr: C4ATHBW4900A3LJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 9uF LS=37.5mm 5% | 0In Stock | 9 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | General Film Capacitors | 350 VAC | 5 % | 4 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: C4ATJBW4100A3DJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 1 uF + 85 C 5% AEC-Q200 | 0In Stock | 1 uF | 700 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 400 VAC | 5 % | 4 Pin | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Bulk | |||||||||
Mfr: C4ATHBW5200A3NJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 20uF LS=52.5mm 5% | 0In Stock | 20 uF | 600 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 350 VAC | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
0In Stock | 40 uF | 400 VDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | General Film Capacitors | 250 VAC | 5 % | 4 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | |||||||
Mfr: C4ATGBW4330A3EJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 450V 3.3uF LS=27.5mm 5% | 0In Stock | 3.3 uF | 450 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 18 mm (0.709 in) | General Film Capacitors | 275 VAC | 5 % | 4 Pin | 33 mm (1.299 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: C4ATHBU4100A30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600V 1 uF + 85 C 5% AEC-Q200 | 0In Stock | 1 uF | 600 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Bulk | 4ATHBU4100A30J | ||||||||
Mfr: C4ATHBW4500A3FJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600V 5uF LS=37.5mm 5% | Not Available Online | 5 uF | 600 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | General Film Capacitors | 350 VAC | 5 % | 4 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 85 C | C4AT | Bulk | ||||||
Mfr: C4ATJBW4500A30J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700V 5uF LS=37.5mm 5% | 0In Stock | 5 uF | 700 VDC | Radial | Polypropylene (PP) | General Film Capacitors | 400 VAC | 5 % | 4 Pin | Straight | - 40 C | + 85 C | C4AT | Bulk | 4ATJBW4500A30J | |||||||||
Mfr: C4ATHBU4100A3BJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 600V 1 uF 85C 5% 2 Pin LS=27.5 mm AEC-Q200 | Not Available Online | 1 uF | 600 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | General Film Capacitors | 350 VAC | 5 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 85 C | C4AT | AEC-Q200 | Bulk |