C4BT - KEMET - Film Capacitors
28 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4BTHBX5200ZANJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600volts 20uF 5% 600volts 20uF 5% | 0In Stock | 20 uF | 600 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Power Factor Correction Film Capacitors | 330 VAC | 5 % | 2 Pin | 1.7 mOhms | 50 mm (1.969 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Bulk | ||||||
Mfr: C4BTJBX4500ZAJJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 700volts 5uF 5% IGBT snubber | 0In Stock | 5 uF | 700 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 400 VAC | 5 % | 2 Pin | 2.6 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Bulk | ||||||
Mfr: C4BTMBX5100ZBNK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 850V 10uF Peak Curr=677A 10% | 0In Stock | 10 uF | 850 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Power Factor Correction Film Capacitors | 450 VAC | 10 % | 2 Pin | 2.3 mOhms | 50 mm (1.969 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Bulk | ||||||
0In Stock | 10 uF | 600 VDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 330 VAC | 5 % | 2 Pin | 1.6 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Bulk | 4BTHBX5100ZALJ | ||||||
0In Stock | 10 uF | 850 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Power Factor Correction Film Capacitors | 450 VAC | 5 % | 2 Pin | 2.3 mOhms | 50 mm (1.969 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Bulk | |||||||
Mfr: C4BTHBX4500ZAFJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600volts 5uF 5% 600volts 5uF 5% | 0In Stock | 5 uF | 600 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 330 VAC | 5 % | 2 Pin | 2.9 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Bulk | ||||||
0In Stock | 9 uF | 600 VDC | Lug | Polypropylene (PP) | Power Factor Correction Film Capacitors | 5 % | 2 Pin | Tab Terminal | - 40 C | + 85 C | C4BT | Bulk | ||||||||||||
0In Stock | 25 uF | 400 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 250 VAC | 5 % | 2 Pin | 1.8 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Bulk | |||||||
0In Stock | 5 uF | 850 VDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 450 VAC | 5 % | 2 Pin | 2.2 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Bulk | |||||||
0In Stock | 20 uF | 400 VDC | Lug | Polypropylene (PP) | 42 mm (1.654 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 250 VAC | 5 % | 2 Pin | 1.2 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Bulk | |||||||
Mfr: C4BTFBX5250ZA0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 25 uF 400V 5% | Not Available Online | 25 uF | 400 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 250 VAC | 5 % | 2 Pin | 1.8 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Bulk | ||||||
Mfr: C4BTHBX4300ZAFJ TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600volts 3uF 5% 600volts 3uF 5% | 0In Stock | 3 uF | 600 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 330 VAC | 5 % | 2 Pin | 4.8 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Bulk | ||||||
Mfr: C4BTHBX4500ZA0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 600Volts 5 uF 70C 5% LS=25.5mm | 0In Stock | 5 uF | 600 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 330 VAC | 5 % | 2 Pin | 2.9 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Bulk | ||||||
Mfr: C4BTHBX5125ZA0J TTI: C4BTHBX5125ZA0J KEMET Availability: Not Available OnlineFilm Capacitors 12500000 pF 600 VDC 5% | Not Available Online | 12.5 uF | 600 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 30 mm (1.181 in) | Power Factor Correction Film Capacitors | 330 VAC | 5 % | 2 Pin | 2.5 mOhms | 45 mm (1.772 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Box | ||||||
Not Available Online | 6.8 uF | 400 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 250 VAC | 5 % | 2 Pin | 3 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Box | |||||||
Not Available Online | 4 uF | 400 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 250 VAC | 5 % | 2 Pin | 4.9 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Box | |||||||
Not Available Online | 5 uF | 400 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 250 VAC | 5 % | 2 Pin | 4 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Box | |||||||
Not Available Online | 1 uF | 850 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 450 VAC | 5 % | 2 Pin | 9.9 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Box | |||||||
Mfr: C4BTMBX4150ZAFJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1.5 uF 850 VDC 5% | Not Available Online | 1.5 uF | 850 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 450 VAC | 5 % | 2 Pin | 6.7 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Box | ||||||
Not Available Online | 3.3 uF | 400 VDC | Lug | Polypropylene (PP) | Power Factor Correction Film Capacitors | 5 % | 2 Pin | Tab Terminal | - 40 C | + 85 C | C4BT | Box | ||||||||||||
Not Available Online | 3 uF | 850 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 450 VAC | 5 % | 2 Pin | 3.4 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Box | |||||||
Mfr: C4BTJBX4200ZA0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 2 UF DCV | Not Available Online | 2 uF | 700 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 20 mm (0.787 in) | Power Factor Correction Film Capacitors | 400 VAC | 5 % | 2 Pin | 6.2 mOhms | 40 mm (1.575 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Box | ||||||
Mfr: C4BTFBX5125ZAJJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 12500000 pF 400 VDC 250 VAC 5% | Not Available Online | 12.5 uF | 400 VDC | Lug | Polypropylene (PP) | 42.5 mm (1.673 in) | 28 mm (1.102 in) | Power Factor Correction Film Capacitors | 250 VAC | 5 % | 2 Pin | 1.7 mOhms | 37 mm (1.457 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Box | ||||||
Mfr: C4BTFBX5350ZANJ TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 35 uF 400 VDC 5% | Not Available Online | 35 uF | 400 VDC | Lug | Polypropylene (PP) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Power Factor Correction Film Capacitors | 250 VAC | 5 % | 2 Pin | 1.4 mOhms | 50 mm (1.969 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Box | ||||||
Not Available Online | 4 uF | 850 VDC | Lug | Polypropylene (PP) | 41.5 mm (1.634 in) | 24 mm (0.945 in) | Power Factor Correction Film Capacitors | 450 VAC | 5 % | 2 Pin | 2.6 mOhms | 44 mm (1.732 in) | Tab Terminal | - 40 C | + 85 C | C4BT | Box |
- 1
- 2