C4G - KEMET - Film Capacitors
52 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: C4GAFUD4680AA1J TTI: C4GAFUD4680AA1J KEMET Availability: 0In StockFilm Capacitors 400volts 6.8uF 5% | 0In Stock | 6.8 uF | 400 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 3.2 mOhms | Straight | - 40 C | + 85 C | C4G | Box | ||||||||
0In Stock | 2.2 uF | 400 VDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 4.4 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAFUC4220AA0J | ||||||||
0In Stock | 10 uF | 600 VDC | Axial | Polypropylene (PP) | 58 mm (2.283 in) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | 5.3 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAHUD5100AA3J | ||||||||
0In Stock | 5 uF | 700 VDC | Axial | Polypropylene (PP) | 58 mm (2.283 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 7.5 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAJUD4500AA3J | ||||||||
0In Stock | 2 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 3.1 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | |||||||||
0In Stock | 30 uF | 250 VDC | Axial | Polypropylene (PP) | 58 mm (2.283 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 4 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | |||||||||
0In Stock | 1 uF | 250 VDC | Axial | Polypropylene (PP) | 20.5 mm (0.807 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.7 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | |||||||||
0In Stock | 1.5 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 3.5 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAMUD4150AA1J | ||||||||
0In Stock | 2.2 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 3 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAMUD4220AA1J | ||||||||
Mfr: C4GAMUD4250AA1J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 450volts 2.5uF 5% | Not Available Online | 2.5 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 2.9 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | ||||||||
0In Stock | 680 nF | 850 VDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 4.2 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | |||||||||
0In Stock | 5 uF | 250 VDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 5.4 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | |||||||||
Mfr: C4GAFUB4100AA0J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 250V 1uF 5% | Not Available Online | 1 uF | 400 VDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 8.3 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | ||||||||
0In Stock | 3 uF | 600 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | 4.8 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | |||||||||
0In Stock | 220 nF | 850 VDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 10.3 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | |||||||||
0In Stock | 15 uF | 250 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 3.9 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | |||||||||
0In Stock | 10 uF | 250 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 5.3 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | |||||||||
Mfr: C4GAFUC4300AA0J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 3 uF 5% 250 VAC 400 VDC | 0In Stock | 3 uF | 400 VDC | Axial | Polypropylene (PP) | 33 mm (1.299 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 3.6 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAFUC4300AA0J | |||||||
0In Stock | 5 uF | 400 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 4 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAFUC4500AA1J | ||||||||
0In Stock | 3.3 uF | 600 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 330 VAC | 5 % | 2 Pin | 4.3 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAHUD4330AA1J | ||||||||
Mfr: C4GAMUC4100AA1J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 850volts 1uF 5% | Not Available Online | 1 uF | 850 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 450 VAC | 5 % | 2 Pin | 4.7 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAMUC4100AA1J | |||||||
0In Stock | 10 uF | 400 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 2.7 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAFUD5100AA1J | ||||||||
0In Stock | 4 uF | 700 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 3.5 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | |||||||||
0In Stock | 820 nF | 250 VDC | Axial | Polypropylene (PP) | General Film Capacitors | 5 % | 2 Pin | Straight | - 40 C | + 85 C | C4G | Bulk | ||||||||||||
0In Stock | 4 uF | 400 VDC | Axial | Polypropylene (PP) | 44 mm (1.732 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 4.6 mOhms | Straight | - 40 C | + 85 C | C4G | Bulk | 4GAFUC4400AA1J |