LDE - KEMET - Film Capacitors
684 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LDECA2100JA0N00 TTI: LDECA2100JA0N00 KEMET Availability: 51.000In StockFilm Capacitors 50V 0.01 uF + 125 C 5% AEC-Q200 | 51.000In Stock | 10 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECA2100JA0N00 | |||||
Mfr: LDEPD2100KA5N00 TTI: LDEPD2100KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 630V 0.01 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 10 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 200 VAC | 10 % | 2 Pin | 3 mm (0.118 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEPD2100KA5N00 | |||||
Mfr: LDEEE4100KBAN00 TTI: LDEEE4100KBAN00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 100V 1uF 10% 125C | Not Available OnlineLimited Supply | 1 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 63 VAC | 2 Pin | 5.4 mm (0.213 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | Reel | ||||||||
Mfr: LDEEC3100JA5N0 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 100V 0.1 uF + 125 C 5% AEC-Q200 | Not Available Online | 100 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 63 VAC | 5 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEEC3100JA5N0 | |||||
Mfr: LDEEH4470KB0N0 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100V 4.7 uF + 125 C 10% AEC-Q200 | 0In Stock | 4.7 uF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 15.5 mm (0.61 in) | 13.7 mm (0.539 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 5.3 mm (0.209 in) | 6054 | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | ||||||
Mfr: LDEED3330MA5N00 TTI: LDEED3330MA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 100V 0.33 uF + 125 C 20% AEC-Q200 | Not Available OnlineLimited Supply | 330 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 20 % | 2 Pin | 3.3 mm (0.13 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEED3330MA5N00 | |||||
Mfr: LDEMD2220KA5N00 TTI: LDEMD2220KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 400V 0.022 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 22 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 10 % | 2 Pin | 2.5 mm (0.098 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEMD2220KA5N00 | |||||
Mfr: DEEC2220KA5N00 TTI: DEEC2220KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors .022UF 100VDC 10% PIN SMD | Not Available OnlineLimited Supply | 22 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 1.7 mm (0.067 in) | 1812 (4733 metric) | - 55 C | + 125 C | LDE | Reel | LDEEC2220KA5N00 | ||||||
Mfr: LDEPD1100KA5N00 TTI: LDEPD1100KA5N00 KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.001 uF + 125 C 10% AEC-Q200 | Not Available Online | 1 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 200 VAC | 10 % | 2 Pin | 1.9 mm (0.075 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEPD1100KA5N00 | |||||
Mfr: LDEDD3330JA5N00 TTI: LDEDD3330JA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 63V 0.33 uF + 125 C 5% AEC-Q200 | Not Available OnlineLimited Supply | 330 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.9 mm (0.075 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDD3330JA5N00 | |||||
Mfr: LDEDC3220JA5N00 TTI: LDEDC3220JA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 63V 0.22 uF + 125 C 5% AEC-Q200 | Not Available OnlineLimited Supply | 220 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDC3220JA5N00 | |||||
Mfr: LDEMD2220JA5N00 TTI: LDEMD2220JA5N00 KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.022 uF + 125 C 5% AEC-Q200 | Not Available Online | 22 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 2.5 mm (0.098 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEMD2220JA5N00 | |||||
Mfr: LDEMD2330JA5N00 TTI: LDEMD2330JA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 400V 0.033 uF + 125 C 5% AEC-Q200 | Not Available OnlineLimited Supply | 33 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 160 VAC | 5 % | 2 Pin | 3.4 mm (0.134 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEMD2330JA5N00 | |||||
Mfr: LDEDA2330KA0N00 TTI: LDEDA2330KA0N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 63V 0.033 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 33 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 1.2 mm (0.047 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDA2330KA0N00 | |||||
Mfr: LDEDE4150KA0N00 TTI: LDEDE4150KA0N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 63V 1.5 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 1.5 uF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 4.3 mm (0.169 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDE4150KA0N00 | |||||
Mfr: LDECD3470KA5N00 TTI: LDECD3470KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 50V 0.47 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 470 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.4 mm (0.094 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECD3470KA5N00 | |||||
Mfr: LDECD4100JA0N00 TTI: LDECD4100JA0N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 50V 1 uF + 125 C 5% AEC-Q200 | Not Available OnlineLimited Supply | 1 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 4.4 mm (0.173 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECD4100JA0N00 | |||||
Mfr: LDEME3100MA5N00 TTI: LDEME3100MA5N00 KEMET Availability: Not Available OnlineFilm Capacitors .1UF 400VDC 10% CHIP SMD | Not Available Online | 100 nF | 400 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 7.3 mm (0.287 in) | 6.1 mm (0.24 in) | Stacked Film Capacitors | 160 VAC | 20 % | 2 Pin | 5.4 mm (0.213 in) | 2824 (7260 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEME3100MA5N00 | |||||
Mfr: LDECD3390KA5N00 TTI: LDECD3390KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors .39UF 50VDC 5% PEN SMD | Not Available OnlineLimited Supply | 390 nF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.1 mm (0.083 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECD3390KA5N00 | |||||
Mfr: LDEID2680KA5N00 TTI: LDEID2680KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 250V 0.068 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 68 nF | 250 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 120 VAC | 10 % | 2 Pin | 2.8 mm (0.11 in) | 2220 (6050 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEID2680KA5N00 | |||||
Mfr: LDEPD2100JA5N00 TTI: LDEPD2100JA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 630V 0.01 uF + 125 C 5% AEC-Q200 | Not Available OnlineLimited Supply | 10 nF | 630 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 200 VAC | 5 % | 2 Pin | 3 mm (0.118 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEPD2100JA5N00 | |||||
Mfr: LDECD4100KA0N00 TTI: LDECD4100KA0N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 50V 1 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 1 uF | 50 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 40 VAC | 0.1 | 2 Pin | 4.4 mm (0.173 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DECD4100KA0N00 | |||||
Mfr: LDEDA2100JA0N00 TTI: LDEDA2100JA0N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors .01UF 63VDC 5% PEN SMD | Not Available OnlineLimited Supply | 10 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 3.3 mm (0.13 in) | 1.7 mm (0.067 in) | Stacked Film Capacitors | 40 VAC | 5 % | 2 Pin | 1.1 mm (0.043 in) | 1206 (3216 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDA2100JA0N00 | |||||
Mfr: LDEDC3220KA5N00 TTI: LDEDC3220KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 63V 0.22 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 220 nF | 63 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 4.7 mm (0.185 in) | 3.3 mm (0.13 in) | Stacked Film Capacitors | 40 VAC | 10 % | 2 Pin | 2.4 mm (0.094 in) | 1812 (4532 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEDC3220KA5N00 | |||||
Mfr: LDEED3220KA5N00 TTI: LDEED3220KA5N00 KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 100V 0.22 uF + 125 C 10% AEC-Q200 | Not Available OnlineLimited Supply | 220 nF | 100 VDC | SMD/SMT | Polyethylene Naphthalate (PEN) | 6 mm (0.236 in) | 5 mm (0.197 in) | Stacked Film Capacitors | 63 VAC | 10 % | 2 Pin | 2.4 mm (0.094 in) | 2220 (5750 metric) | - 55 C | + 125 C | LDE | AEC-Q200 | Reel | DEED3220KA5N00 |