MMK - KEMET - Film Capacitors
4.945 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMK5224K63J01L4BULK TTI: MMK5224K63J01L4BULK KEMET Availability: 0In StockLimited Supply Film Capacitors 63volts 0.22uF 10% | 0In StockLimited Supply | 220 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF224K063C | |||||
Mfr: MMK15684K100B05TR18 TTI: MMK15684K100B05TR18 KEMET Availability: 5.400In StockFilm Capacitors .68UF 100VDC 10% MKT 15MMLS | 5.400In Stock | 680 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 10 % | 12.5 mm (0.492 in) | - 55 C | + 100 C | MMK | Reel | ||||||||
Mfr: MMK10104K400A03L4BUL TTI: MMK10104K400A03L4BUL KEMET Availability: 5.600In StockLimited Supply Film Capacitors .1UF 400VDC 10% MKT 10MMLS | 5.600In StockLimited Supply | 400 VDC | Radial | Polyester | General Film Capacitors | 200 VAC | 10 % | - 55 C | + 100 C | MMK | Bulk | |||||||||||||
Mfr: MMK5224K250J05L4BULK TTI: MMK5224K250J05L4BULK KEMET Availability: 0In StockLimited Supply Film Capacitors 250volts 0.22uF 10% LS 5mm | 0In StockLimited Supply | 220 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MMK | Bulk | ||||||
Mfr: MMK5475K50J06L4BULK TTI: MMK5475K50J06L4BULK KEMET Availability: 0In StockLimited Supply Film Capacitors 50volts 4.7uF 10% LS 5mm | 0In StockLimited Supply | 4.7 uF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 100 C | MMK | Reel | F601JU475K050C | ||||||
Mfr: MMK5104K63J01L4BULK TTI: MMK5104K63J01L4BULK KEMET Availability: Not Available OnlineLimited Supply Film Capacitors 63volts 0.1uF 10% | Not Available OnlineLimited Supply | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF104K063C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 6800pF 0.2 | 0In Stock | 6.8 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 20 % | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | ||||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 1uF 20% LS 22.5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 6.5 mm (0.256 in) | General Film Capacitors | 160 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 100 C | MMK | Tray | F601DD105M250C | ||||||
Mfr: MMK10153M63A01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.015uF 20% LS 10mm | 0In Stock | 15 nF | 63 VDC | Radial | Polyester | 10 mm (0.394 in) | 13 mm (0.512 in) | 4 mm (0.157 in) | General Film Capacitors | 40 VAC | 20 % | 2 Pin | 9 mm (0.354 in) | - 55 C | + 100 C | MMK | Bulk | F601AG153M063C | ||||||
Mfr: MMK5393J250J02L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.039uF 5% LS 5mm | 0In Stock | 39 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Bulk | F601JJ393J250C | ||||||
Mfr: MMK5393K250J02L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.039uF 10% LS 5mm | 0In Stock | 39 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Bulk | F601JJ393K250C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.033uF 5% LS 5mm | 0In Stock | 33 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF333J100L | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.033uF 10% LS 5mm | 0In Stock | 33 nF | 250 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Ammo Pack | F601JJ333K250R | ||||||
Mfr: MMK5182K100J01L4BULK TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 1800pF 10% LS 5mm | 0In Stock | 1.8 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Bulk | F601JF182K100C | ||||||
TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 50volts 3900pF 10% LS 5mm | Not Available Online | 3.9 nF | 50 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 30 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF392K050L | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 6800pF 10% LS 5mm | 0In Stock | 6.8 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF682K063K | ||||||
Mfr: MMK5683J63J01L4BULK TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 63volts 0.068uF 5% LS 5mm | Not Available Online | 68 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Bulk | F601JF683J063C | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.01uF 5% LS 5mm | 0In Stock | 10 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF103J063K | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 63volts 0.01uF 5% 5mm | 0In Stock | 10 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | F601JF103J063L | |||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 0.039uF 10% LS 7.5mm | 0In Stock | 39 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | - 55 C | + 100 C | MMK | Bulk | F601KG393K250C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 0.47uF 10% LS 7.5mm | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Bulk | F601KK474K100C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000volts 8200pF 10% LS 7.5mm | 0In Stock | 8.2 nF | 1 kVDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | - 55 C | + 100 C | MMK | Bulk | F601KK822K1K0C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 250volts 8200pF 10% LS 7.5mm | 0In Stock | 8.2 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6 mm (0.236 in) | - 55 C | + 100 C | MMK | Bulk | F601KE822K250C | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 4700pF 5% 5mm | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MMK | Reel | ||||||
TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 100volts 5600pF 5% LS 5mm | 0In Stock | 5.6 nF | 100 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | - 55 C | + 100 C | MMK | Reel | F601JF562J100K |