PHE426 - KEMET - Film Capacitors
793 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PHE426HD7150JR06L2 TTI: PHE426HD7150JR06L2 KEMET Availability: 9.240In StockFilm Capacitors 250V 1.5uF 5% LS=22.5mm | 9.240In Stock | 1.5 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | 26 mm x 9 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | |||||
Mfr: PHE426KB6100JR06 TTI: PHE426KB6100JR06 KEMET Availability: 2.000In Stock1.000 On Order Expected 25-Feb-27 Film Capacitors 400V 0.10uF 5% LS=15mm | 2.000In Stock1.000 On Order Expected 25-Feb-27 | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BD104J400C | ||||
Mfr: PHE426HK5470JR05 TTI: PHE426HK5470JR05 KEMET Availability: 17.000In StockFilm Capacitors 250V 0.047uF 5% LS=7.5mm | 17.000In Stock | 47 nF | 250 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 10 mm x 4 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426KG473J250C | ||||
Mfr: PHE426HA6220JR05 TTI: PHE426HA6220JR05 KEMET Availability: 0In Stock1.800 On Order Expected 15-Apr-27 Film Capacitors 250V 0.22uF 5% LS=10mm | 0In Stock1.800 On Order Expected 15-Apr-27 | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HB6470JR06 TTI: PHE426HB6470JR06 KEMET Availability: 0In Stock2.200 On Order Expected 28-May-27 Film Capacitors 250V 0.47uF 5% LS=15mm | 0In Stock2.200 On Order Expected 28-May-27 | 470 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426MB6100JR06 TTI: PHE426MB6100JR06 KEMET Availability: 0In Stock3.200 On Order Expected 24-Jun-27 Film Capacitors 630V 0.10uF 5% LS=15mm | 0In Stock3.200 On Order Expected 24-Jun-27 | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | 18 mm x 7.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HA6100JR05 TTI: PHE426HA6100JR05 KEMET Availability: 0In Stock3.000 On Order Expected 22-Apr-27 Film Capacitors 250V 0.10uF 5% LS=10mm | 0In Stock3.000 On Order Expected 22-Apr-27 | 100 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 13 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426MJ4680JR05 TTI: PHE426MJ4680JR05 KEMET Availability: 0In StockFilm Capacitors 630V 0.0068uF 5% LS=5mm | 0In Stock | 6.8 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 7.2 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JL682J630C | ||||
Mfr: PHE426KD6680JR06L2 TTI: PHE426KD6680JR06L2 KEMET Availability: 0In Stock308 On Order Expected 28-Jan-27 Film Capacitors 400V 0.68uF 5% LS=22.5mm | 0In Stock308 On Order Expected 28-Jan-27 | 680 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | 26 mm x 9 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | F426DM684J400C | ||||
Mfr: PHE426MB5470JR06 TTI: PHE426MB5470JR06 KEMET Availability: 0In Stock3.000 On Order Expected 30-Sep-27 Film Capacitors 630V 0.047uF 5% LS=15mm | 0In Stock3.000 On Order Expected 30-Sep-27 | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426KA5470JR05 TTI: PHE426KA5470JR05 KEMET Availability: 0In Stock3.000 On Order Expected 11-Jan-30 Film Capacitors 400V 0.047uF 5% LS=10mm | 0In Stock3.000 On Order Expected 11-Jan-30 | 47 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 13 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HF7470JR06L2 TTI: PHE426HF7470JR06L2 KEMET Availability: 0In StockFilm Capacitors 250V 4.7uF 5% LS=27.5mm | 0In Stock | 4.7 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 23 mm (0.906 in) | 31.5 mm x 13.5 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | |||||
Mfr: PHE426DJ5470JR05 TTI: PHE426DJ5470JR05 KEMET Availability: 0In StockFilm Capacitors 100V 0.047uF 5% LS=5mm | 0In Stock | 47 nF | 100 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | AC and Pulse Film Capacitors | 63 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | 7.2 mm x 3.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JJ473J100C | ||||
Mfr: PHE426HD7220JR06L2 TTI: PHE426HD7220JR06L2 KEMET Availability: 0In StockFilm Capacitors 250V 2.2uF 5% LS=22.5mm | 0In Stock | 2.2 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 21.5 mm (0.846 in) | 26 mm x 11 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | |||||
Mfr: PHE426HF7330JR06L2 TTI: PHE426HF7330JR06L2 KEMET Availability: 0In StockFilm Capacitors 250V 3.3uF 5% LS=27.5mm | 0In Stock | 3.3 uF | 250 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 11.5 mm (0.453 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 22.5 mm (0.886 in) | 31.5 mm x 11.5 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | |||||
Mfr: PHE426HA6220JR17T0 TTI: PHE426HA6220JR17T0 KEMET Availability: 0In StockFilm Capacitors 250V 0.22uF 5% LS=10mm | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | 13 mm x 6 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | |||||
Mfr: PHE426KF7220JR06L2 TTI: PHE426KF7220JR06L2 KEMET Availability: 0In StockFilm Capacitors 400V 2.2uF 5% LS=27.5mm | 0In Stock | 2.2 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31.5 mm (1.24 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 24.5 mm (0.965 in) | 31.5 mm x 14.5 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | |||||
Mfr: PHE426HB7100JR06 TTI: PHE426HB7100JR06 KEMET Availability: 0In StockFilm Capacitors 250V 1.0uF 5% LS=15mm | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | 18 mm x 9.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426MJ5100JR17T0 TTI: PHE426MJ5100JR17T0 KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.01uF 5% LS=5mm | Not Available Online | 10 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | 7.2 mm x 4.5 mm | Straight | - 55 C | + 105 C | PHE426 | Reel | F426JL103J630L | ||||
Mfr: PHE426PB6100JR06 TTI: PHE426PB6100JR06 KEMET Availability: 0In StockFilm Capacitors 1000V 0.10uF 5% LS=15mm | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 9.5 mm (0.374 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 17.5 mm (0.689 in) | 18 mm x 9.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426BV104J1K0C | ||||
Mfr: PHE426MD6330JR06L2 TTI: PHE426MD6330JR06L2 KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.33uF 5% LS=22.5mm | Not Available Online | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | 26 mm x 9 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426HD7100JR06L2 TTI: PHE426HD7100JR06L2 KEMET Availability: 0In StockFilm Capacitors 250V 1uF 5% LS=22.5mm | 0In Stock | 1 uF | 250 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 16.5 mm (0.65 in) | 26 mm x 7 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | F426DF105J250C | ||||
Mfr: PHE426KD6470JR06L2 TTI: PHE426KD6470JR06L2 KEMET Availability: 0In StockFilm Capacitors 400V 0.47uF 5% LS=22.5mm | 0In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8 mm (0.315 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 16 mm (0.63 in) | 26 mm x 8 mm | Straight | - 55 C | + 105 C | PHE426 | Tray | F426DH474J400C | ||||
Mfr: PHE426HB6220JR06 TTI: PHE426HB6220JR06 KEMET Availability: 0In StockFilm Capacitors 250V 0.22uF 5% LS=15mm | 0In Stock | 220 nF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 160 VAC | 5 % | 2 Pin | 10.5 mm (0.413 in) | 18 mm x 5.5 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | |||||
Mfr: PHE426MJ5470JR05 TTI: PHE426MJ5470JR05 KEMET Availability: 0In StockFilm Capacitors 630V 0.047uF 5% LS=5mm | 0In Stock | 47 nF | 630 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 7.2 mm (0.283 in) | AC and Pulse Film Capacitors | 250 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | 7.2 mm x 13 mm | Straight | - 55 C | + 105 C | PHE426 | Bulk | F426JU473J630C |