PME261 - KEMET - Film Capacitors
95 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PME261JC6100KR30 TTI: PME261JC6100KR30 KEMET Availability: 0In Stock1.950 On Order Expected 22-Apr-27 Film Capacitors 1000V 0.10uF 10% LS=20.4mm | 0In Stock1.950 On Order Expected 22-Apr-27 | 100 nF | 1 kVDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561CP104K500A | |||||
Mfr: PME261JB5150KR30 TTI: PME261JB5150KR30 KEMET Availability: 0In StockFilm Capacitors 1000V 0.015uF 10% LS=15.2mm | 0In Stock | 15 nF | 1 kVDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 5.2 mm (0.205 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561QE153K500A | |||||
Mfr: PME261EB5220KR30 TTI: PME261EB5220KR30 KEMET Availability: 0In StockFilm Capacitors 630V 0.022uF 10% LS=15.2mm | 0In Stock | 22 nF | 630 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 5.2 mm (0.205 in) | Suppression Film Capacitors | 300 VAC | 10 % | 10.5 mm (0.413 in) | Straight | - 40 C | + 100 C | PME261 | Bulk | P561QE223K300A | ||||||
Mfr: PME261JC5470KR30 TTI: PME261JC5470KR30 KEMET Availability: 0In StockFilm Capacitors 1000V 0.047uF 10% LS=20.3mm | 0In Stock | 47 nF | 1 kVDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561CE473K500A | |||||
Mfr: PME261EC6100KR30 TTI: PME261EC6100KR30 KEMET Availability: 0In StockFilm Capacitors 630V 0.10uF 10% LS=20.3mm | 0In Stock | 100 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | Suppression Film Capacitors | 300 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561CE104K300A | |||||
Mfr: PME261KA5100KR19T0 TTI: PME261KA5100KR19T0 KEMET Availability: 0In Stock700 On Order Expected 25-Feb-27 Film Capacitors 400V 0.010uF 10% LS=10.2mm | 0In Stock700 On Order Expected 25-Feb-27 | 10 nF | 400 VDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 220 VAC | 10 % | 2 Pin | 7.5 mm (0.295 in) | Straight | - 40 C | + 70 C | PME261 | Reel | P561HE103K220L | |||||
Mfr: PME261KB6100KR30 TTI: PME261KB6100KR30 KEMET Availability: 0In Stock2.000 On Order Expected Film Capacitors 400V 0.10uF 10% LS=15.2mm | 0In Stock2.000 On Order Expected | 100 nF | 400 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | Suppression Film Capacitors | 220 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561QM104K220A | |||||
Mfr: PME261JB5220KR19T0 TTI: PME261JB5220KR19T0 KEMET Availability: 0In StockFilm Capacitors 500V 0.022uF 10% LS=15.2mm | 0In Stock | 22 nF | 1 kVDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 70 C | PME261 | Reel | P561QM223K500L | |||||
Mfr: PME261JB5220KR30 TTI: PME261JB5220KR30 KEMET Availability: 0In StockFilm Capacitors 1000V 0.022uF 10% LS=15.2mm | 0In Stock | 22 nF | 1 kVDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 70 C | PME261 | Reel | P561QM223K500A | |||||
Mfr: PME261JB5330KR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.033uF 10% LS=15.2mm | 0In Stock | 33 nF | 1 kVDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.8 mm (0.307 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561QP333K500A | |||||
Mfr: PME261KE6680KR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.68uF 10% LS=25.4mm | 0In Stock | 680 nF | 400 VDC | Radial | Paper | 25.4 mm (1 in) | 30.5 mm (1.201 in) | 15.3 mm (0.602 in) | Suppression Film Capacitors | 220 VAC | 10 % | 22 mm (0.866 in) | Straight | PME261 | Bulk | P561EL684K220A | ||||||||
Mfr: PME261JC6100KR19T0 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.1uF 10% LS=20.3mm | 0In Stock | 100 nF | 1 kVDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 11.3 mm (0.445 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 40 C | + 70 C | PME261 | Reel | ||||||
Mfr: PME261JB5100KR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.01uF 10% LS=15.2mm | 0In Stock | 10 nF | 1 kVDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 5.2 mm (0.205 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561QE103K500A | |||||
Mfr: PME261KB5330KR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.033uF 10% LS=15.2mm | 0In Stock | 33 nF | 400 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 5.2 mm (0.205 in) | Suppression Film Capacitors | 220 VAC | 10 % | 10.5 mm (0.413 in) | Straight | PME261 | Bulk | P561QE333K220A | ||||||||
Mfr: PME261KC6150KR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.15uF 10% LS=20.3mm | 0In Stock | 150 nF | 400 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 7.6 mm (0.299 in) | Suppression Film Capacitors | 220 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561CE154K220A | |||||
Mfr: PME261JC5680KR30 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.068uF 10% LS=20.3mm | Not Available Online | 68 nF | 1 kVDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 9 mm (0.354 in) | Suppression Film Capacitors | 500 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561CJ683K500A | |||||
Mfr: PME261EC6150KR30 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.15uF 10% LS=20.3mm | Not Available Online | 150 nF | 630 VDC | Radial | Paper | 20.3 mm (0.799 in) | 24 mm (0.945 in) | 9 mm (0.354 in) | Suppression Film Capacitors | 300 VAC | 10 % | 2 Pin | 15 mm (0.591 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561CJ154K300A | |||||
Mfr: PME261EB5470KR30 TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 0.047uF 10% LS=15.2mm | Not Available Online | 47 nF | 630 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.3 mm (0.287 in) | Suppression Film Capacitors | 300 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561QM473K300A | |||||
Mfr: PME261EA5100KR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.010uF 10% LS=10.2mm | 0In Stock | 10 nF | 630 VDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 5.1 mm (0.201 in) | Suppression Film Capacitors | 300 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561HL103K300A | |||||
Mfr: PME261EA4680MR19T0 TTI: PME261EA4680MR19T0 KEMET Availability: 0In StockFilm Capacitors 630V 0.0068uF 20% LS=10.2mm | 0In Stock | 6.8 nF | 630 VDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 300 VAC | 20 % | 7.5 mm (0.295 in) | Straight | PME261 | Reel | P561HE682M300L | ||||||||
Mfr: PME261JB5330KR19T0 TTI: PME261JB5330KR19T0 KEMET Availability: 0In StockFilm Capacitors 1000V 0.033uF 10% LS=15.2mm | 0In Stock | 33 nF | 1 kVDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 7.8 mm (0.307 in) | Suppression Film Capacitors | 500 VAC | 10 % | 13.5 mm (0.531 in) | Straight | PME261 | Reel | P561QP333K500L | ||||||||
Mfr: PME261EA4330MR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 3300pF 20% LS=10.2mm | 0In Stock | 3.3 nF | 630 VDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 300 VAC | 20 % | 7.5 mm (0.295 in) | Straight | PME261 | Bulk | P561HE332M300A | ||||||||
Mfr: PME261EA4680MR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 6800pF 20% LS=10.2mm | 0In Stock | 6.8 nF | 630 VDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 300 VAC | 20 % | 7.5 mm (0.295 in) | Straight | PME261 | Bulk | P561HE682M300A | ||||||||
Mfr: PME261EB5330KR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.033uF 10% LS=15.2mm | 0In Stock | 33 nF | 630 VDC | Radial | Paper | 15.2 mm (0.598 in) | 18.5 mm (0.728 in) | 5.2 mm (0.205 in) | Suppression Film Capacitors | 300 VAC | 10 % | 2 Pin | 10.5 mm (0.413 in) | Straight | - 40 C | + 70 C | PME261 | Bulk | P561QE333K300A | |||||
Mfr: PME261JA4100MR30 TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 1000pF 20% LS=10.2mm | 0In Stock | 1 nF | 1 kVDC | Radial | Paper | 10.2 mm (0.402 in) | 13.5 mm (0.531 in) | 3.9 mm (0.154 in) | Suppression Film Capacitors | 500 VAC | 20 % | 7.5 mm (0.295 in) | Straight | PME261 | Bulk | P561HE102M500A |