R53B - KEMET - Film Capacitors
59 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R53BI31005000K TTI: R53BI31005000K KEMET Availability: 0In StockFilm Capacitors 50VAC 800Volt 0.1uF THB Grd IIB AECQ2 | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 6 mm (0.236 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 12 mm (0.472 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: R53BR412050S0M TTI: R53BR412050S0M KEMET Availability: Not Available OnlineFilm Capacitors 350V AC 1.2 uF 125C THB Grd IIB AECQ2 | Not Available Online | 1.2 uF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | ||||||
Mfr: R53BN33305000K TTI: R53BN33305000K KEMET Availability: 0In StockFilm Capacitors 350VAC 800Vo 0.33uF THB Grd IIB AECQ2 | 0In Stock | 330 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 7 mm (0.276 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: R53BI34705000K TTI: R53BI34705000K KEMET Availability: 0In Stock4.200 On Order Expected Film Capacitors 350VAC 800Vo 0.47uF THB Grd IIB AECQ2 | 0In Stock4.200 On Order Expected | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: R53BI322050S0M TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 350 VAC 0.22 uF 125C THB Grd IIB AECQ2 | Not Available Online | 220 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 15.5 mm (0.61 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | ||||||
Mfr: R53BR382050S0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350 VAC 0.82 uF 125C THB Grd IIB AECQ2 | 0In Stock | 820 nF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | ||||||||
Mfr: R53BI32205000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800Vo 0.22uF THB Grd IIB AECQ2 | 0In Stock | 220 nF | 800 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: R53BR41205000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800Volt 1.2uF THB Grd IIB AECQ2 | 0In Stock | 1.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | |||||
0In Stock | 8.2 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | ||||||
Mfr: R53BW51005000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800Volt 10uF THB Grd IIB AECQ2 | 0In Stock | 10 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 30 mm (1.181 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 45 mm (1.772 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | |||||
Mfr: R53BI315050S0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350 VAC 0.15 uF 125C THB Grd IIB AECQ2 | 0In Stock | 150 nF | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 7.5 mm (0.295 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | ||||||
Mfr: R53BN356050S0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350 VAC 0.56 uF 125C THB Grd IIB AECQ2 | 0In Stock | 560 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | ||||||
Mfr: R53BN34705000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800Vo 0.47uF THB Grd IIB AECQ2 | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: R53BR4180JB00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800V 1.8uF 125C THB Grd IIIB AEC-Q200 | 0In Stock | 1.8 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | 53BR4180JB00K | ||||
Mfr: R53BW46805000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800Volt 6.8uF THB Grd IIB AECQ2 | 0In Stock | 6.8 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 44 mm (1.732 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | |||||
Mfr: R53BN347050S0M TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350 VAC 0.47 uF 125C THB Grd IIB AECQ2 | 0In Stock | 470 nF | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 17 mm (0.669 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | ||||||
Mfr: R53BR4220JB00K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800V 2.2uF 125C LS=27.5mm THB Grd IIIB AEC-Q200 | 0In Stock | 2.2 uF | 800 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 16 mm (0.63 in) | General Film Capacitors | 350 VAC | 10 % | 2 Pin | 30 mm (1.181 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | 53BR4220JB00K | ||||
Mfr: R53BI33305000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800V 0.33uF THB Grd IIB AECQ2 | 0In Stock | 330 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 16 mm (0.63 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: R53BI33905000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 350VAC 800Vo 0.39uF THB Grd IIB AECQ2 | Not Available Online | 390 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 19 mm (0.748 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
Mfr: R53BI31505000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 350VAC 800Vol 0.15uF THB Grd IIB AECQ2 | Not Available Online | 150 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 14.5 mm (0.571 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Bulk | |||||
0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 22 mm (0.866 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | ||||||
Mfr: R53BR41505000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800Vol 1.5uF THB Grd IIB AECQ2 | 0In Stock | 1.5 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 13 mm (0.512 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 25 mm (0.984 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | |||||
Mfr: R53BR43905000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800Vol 3.9uF THB Grd IIB AECQ2 | 0In Stock | 3.9 uF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 22 mm (0.866 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 37 mm (1.457 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | |||||
Mfr: R53BW45605000K TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 350VAC 800Vol 5.6uF THB Grd IIB AECQ2 | Not Available Online | 5.6 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 20 mm (0.787 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 40 mm (1.575 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray | |||||
Mfr: R53BY52000000K TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 350VAC 800Volt 20uF THB Grd IIB AECQ2 | 0In Stock | 20 uF | 1 kVDC | Radial | Polypropylene (PP) | 52.5 mm (2.067 in) | 57.5 mm (2.264 in) | 35 mm (1.378 in) | Suppression Film Capacitors | 350 VAC | 20 % | 2 Pin | 50 mm (1.969 in) | Straight | - 40 C | + 125 C | R53B | AEC-Q200 | Tray |