R76 - KEMET - Film Capacitors
3.639 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76TI22204040J TTI: R76TI22204040J KEMET Availability: 700In Stock4.900 On Order Expected 27-Apr-27 Film Capacitors 1.6k V 0.022 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 700In Stock4.900 On Order Expected 27-Apr-27 | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 29 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76MR3470SE30K TTI: R76MR3470SE30K KEMET Availability: 4.896In StockFilm Capacitors 400Volts 0.47uF 105deg C 10% | 4.896In Stock | 470 nF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 17 mm (0.669 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 7 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: R76QD0470SE00K TTI: R76QD0470SE00K KEMET Availability: 0In Stock7.500 On Order Expected Film Capacitors 1k V 470 pF 110C 10% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock7.500 On Order Expected | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 10 % | 2 Pin | 1.355 Ohms | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76TN2330SE40J TTI: R76TN2330SE40J KEMET Availability: 0In StockFilm Capacitors .033UF1600VDC 5% 22.5MMLS | 0In Stock | 33 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||||||
Mfr: R76UN22204040J TTI: R76UN22204040J KEMET Availability: 0In StockFilm Capacitors 2k V 0.022 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 22 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 29 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UI1200JE30H TTI: R76UI1200JE30H KEMET Availability: 0In StockFilm Capacitors 2k V 0.002 uF 105C 2.5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | General Film Capacitors | 700 VAC | 2.5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | ||||||||
Mfr: R76TN2470SE40K TTI: R76TN2470SE40K KEMET Availability: 0In StockFilm Capacitors 1.6k V 0.047 uF 110C 10% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76QD0470SE00J TTI: R76QD0470SE00J KEMET Availability: 0In StockFilm Capacitors 1k V 470 pF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 470 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 1.355 Ohms | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QF16805050J TTI: R76QF16805050J KEMET Availability: 0In StockFilm Capacitors 1k V 0.0068 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 6.8 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QN2330SE30J TTI: R76QN2330SE30J KEMET Availability: 0In StockFilm Capacitors 1k V 0.033 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 6 mm (0.236 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 19 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76QN2330SE30J | |||
Mfr: R76TR34704030J TTI: R76TR34704030J KEMET Availability: 0In StockFilm Capacitors .47uF 1600VDC 5% Rad | 0In Stock | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 7 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: R76UN2470SE40J TTI: R76UN2470SE40J KEMET Availability: 0In StockFilm Capacitors 2k V 0.047 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 18.5 mm (0.728 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 18.5 mm (0.728 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | |||||
Mfr: R76PD1220DQ00K TTI: R76PD1220DQ00K KEMET Availability: 0In StockFilm Capacitors 630V 2200pF 10% LS=7.5mm | 0In Stock | 2.2 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 3 mm (0.118 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 289 mOhms | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Ammo Pack | ||||
Mfr: R76TR3220SE30K TTI: R76TR3220SE30K KEMET Availability: 0In StockFilm Capacitors 1600Volts 0.22uF 85deg C 10% | 0In Stock | 220 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | General Film Capacitors | 650 VAC | 10 % | 2 Pin | 11 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: R76TR3100SE30J TTI: R76TR3100SE30J KEMET Availability: 0In StockFilm Capacitors 1600vdc 0.1uF 5% Dbl Metalzd PP27.5mm | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 11 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: R76QF21205050J TTI: R76QF21205050J KEMET Availability: 0In StockFilm Capacitors 1k V 0.012 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 9 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76PW42204030J TTI: R76PW42204030J KEMET Availability: Not Available OnlineFilm Capacitors 630V 2.2uF LS=37.5mm 5% | Not Available Online | 2.2 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 40 mm (1.575 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 2.9 mOhms | 40 mm (1.575 in) | Straight | - 55 C | + 110 C | R76 | Bulk | |||||
Mfr: R76MD2220SE30J TTI: R76MD2220SE30J KEMET Availability: Not Available OnlineFilm Capacitors 400V 0.022 uF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 | Not Available Online | 22 nF | 400 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 29 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76UI1470SE40J TTI: R76UI1470SE40J KEMET Availability: 0In StockFilm Capacitors 2k V 0.0047 uF 110C 5% 2 Pin LS=15 mm AEC-Q200 | 0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 289 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | ||||
Mfr: R76QR34704030J TTI: R76QR34704030J KEMET Availability: 0In StockFilm Capacitors .47uF 1000VDC 5% Rad | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 7 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 110 C | R76 | Tray | |||||
Mfr: R76PN3100SE30J TTI: R76PN3100SE30J KEMET Availability: 0In StockFilm Capacitors 630V 0.1 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 100 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 11 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk | 76PN3100SE30J | |||
Mfr: R76QN32205050J TTI: R76QN32205050J KEMET Availability: 0In StockFilm Capacitors 1k V 0.22 uF 110C 5% 2 Pin LS=22.5 mm AEC-Q200 | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 20 mm (0.787 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 16 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Reel | ||||
Mfr: R76UN2150DQ30J TTI: R76UN2150DQ30J KEMET Availability: Not Available OnlineFilm Capacitors 2k V 0.015 uF 105C 5% 2 Pin LS=22.5 mm AEC-Q200 | Not Available Online | 15 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | Straight | - 55 C | + 105 C | R76 | AEC-Q200 | Bulk | ||||||||
Mfr: R76UR24704030J TTI: R76UR24704030J KEMET Availability: 0In StockFilm Capacitors .047uF 2000VDC5% 5% Rad | 0In Stock | 47 nF | 2 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 20 mm (0.787 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 17 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 110 C | R76 | Bulk | |||||
Mfr: R76QD0220SE00J TTI: R76QD0220SE00J KEMET Film Capacitors 1k V 220 pF 110C 5% 2 Pin LS=7.5 mm AEC-Q200 | 0In Stock | 220 pF | 1 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 8 mm (0.315 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 2.894 Ohms | 8 mm (0.315 in) | Straight | - 55 C | + 110 C | R76 | AEC-Q200 | Bulk |