R76H - KEMET - Film Capacitors
581 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: R76QI239050H4J TTI: R76QI239050H4J KEMET Availability: 0In StockFilm Capacitors 1000V 0.039uF 5% LS=15mm | 0In Stock | 39 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 14.5 mm (0.571 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 48.97 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76QI222050H4J TTI: R76QI222050H4J KEMET Availability: 0In StockFilm Capacitors 1000V 0.022uF 5% LS=15mm | 0In Stock | 22 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 86.81 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76QF127050H0J TTI: R76QF127050H0J KEMET Availability: 0In Stock3.600 On Order Expected 08-Apr-27 Film Capacitors 1000V 2700pF 5% LS=10mm | 0In Stock3.600 On Order Expected 08-Apr-27 | 2.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 707.36 mOhms | 9 mm (0.354 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76UI118050H4J TTI: R76UI118050H4J KEMET Availability: 0In StockFilm Capacitors 2000V 1800pF 5% LS=15mm | 0In Stock | 1.8 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 1.061 Ohms | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76QF147050H3J TTI: R76QF147050H3J KEMET Availability: 0In StockFilm Capacitors 1000V 4700pF 5% LS=10mm | 0In Stock | 4.7 nF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 11 mm (0.433 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 406.35 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76UI182050H4J TTI: R76UI182050H4J KEMET Availability: 0In StockFilm Capacitors 2000V 8200pF 5% LS=15mm | 0In Stock | 8.2 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 232.91 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76TR318050H4J TTI: R76TR318050H4J KEMET Availability: 0In StockFilm Capacitors 1600V 0.18uF 5% LS=27.5mm | 0In Stock | 180 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 28 mm (1.102 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 17.68 mOhms | 28 mm (1.102 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Tray | |||
Mfr: R76TN222050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.022uF 5% LS=22.5mm | 0In Stock | 22 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 15 mm (0.591 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 86.81 mOhms | 15 mm (0.591 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76TN310050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.1uF 5% LS=22.5mm | 0In Stock | 100 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 25.46 mOhms | 20 mm (0.787 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
0In Stock | 4.7 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 406.35 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76UN233050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 0.033uF 5% LS=22.5mm | 0In Stock | 33 nF | 2 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 57.87 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76PN315050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 0.15uF 5% LS=22.5mm | 0In Stock | 150 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 17 mm (0.669 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 16.98 mOhms | 17 mm (0.669 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76UI082050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 2000V 820pF 5% LS=15mm | 0In Stock | 820 pF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 700 VAC | 5 % | 2 Pin | 2.3291 Ohms | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76PR415050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 630V 1.5uF 5% LS=27.5mm | 0In Stock | 1.5 uF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 37 mm (1.457 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 2.12 mOhms | 37 mm (1.457 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76PW410050H3J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 630V 1uF 5% LS=37.5mm | Not Available Online | 1 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28.5 mm (1.122 in) | General Film Capacitors | 400 VAC | 5 % | 2 Pin | 3.18 mOhms | 28.5 mm (1.122 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76QI210050H4J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.01uF 5% LS=15mm | Not Available Online | 10 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10 mm (0.394 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 190.99 mOhms | 10 mm (0.394 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76QI247050H4J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1000V 0.047uF 5% LS=15mm | Not Available Online | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 8.5 mm (0.335 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 40.64 mOhms | 14.5 mm (0.571 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76QR339050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.39uF 5% LS=27.5mm | 0In Stock | 390 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 32 mm (1.26 in) | 33 mm (1.299 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 8.16 mOhms | 33 mm (1.299 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76TI182050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 8200pF 5% LS=15mm | 0In Stock | 8.2 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 11 mm (0.433 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 232.91 mOhms | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76TN282050H4J TTI: Not Assigned KEMET Availability: Not Available OnlineFilm Capacitors 1600V 0.082uF 5% LS=22.5mm | Not Available Online | 82 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 10 mm (0.394 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 31.05 mOhms | 18.5 mm (0.728 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76TW382050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1600V 0.82uF 5% LS=37.5mm | 0In Stock | 820 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 44 mm (1.732 in) | General Film Capacitors | 650 VAC | 5 % | 2 Pin | 3.88 mOhms | 44 mm (1.732 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76MF2100JH00J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.01 uF 110C 5% 2 Pin LS=10 mm AEC-Q200 | 0In Stock | 10 nF | 400 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 13 mm (0.512 in) | 9 mm (0.354 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 110 C | R76H | AEC-Q200 | Bulk | ||||
Mfr: R76MI315050H7J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 400V 0.15uF 5% LS=15mm | 0In Stock | 150 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 12 mm (0.472 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 16.98 mOhms | 12 mm (0.472 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76QI233050H4J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.033uF 5% LS=15mm | 0In Stock | 33 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 13.5 mm (0.531 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 57.87 mOhms | 13.5 mm (0.531 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk | |||
Mfr: R76QN247050H3J TTI: Not Assigned KEMET Availability: 0In StockFilm Capacitors 1000V 0.047uF 5% LS=22.5mm | 0In Stock | 47 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26.5 mm (1.043 in) | 16 mm (0.63 in) | General Film Capacitors | 600 VAC | 5 % | 2 Pin | 40.64 mOhms | 16 mm (0.63 in) | Straight | - 55 C | + 125 C | R76H | AEC-Q200 | Bulk |