KEMET - Polymer Capacitors
17.226 ResultsCategories of Polymer Capacitors
Part | Availability | Purchasing | RoHS/Lead | Termination Style | Capacitance | Tolerance | Voltage Rating DC | Minimum Operating Temperature | Maximum Operating Temperature | ESR | Package / Case | Length | Width | Height | Qualification | Packaging | Maximum DC Resistance |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: T521X476M035ATE030 TTI: T521X476M035ATE030 KEMET Availability: 25.500In Stock107.500 On Order Expected Tantalum Capacitors - Polymer 35V 47uF 2917 20% ESR=30mOhms | 25.500In Stock107.500 On Order Expected | SMD/SMT | 47 uF | 20 % | 35 VDC | - 55 C | + 125 C | 30 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520D107M010ATE018 TTI: T520D107M010ATE018 KEMET Availability: 4.000In Stock109.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=18mOhms | 4.000In Stock109.000 On Order Expected Limited Supply | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520V107M010ATE025 TTI: T520V107M010ATE025 KEMET Availability: 4.000In Stock87.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 100uF 2917 20% ESR=25mOhms | 4.000In Stock87.000 On Order Expected Limited Supply | SMD/SMT | 100 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520V337M2R5ATE025 TTI: T520V337M2R5ATE025 KEMET Availability: 0In Stock60.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 2.5V 330uF 2917 20% ESR=25mOhms | 0In Stock60.000 On Order Expected Limited Supply | SMD/SMT | 330 uF | 20 % | 2.5 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 1.8 mm | Reel | |||||
Mfr: T520D337M006ATE045 TTI: T520D337M006ATE045 KEMET Availability: 2.000In Stock76.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=45mOhms | 2.000In Stock76.000 On Order Expected Limited Supply | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B107M006ATE040 TTI: T520B107M006ATE040 KEMET Availability: 4.000In Stock214.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1311 20% ESR=40mOhms | 4.000In Stock214.000 On Order Expected Limited Supply | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 40 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520D227M010ATE025 TTI: T520D227M010ATE025 KEMET Availability: 500In Stock75.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 220uF 2917 20% ESR=25mOhms | 500In Stock75.000 On Order Expected Limited Supply | SMD/SMT | 220 uF | 20 % | 10 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X337M010ATE010 TTI: T530X337M010ATE010 KEMET Availability: 500In Stock4.500 On Order Expected 14-May-27 Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=10mOhms | 500In Stock4.500 On Order Expected 14-May-27 | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520B476M010ATE035 TTI: T520B476M010ATE035 KEMET Availability: 2.000In Stock36.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 10V 47uF 1311 20% ESR=35mOhms | 2.000In Stock36.000 On Order Expected Limited Supply | SMD/SMT | 47 uF | 20 % | 10 VDC | - 55 C | + 105 C | 35 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520D337M006ATE015 TTI: T520D337M006ATE015 KEMET Availability: 12.500In Stock142.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=15mOhms | 12.500In Stock142.500 On Order Expected Limited Supply | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520B476M006ATE070 TTI: T520B476M006ATE070 KEMET Availability: 2.000In Stock126.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=7mOhms | 2.000In Stock126.000 On Order Expected Limited Supply | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 70 mOhms | 3.5 mm | 2.8 mm | 1.9 mm | Reel | |||||
Mfr: T520A107M006ATE045 TTI: T520A107M006ATE045 KEMET Availability: 2.000In Stock30.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 100uF 1206 20% ESR=45mOhms | 2.000In Stock30.000 On Order Expected Limited Supply | SMD/SMT | 100 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 45 mOhms | 3.2 mm | 1.6 mm | 1.6 mm | Reel | |||||
Mfr: T521X107M025ATE030 TTI: T521X107M025ATE030 KEMET Availability: 1.000In Stock16.500 On Order Expected Tantalum Capacitors - Polymer 25V 100uF 2917 20% ESR=30mOhms | 1.000In Stock16.500 On Order Expected | SMD/SMT | 100 uF | 20 % | 25 VDC | - 55 C | + 105 C | 30 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520D157M006ATE015 TTI: T520D157M006ATE015 KEMET Availability: 0In Stock30.000 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 150uF 2917 20% ESR=15mOhms | 0In Stock30.000 On Order Expected Limited Supply | SMD/SMT | 150 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T520D337M006ATE025 TTI: T520D337M006ATE025 KEMET Availability: 500In Stock4.500 On Order Expected 14-Jul-27 Limited Supply Tantalum Capacitors - Polymer 6.3V 330uF 2917 20% ESR=25mOhms | 500In Stock4.500 On Order Expected 14-Jul-27 Limited Supply | SMD/SMT | 330 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 25 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T529P226M006AAE200 TTI: T529P226M006AAE200 KEMET Availability: 9.000In Stock12.000 On Order Expected 01-Feb-27 Tantalum Capacitors - Polymer 6.3V 22uF 0805 20% ESR=200mohms | 9.000In Stock12.000 On Order Expected 01-Feb-27 | SMD/SMT | 22 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 200 mOhms | 2 mm | 1.25 mm | 1 mm | Reel | |||||
Mfr: A700V476M006ATE028 TTI: A700V476M006ATE028 KEMET Availability: 7.000In Stock11.000 On Order Expected Aluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=28 mOhms | 7.000In Stock11.000 On Order Expected | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 28 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T520Y477M006ATE018 TTI: T520Y477M006ATE018 KEMET Availability: 1.500In Stock11.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 6.3V 470uF 2917 20% ESR=18mOhms | 1.500In Stock11.500 On Order Expected Limited Supply | SMD/SMT | 470 uF | 20 % | 6.3 VDC | - 55 C | + 105 C | 18 mOhms | 7.3 mm | 4.3 mm | 3.8 mm | Reel | |||||
Mfr: T521D106M050ATE090 TTI: T521D106M050ATE090 KEMET Availability: 1.000In Stock7.500 On Order Expected Tantalum Capacitors - Polymer 50V 10uF 2917 20% ESR=90mOhms | 1.000In Stock7.500 On Order Expected | SMD/SMT | 10 uF | 20 % | 50 VDC | - 55 C | + 125 C | 90 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X687M004ATE010 TTI: T530X687M004ATE010 KEMET Availability: 1.500In Stock1.500 On Order Expected 15-Feb-27 Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms | 1.500In Stock1.500 On Order Expected 15-Feb-27 | SMD/SMT | 680 uF | 20 % | 4 VDC | - 55 C | + 125 C | 10 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520D477M004ATE012 TTI: T520D477M004ATE012 KEMET Availability: 500In Stock2.000 On Order Expected 17-Mar-27 Limited Supply Tantalum Capacitors - Polymer 4V 470uF 2917 20% ESR=12mOhms | 500In Stock2.000 On Order Expected 17-Mar-27 Limited Supply | SMD/SMT | 470 uF | 20 % | 4 VDC | - 55 C | + 105 C | 12 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: T530X337M010ATE005 TTI: T530X337M010ATE005 KEMET Availability: 1.000In Stock2.500 On Order Expected Tantalum Capacitors - Polymer 10V 330uF 2917 20% ESR=5mOhms | 1.000In Stock2.500 On Order Expected | SMD/SMT | 330 uF | 20 % | 10 VDC | - 55 C | + 125 C | 5 mOhms | 7.3 mm | 4.3 mm | 4 mm | Reel | |||||
Mfr: T520D476M016ATE035 TTI: T520D476M016ATE035 KEMET Availability: 500In Stock5.500 On Order Expected Limited Supply Tantalum Capacitors - Polymer 16V 47uF 2917 20% ESR=35mOhms | 500In Stock5.500 On Order Expected Limited Supply | SMD/SMT | 47 uF | 20 % | 16 VDC | - 55 C | + 105 C | 35 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel | |||||
Mfr: A700V476M006ATE018 TTI: A700V476M006ATE018 KEMET Availability: 5.000In Stock5.000 On Order Expected 22-Mar-27 Aluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=18 mOhms | 5.000In Stock5.000 On Order Expected 22-Mar-27 | SMD/SMT | 47 uF | 20 % | 6.3 VDC | - 55 C | + 125 C | 18 mOhms | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | 2 mm | Reel | |||||
Mfr: T520D337M004ATE015 TTI: T520D337M004ATE015 KEMET Availability: 500In StockLimited Supply Tantalum Capacitors - Polymer 4V 330uF 2917 20% ESR=15mOhms | 500In StockLimited Supply | SMD/SMT | 330 uF | 20 % | 4 VDC | - 55 C | + 105 C | 15 mOhms | 7.3 mm | 4.3 mm | 2.8 mm | Reel |