KEMET - Aluminum Organic Polymer Capacitors
2.288 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: A700V825M016ATE045 TTI: A700V825M016ATE045 KEMET Availability: 9.000In StockAluminum Organic Polymer Capacitors 16Vo 8.2uF 2917 2KHr ESR=45 mOhms | 9.000In Stock | 8.2 uF | 16 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 2.4 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | |||||
Mfr: A700V476M006ATE018 TTI: A700V476M006ATE018 KEMET Availability: 5.000In Stock5.000 On Order Expected 22-Mar-27 Aluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=18 mOhms | 5.000In Stock5.000 On Order Expected 22-Mar-27 | 47 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.9 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | |||||
Mfr: A700V476M006ATE028 TTI: A700V476M006ATE028 KEMET Availability: 7.000In Stock11.000 On Order Expected Aluminum Organic Polymer Capacitors 6.3Vo 47uF 2917 2KHr ESR=28 mOhms | 7.000In Stock11.000 On Order Expected | 47 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 28 mOhms | 3.1 A | - 55 C | + 125 C | 2 mm | Molded | A700 | Reel | |||||
Mfr: A780KN157M1VLAS030 TTI: A780KN157M1VLAS030 KEMET Availability: 3.000In StockAluminum Organic Polymer Capacitors 35Vol 150uF 20% 125C ESR=30mOhms AECQ2 | 3.000In Stock | 150 uF | 35 VDC | SMD/SMT | 9.7 mm (0.382 in) | Aluminum Hybrid Polymer Capacitors | 20 % | 30 mOhms | 1.55 A | - 55 C | + 125 C | 8 mm | Vibration-Proof Can | A780 | AEC-Q200 | Ammo Pack | ||||||
Mfr: A768MS477M1ELAE017 TTI: A768MS477M1ELAE017 KEMET Availability: 400In StockLimited Supply Aluminum Organic Polymer Capacitors 25Vol 470uF SMD 2KHr ESR=17 mOhms | 400In StockLimited Supply | 470 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 17 mOhms | 2.5 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | Reel | ||||||
Mfr: A700X107M008ATE010 TTI: A700X107M008ATE010 KEMET Availability: 500In StockAluminum Organic Polymer Capacitors 8Vol 100uF 2917 2KHr ESR=10 mOhms | 500In Stock | 100 uF | 8 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 4.7 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | |||||
Mfr: A750EK477M0JAAE018 TTI: A750EK477M0JAAE018 KEMET Availability: 2.000In StockAluminum Organic Polymer Capacitors 6.3Vo 470uF RAD 2KHr ESR=18 mOhms | 2.000In Stock | 470 uF | 6.3 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.1 A | - 55 C | + 105 C | 6.3 mm | Can | A750 | Bulk | ||||||
Mfr: A758EK107M1AAA TTI: A758EK107M1AAAE016 KEMET Availability: 6.000In StockAluminum Organic Polymer Capacitors 10Vol 100uF RAD 5KHr ESR=16 mOhms | 6.000In Stock | 100 uF | 10 VDC | Radial | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | A758 | Bulk | ||||||
Mfr: A768MS227M1GLAE022 TTI: A768MS227M1GLAE022 KEMET Availability: 0In Stock10.800 On Order Expected Limited Supply Aluminum Organic Polymer Capacitors 40Vol 220uF SMD 2KHr ESR=22 mOhms | 0In Stock10.800 On Order Expected Limited Supply | 220 uF | 40 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 22 mOhms | 2.2 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | Reel | ||||||
Mfr: A785MW187M1JLAS013 TTI: A785MW187M1JLAS013 KEMET Availability: 1.500In StockAluminum Organic Polymer Capacitors 63V 180uF 150C ESR=13mOhms AEC-Q200 | 1.500In Stock | 180 uF | 63 VDC | SMD/SMT | 16.5 mm (0.65 in) | Aluminum Hybrid Polymer Capacitors | 1000 Hours | 20 % | 13 mOhms | 3.6 A | - 55 C | + 150 C | 10 mm | Can | A785 | AEC-Q200 | Reel | |||||
Mfr: A700D227M002ATE018 TTI: A700D227M002ATE018 KEMET Availability: 19.000In StockAluminum Organic Polymer Capacitors 2Vol 220uF 2917 2KHr ESR=18 mOhms | 19.000In Stock | 220 uF | 2 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.7 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | |||||
Mfr: A758EK107M1AAA TTI: A758EK107M1AAA KEMET Availability: 6.000In StockAluminum Organic Polymer Capacitors 100UF 10V 6.3X8 2.5MMLS | 6.000In Stock | Aluminum Polymer Capacitors | Bulk | A758EK107M1AAAE016 | ||||||||||||||||||
Mfr: A700X227M006ATE015 TTI: A700X227M006ATE015 KEMET Availability: 0In Stock8.500 On Order Expected 22-Jul-27 Aluminum Organic Polymer Capacitors 6.3V 220uF 2917 2KHr ESR=15 mOhms | 0In Stock8.500 On Order Expected 22-Jul-27 | 220 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 15 mOhms | 3.9 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | |||||
Mfr: A700D107M006ATE018 TTI: A700D107M006ATE018 KEMET Availability: 0In Stock2.500 On Order Expected 01-Jul-27 Aluminum Organic Polymer Capacitors 6.3V 100uF 2917 2KHr ESR=18 mOhms | 0In Stock2.500 On Order Expected 01-Jul-27 | 100 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 3.7 A | - 55 C | + 125 C | 2.8 mm | Molded | A700 | Reel | |||||
Mfr: A700X157M010ATE010 TTI: A700X157M010ATE010 KEMET Availability: 0In Stock11.500 On Order Expected 24-Jun-27 Aluminum Organic Polymer Capacitors 10Vo 150uF 2917 2KHr ESR=10 mOhms | 0In Stock11.500 On Order Expected 24-Jun-27 | 150 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 4.7 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | |||||
Mfr: A700X107M010ATE010 TTI: A700X107M010ATE010 KEMET Availability: 0In Stock14.000 On Order Expected Aluminum Organic Polymer Capacitors 10Vo 100uF 2917 2KHr ESR=10 mOhms | 0In Stock14.000 On Order Expected | 100 uF | 10 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 4.7 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | |||||
Mfr: A768EB107M1ELAS036 TTI: A768EB107M1ELAS036 KEMET Availability: 0In Stock7.994.000 On Order Expected Aluminum Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=36 mOhms AECQ200 | 0In Stock7.994.000 On Order Expected | 100 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 36 mOhms | 1.255 A | - 55 C | + 125 C | 5.7 mm | 6.3 mm | Can | A768 | AEC-Q200 | Reel | |||||
Mfr: A767MU226M2ALAE038 TTI: A767MU226M2ALAE038 KEMET Availability: 0In Stock1.200 On Order Expected 02-Dec-26 Aluminum Organic Polymer Capacitors 100Vol 22uF SMD 2KHr ESR=38 mOhms | 0In Stock1.200 On Order Expected 02-Dec-26 | 22 uF | 100 VDC | SMD/SMT | 12.6 mm (0.496 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 38 mOhms | 2.25 A | - 55 C | + 105 C | 10 mm | Can | A767 | Reel | ||||||
Mfr: A768EB107M1ELAE036 TTI: A768EB107M1ELAE036 KEMET Availability: 0In Stock11.000 On Order Expected 14-Jul-27 Limited Supply Aluminum Organic Polymer Capacitors 25Vol 100uF SMD 2KHr ESR=36 mOhms | 0In Stock11.000 On Order Expected 14-Jul-27 Limited Supply | 100 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 36 mOhms | 1.255 A | - 55 C | + 125 C | 5.7 mm | 6.3 mm | Can | A768 | Reel | ||||||
Mfr: A768EB476M1VLAS042 TTI: A768EB476M1VLAS042 KEMET Availability: 0In Stock84.000 On Order Expected 11-Jan-30 Aluminum Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms AECQ200 | 0In Stock84.000 On Order Expected 11-Jan-30 | 47 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 42 mOhms | 1.175 A | - 55 C | + 125 C | 5.7 mm | 6.3 mm | Can | A768 | AEC-Q200 | Reel | |||||
Mfr: A768MS157M1HLAV024 TTI: A768MS157M1HLAV024 KEMET Availability: 0In Stock2.000 On Order Expected 28-Jul-27 Limited Supply Aluminum Organic Polymer Capacitors 50Vol 150uF SMD 2KHr ESR=24 mOhms AECQ200 | 0In Stock2.000 On Order Expected 28-Jul-27 Limited Supply | 150 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 24 mOhms | 2.15 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | AEC-Q200 | Reel | |||||
Mfr: A768EB476M1VLAE042 TTI: A768EB476M1VLAE042 KEMET Availability: 0In Stock21.000 On Order Expected Aluminum Organic Polymer Capacitors 35Volt 47uF SMD 2KHr ESR=42 mOhms | 0In Stock21.000 On Order Expected | 47 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 42 mOhms | 1.175 A | - 55 C | + 125 C | 5.7 mm | 6.3 mm | Can | A768 | Reel | ||||||
Mfr: A700X187M006ATE010 TTI: A700X187M006ATE010 KEMET Availability: 0In Stock4.000 On Order Expected 15-Jul-27 Aluminum Organic Polymer Capacitors 6.3V 180uF 2917 2KHr ESR=10 mOhms | 0In Stock4.000 On Order Expected 15-Jul-27 | 180 uF | 6.3 VDC | SMD/SMT | 7.3 mm (0.287 in) | 4.3 mm (0.169 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 4.7 A | - 55 C | + 125 C | 4 mm | Molded | A700 | Reel | |||||
Mfr: A766EB127M1ALAE027 TTI: A766EB127M1ALAE027 KEMET Availability: 0In Stock22.000 On Order Expected Aluminum Organic Polymer Capacitors 10Vol 120uF SMD 5KHr ESR=27 mOhms | 0In Stock22.000 On Order Expected | 120 uF | 10 VDC | SMD/SMT | 5.7 mm (0.224 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 27 mOhms | 2.32 A | - 55 C | + 105 C | 6.3 mm | Can | A766 | Reel | ||||||
Mfr: A768MS107M1JLAE027 TTI: A768MS107M1JLAE027 KEMET Availability: 0In Stock7.600 On Order Expected Limited Supply Aluminum Organic Polymer Capacitors 63Vol 100uF SMD 2KHr ESR=27 mOhms | 0In Stock7.600 On Order Expected Limited Supply | 100 uF | 63 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 27 mOhms | 2 A | - 55 C | + 125 C | 12.2 mm | 10 mm | Can | A768 | Reel |